- RS Stock No. 215-0987P
- Mfr. Part No. R5F572TKCDFB#30
Subtotal 1 unit (supplied in a tray) TWD430.00(exc. GST)TWD430.00/unit | Renesas Electronics | Microcontroller | RX72T | LFQFP | Surface | 144 | RXv3 | 32bit | - | 1MB | 2 x 12 Bit | 200MHz | - | 128kB | 5.5V | 6 | - | - | -40°C | 110 | 85°C | 1.4mm | 20mm | No | 20mm | 2.7V |
|
- RS Stock No. 135-8234P
- Mfr. Part No. STM32F723ZET6
Subtotal 1 unit (supplied in a tray) TWD561.00(exc. GST)TWD561.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | USB, USART, UART, SPI, SDM, SAI, I2S, I2C, CAN | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | 1.58W | -40°C | 140 | 85°C | 1.45mm | 20.2mm | ISO7816, LIN, SMBus/PMBus, IrDA | 20.2mm | 1.7V |
|
- RS Stock No. 544-1709P
- Mfr. Part No. PIC12F675-I/SN
Subtotal 5 units (supplied in a tube) TWD273.00(exc. GST)TWD54.60/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 723-8899P
- Mfr. Part No. STM32F100V8T6B
Subtotal 1 unit (supplied in a tray) TWD209.00(exc. GST)TWD209.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 234-7149P
- Mfr. Part No. R5F565N9ADFP#30
Subtotal 1 unit (supplied in a tray) TWD308.00(exc. GST)TWD308.00/unit | Renesas Electronics | Microcontroller | RX65N | LQFP | Surface | 100 | RXv2 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | - | - | - | -40°C | 78 | 85°C | 1.7mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 577-862P
- Mfr. Part No. R5F72434D100FPV
Subtotal 1 unit (supplied in a tray) TWD1,031.00(exc. GST)TWD1,031.00/unit | Renesas Electronics | - | - | LQFP | - | 100 | SH7243 | 32bit | - | 256 kB | - | - | 100MHz | 12 kB | - | - | - | - | -40 °C | - | +85 °C | 1.4mm | 14.1mm | - | 14.1mm | - |
|
- RS Stock No. 192-8169
- Mfr. Part No. R7S721021VCFP#AA1
Subtotal (1 tray of 24 units) TWD12,691.20(exc. GST)TWD528.80/unit | Renesas Electronics | Microcontroller | RZ/A1L | QFP | Surface | 208 | ARM Cortex A9 | 32bit | - | 0kB | - | 400MHz | - | 3MB | 1.26V | - | - | - | -40°C | - | 85°C | 1.4mm | 28mm | No | 28mm | 1.1V |
|
- RS Stock No. 177-3224P
- Mfr. Part No. ATSAMD20J18A-AUT
Subtotal 5 units (supplied on a continuous strip) TWD603.00(exc. GST)TWD120.60/unit | Microchip | Microcontroller | ATSAM | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 2 | - | - | -40°C | 52 | 85°C | 1.05mm | 10mm | No | 10mm | 1.63V |
|
- RS Stock No. 216-3115P
- Mfr. Part No. PIC18F16Q40-I/REB
Subtotal 10 units (supplied in a tray) TWD409.00(exc. GST)TWD40.90/unit | Microchip | Microcontroller | PIC18F | VQFN | Surface | 20 | PIC | 8bit | SPI | 64kB | 2 x 8 Bit | 24MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 900μm | 3mm | No | 3mm | 1.8V |
|
- RS Stock No. 216-3120P
- Mfr. Part No. PIC18F27Q84-I/SS
Subtotal 5 units (supplied in a tube) TWD309.00(exc. GST)TWD61.80/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 128kB | - | 64MHz | - | - | 5.5V | 2 | 128kB | 800mW | -40°C | - | 125°C | 2.65mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 405-626P
- Mfr. Part No. P8X32A-Q44
Subtotal 1 unit (supplied in a tray) TWD430.00(exc. GST)TWD430.00/unit | Parallax Inc | Microcontroller | Propeller | LQFP | Surface | 44 | P8X32A | 32bit | - | 64kB | - | 80MHz | - | 32.768kB | 3.3V | - | - | 1W | -55°C | 32 | 125°C | 1.4mm | 10mm | RoHS | 10mm | 2.7V |
|
- RS Stock No. 146-8931P
- Mfr. Part No. PIC16F15323-I/ST
Subtotal 10 units (supplied in a tube) TWD300.00(exc. GST)TWD30.00/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | 8 Bit CPU | 8bit | EUSART, I2C, SPI | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 715-4113P
- Mfr. Part No. PIC16F1939-I/PT
Subtotal 1 unit (supplied in a tray) TWD102.00(exc. GST)TWD102.00/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI, EUSART, I2C | 28kB | - | 32MHz | - | 1kB | 5.5V | 2 | 8bit | 800mW | -40°C | 36 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 236-7902P
- Mfr. Part No. PIC18F05Q41-I/SL
Subtotal 10 units (supplied in a tube) TWD355.00(exc. GST)TWD35.50/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18F | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 133-1703P
- Mfr. Part No. ATXMEGA128D4-AU
Subtotal 1 unit (supplied in a tray) TWD210.00(exc. GST)TWD210.00/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, PDI, TWI, SPI | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 666-9958P
- Mfr. Part No. PIC18F25J11-I/SS
Subtotal 2 units (supplied in a tube) TWD238.00(exc. GST)TWD119.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | TWI, SPI, USART | 32kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 800mW | -40°C | 24 | 85°C | 1.85mm | 10.5mm | RoHS | 7.8mm | 2V |
|
- RS Stock No. 197-6096P
- Mfr. Part No. DSPIC30F5011-20I/PT
Subtotal 2 units (supplied in a tray) TWD713.00(exc. GST)TWD356.50/unit | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 64 | dsPIC | 16bit | SPI, IPMI | 66kB | - | 25MHz | - | 4kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 333-610P
- Mfr. Part No. STM32U385CGY6QTR
Subtotal 1 unit (supplied on a continuous strip) TWD177.00(exc. GST)TWD177.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-52 | Surface | 52 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 105°C | 580μm | 3.1mm | ECOPACK2, RoHS | 3.2mm | 1.71V |
|
- RS Stock No. 124-1566P
- Mfr. Part No. PIC32MZ2048EFG064-I/PT
Subtotal 1 unit (supplied in a tray) TWD464.00(exc. GST)TWD464.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | PIC | 32bit | - | 2.048MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 46 | +85°C | 1.05mm | 10mm | No | 10mm | 2.1V |
|
- RS Stock No. 715-4450P
- Mfr. Part No. PIC18LF26K22-I/SS
Subtotal 1 unit (supplied in a tube) TWD115.00(exc. GST)TWD115.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 3.6V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 1.75mm | 10.2mm | No | 5.3mm | 1.8V |