- RS Stock No. 400-738P
- Mfr. Part No. PIC24FJ32GA002-I/SS
Subtotal 5 units (supplied in a tube) TWD554.00(exc. GST)TWD110.80/unit | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 273-3301
- Mfr. Part No. CY8C4247LTI-L485
Subtotal (1 tray of 260 units) TWD82,186.00(exc. GST)TWD316.10/unit | Infineon | Microcontroller | PSOC™ 4200L | QFN | Surface | 48 | ARM Cortex M0 CPU | 32bit | - | 128kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | 9mm | RoHS | 9mm | 1.71V |
|
- RS Stock No. 467-1189P
- Mfr. Part No. PIC16C73B-20/SP
Subtotal 1 unit (supplied in a tube) TWD259.00(exc. GST)TWD259.00/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |
|
- RS Stock No. 623-0948P
- Mfr. Part No. PIC24HJ256GP610-I/PF
Subtotal 1 unit (supplied in a tray) TWD394.00(exc. GST)TWD394.00/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 218-4415
- Mfr. Part No. TLE9845QXXUMA1
Subtotal (1 reel of 2500 units) TWD304,500.00(exc. GST)TWD121.80/unit | Infineon | Microcontroller | TLE984x | VQFN | Surface | 48 | ARM Cortex M0 | 32bit | UART, LIN | 48kB | - | 25MHz | - | 4kB | 28V | - | 48kB | - | -40°C | 10 | 150°C | 850μm | 7mm | RoHS | 7mm | 3V |
|
- RS Stock No. 273-0314P
- Mfr. Part No. AVR32DD28-E/SP
Subtotal 2 units (supplied in a tube) TWD162.00(exc. GST)TWD81.00/unit | Microchip | Microcontroller | AVR | SPDIP | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 177-3020P
- Mfr. Part No. ATMEGA88PA-AUR
Subtotal 5 units (supplied on a continuous strip) TWD327.00(exc. GST)TWD65.40/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 261-5549P
- Mfr. Part No. STM32C031C4U6
Subtotal 2 units (supplied in a tray) TWD111.00(exc. GST)TWD55.50/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 48 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 45 | 85°C | 550μm | 7mm | RoHS3, REACH | 7mm | 2V |
|
- RS Stock No. 263-8082P
- Mfr. Part No. PIC16F1526T-I/PT
Subtotal 5 units (supplied on a continuous strip) TWD456.00(exc. GST)TWD91.20/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 768bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 199-5355P
- Mfr. Part No. AT90PWM316-16MU
Subtotal 5 units (supplied in a tray) TWD574.00(exc. GST)TWD114.80/unit | Microchip | Microcontroller | Microcontrollers | VQFN | Surface | 32 | AVR | 8bit | SPI, UART | 8kB | 10 Bit | 20MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 27 | 85°C | 1mm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 192-0946P
- Mfr. Part No. STM32F071V8T7TR
Subtotal 2 units (supplied on a continuous strip) TWD422.00(exc. GST)TWD211.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 105°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 818-1100
- Mfr. Part No. MK50DX128CLH7
Subtotal (1 unit) TWD462.00(exc. GST)TWD462.00/unit | NXP | Microcontroller | Kinetis K5x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 160kB | - | 72MHz | - | 34kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.6mm | 10mm | RoHS, REACH | 10mm | 1.71V |
|
- RS Stock No. 889-5253
- Mfr. Part No. PIC24FJ128GA106-I/PT
Subtotal (1 tray of 160 units) TWD32,112.00(exc. GST)TWD200.70/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 128kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 302-626
- Mfr. Part No. PIC32CZ8110CA90208-I/8MX-SL3
Subtotal (1 unit) TWD676.00(exc. GST)TWD676.00/unit | Microchip | Microcontroller | PIC32CZ CA | BGA | Surface | 208 | ARM Cortex M7 | 32bit | - | 8192kB | 7 bit | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 157 | 85°C | 1.19mm | 15mm | RoHS | - | 1.75V |
|
- RS Stock No. 251-5653P
- Mfr. Part No. PIC18F46Q84-I/NHX
Subtotal 5 units (supplied in a tube) TWD318.00(exc. GST)TWD63.60/unit | Microchip | Microcontroller | PIC18-Q84 | VQFN | Surface | 40 | PIC | 8bit | - | - | 1 x 8 Bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 215-128
- Mfr. Part No. STM32WBA54CEU7
Subtotal (1 unit) TWD191.00(exc. GST)TWD191.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 264-334P
- Mfr. Part No. ML62Q1724-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) TWD497.00(exc. GST)TWD99.40/unit | ROHM | Microcontroller | ML62Q1724 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 128kB | 2 Channel | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 193-6166P
- Mfr. Part No. ATMEGA1608-AF
Subtotal 10 units (supplied in a tray) TWD485.00(exc. GST)TWD48.50/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR CPU | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | 1W | -40°C | 27 | 125°C | 1mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 782-153
- Mfr. Part No. STM32MP213AAN3
Subtotal (1 unit) TWD280.00(exc. GST)TWD280.00/unit | STMicroelectronics | Microprocessor | STM32MP213 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.2GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
|
- RS Stock No. 667-0113P
- Mfr. Part No. PIC18LF14K22-I/SS
Subtotal 2 units (supplied in a tube) TWD154.00(exc. GST)TWD77.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | 1 x 5 Bit | 64MHz | - | 512bit | 3.6V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |