- RS Stock No. 755-9922P
- Mfr. Part No. LPC11U24FBD48/401
Subtotal 1 unit (supplied in a tray) TWD165.00(exc. GST)TWD165.00/unit | NXP | Microcontroller | LPC11U | LQFP | Surface | 48 | Cortex M0 | 32bit | - | 24kB | - | 50MHz | - | 8kB | 3.6V | 1 | - | 1.5W | -40°C | - | 85°C | 1.4mm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 755-9385P
- Mfr. Part No. dsPIC33EP256MU806-I/PT
Subtotal 1 unit (supplied in a tray) TWD317.00(exc. GST)TWD317.00/unit | Microchip | Microcontroller | dsPIC33EPXXXMU806 | TQFP | Surface | 64 | dsPIC | 16bit | - | 280kB | 1 x 4 Bit | 60MIPS | - | 32kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 189-4032P
- Mfr. Part No. STM32L471RET6
Subtotal 2 units (supplied in a tray) TWD523.00(exc. GST)TWD261.50/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 930-945
- Mfr. Part No. PIC32CZ4010CA80144-I/LUX
Subtotal (1 unit) TWD226.00(exc. GST)TWD226.00/unit | Microchip | Microcontroller | PIC32CZ CA8x | TFBGA | Surface Mount | 144 | ARM Cortex M7 | 32bit | CAN | 4MB | Programmable 7-bit DAC | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 108 | 85°C | 1.19mm | 12mm | IEEE 1588 PTP | 12mm | 1.75V |
|
- RS Stock No. 165-3272P
- Mfr. Part No. STM32H743ZIT6
Subtotal 1 unit (supplied in a tray) TWD577.00(exc. GST)TWD577.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.62V |
|
- RS Stock No. 379-3070P
- Mfr. Part No. PIC16F874-04/P
Subtotal 1 unit (supplied in a tube) TWD277.00(exc. GST)TWD277.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 168-2788P
- Mfr. Part No. ATTINY402-SSFR
Subtotal 25 units (supplied on a continuous strip) TWD460.00(exc. GST)TWD18.40/unit | Microchip | Microcontroller | ATTINY402 | SOIC | Surface | 8 | AVR | 8bit | - | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | - | 125°C | 1.5mm | 5.05mm | RoHS | 3.9mm | 2.7V |
|
- RS Stock No. 264-8088P
- Mfr. Part No. PIC18F43K22-E/PT
Subtotal 2 units (supplied in a tray) TWD224.00(exc. GST)TWD112.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 770-7749P
- Mfr. Part No. dsPIC33EP128MC506-I/PT
Subtotal 1 unit (supplied in a tray) TWD159.00(exc. GST)TWD159.00/unit | Microchip | Microcontroller | dsPIC33EP | TQFP | Surface | 64 | dsPIC | 16bit | QEI, DCI | 128kB | 1 x 4 Bit | 70MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 623-0594P
- Mfr. Part No. PIC18F2431-I/SP
Subtotal 1 unit (supplied in a tube) TWD269.00(exc. GST)TWD269.00/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 16.384kB, 256kB | 2 x 8 Bit | 40MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 800-444
- Mfr. Part No. STM32C5A3KGT6
Subtotal (1 unit) TWD67.00(exc. GST)TWD67.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5Axxx | LQFP-32 | Surface | 32 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, LPUART, SPI, USART, USB | 1MB | 1 | 144MHz | - | 256kB | 3.6V | 1 | - | - | 40°C | 25 | 140°C | 1.6mm | 7mm | IEC 60335-1 | 7mm | 2.7V |
|
- RS Stock No. 810-7455P
- Mfr. Part No. STM32F101VGT6
Subtotal 1 unit (supplied in a tray) TWD366.00(exc. GST)TWD366.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | - | 36MHz | - | 80kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 14.2mm | - | 14.2mm | - |
|
- RS Stock No. 236-7910P
- Mfr. Part No. PIC18F16Q41-I/SO
Subtotal 5 units (supplied in a tube) TWD242.00(exc. GST)TWD48.40/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 20 | PIC18F | 8bit | I2C, SPI, UART | 64kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 127-8176P
- Mfr. Part No. AT91SAM9260B-CU
Subtotal 1 unit (supplied in a tray) TWD429.00(exc. GST)TWD429.00/unit | Microchip | Microcontroller | AT91 | LFBGA | Surface | 217 | ARM926EJ-S | 32bit | - | 32kB | - | 210MHz | - | 8kB | 1.95V | - | - | - | -40°C | 96 | +85°C | 900μm | 15.05mm | No | 15.05mm | 1.65V |
|
- RS Stock No. 666-8885P
- Mfr. Part No. PIC16LF877A-I/L
Subtotal 1 unit (supplied in a tube) TWD331.00(exc. GST)TWD331.00/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | EUSART | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 3.68mm | 16.66mm | No | 16.66mm | 2V |
|
- RS Stock No. 193-6217P
- Mfr. Part No. ATTINY214-SSN
Subtotal 25 units (supplied in a tube) TWD540.00(exc. GST)TWD21.60/unit | Microchip | Microcontroller | ATTINY214 | SOIC | Surface | 14 | AVR | 8bit | - | 2kB | 1 x 8 Bit | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 333-597P
- Mfr. Part No. STM32U375VET6Q
Subtotal 1 unit (supplied in a tray) TWD187.00(exc. GST)TWD187.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | 100 | ARM Cortex M33 | - | CAN FD, SDM, SPI, UART, USART, USB | 512kB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 1.4mm | 14mm | ECOPACK2, RoHS | 14mm | 1.71V |
|
- RS Stock No. 854-433
- Mfr. Part No. STM32H5E4IJT6
Subtotal (1 tray of 40 units) TWD14,460.00(exc. GST)TWD361.50/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 176 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 24mm | ROHS | 24mm | 1.71V |
|
- RS Stock No. 792-5956P
- Mfr. Part No. STM32F051K8U6TR
Subtotal 5 units (supplied on a continuous strip) TWD727.00(exc. GST)TWD145.40/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 930-928
- Mfr. Part No. PIC32CM5164JH00048-I/U5B
Subtotal (1 unit) TWD90.00(exc. GST)TWD90.00/unit | Microchip | Microcontroller | PIC32CM JH00 | VQFN | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | SERCOM | 512kB | One 10-bit | 48MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 38 | 85°C | 900μm | 7mm | CE | 7mm | 2.7V |