- RS Stock No. 127-8229
- Mfr. Part No. ATMEGA1281V-8AU
Subtotal (1 unit) TWD391.00(exc. GST)TWD391.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 128kB | - | 8MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 54 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 792-6050
- Mfr. Part No. STM32F429ZGT6
Subtotal (1 unit) TWD545.00(exc. GST)TWD545.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 233-3061
- Mfr. Part No. STM32H753VIH6
Subtotal (1 unit) TWD581.00(exc. GST)TWD581.00/unit | STMicroelectronics | Microcontroller | STM32H7 | TFBGA | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.1mm | 8mm | No | 8mm | 1.62V |
|
- RS Stock No. 330-495
- Mfr. Part No. STM32H523CCT7
Subtotal (1 unit) TWD134.00(exc. GST)TWD134.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 16bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 192-1044
- Mfr. Part No. STM32F070F6P6
Subtotal (1 pack of 5 units) TWD342.00(exc. GST)TWD68.40/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2.4V |
|
- RS Stock No. 189-4045
- Mfr. Part No. STM32F777BIT6
Subtotal (1 unit) TWD865.00(exc. GST)TWD865.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 402-217
- Mfr. Part No. STM32F101R8T6
Subtotal (1 unit) TWD213.00(exc. GST)TWD213.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 64kB | - | 36MHz | - | 10kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2V |
|
- RS Stock No. 261-5060
- Mfr. Part No. STM32MP135DAF7
Subtotal (1 unit) TWD308.00(exc. GST)TWD308.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | 320 | ARM Cortex A7 | 16bit | IIS, IIC, Ethernet, CAN, USB, SPI, SDM, SAI | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |
|
- RS Stock No. 860-7558
- Mfr. Part No. STM32F072R8T6TR
Subtotal (1 pack of 2 units) TWD348.00(exc. GST)TWD174.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 192-3611
- Mfr. Part No. STM32F072C8T7
Subtotal (1 tray of 250 units) TWD33,000.00(exc. GST)TWD132.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 667-0260
- Mfr. Part No. PIC24FJ64GA104-I/PT
Subtotal (1 unit) TWD150.00(exc. GST)TWD150.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 144-9604
- Mfr. Part No. ATSAME54P20A-AU
Subtotal (1 unit) TWD319.00(exc. GST)TWD319.00/unit | Microchip | Microcontroller | ATSAME54 | TQFP | Surface | 128 | ARM Cortex M4 | 32bit | I2C, I2S, SPI, USB | 1MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | 4 | - | - | -40°C | 99 | 85°C | 1.05mm | 14mm | ISO/TS 16949 | 14mm | 1.72V |
|
- RS Stock No. 907-4750
- Mfr. Part No. STM32F429NIH6
Subtotal (1 unit) TWD668.00(exc. GST)TWD668.00/unit | STMicroelectronics | Microcontroller | STM32F4 | BGA | Surface | 216 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 258kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 1.1mm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 666-9826
- Mfr. Part No. PIC18F13K22-I/P
Subtotal (1 pack of 2 units) TWD179.00(exc. GST)TWD89.50/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 20 | PIC | 8bit | SPI | 8kB, 256kB | 1 x 5 Bit | 64MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 662-5107
- Mfr. Part No. MSP430F2618TPM
Subtotal (1 unit) TWD950.00(exc. GST)TWD950.00/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 64 | MSP430 | 16bit | Serial | 116kB, 256kB | - | 16MHz | - | 8kB | 3.6V | 1 | 256bit | - | -40°C | 48 | 105°C | 1.45mm | 10.2mm | No | 10.2mm | 1.8V |
|
- RS Stock No. 724-0558
- Mfr. Part No. PIC16F1946-I/PT
Subtotal (1 unit) TWD106.00(exc. GST)TWD106.00/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | - | 14kB | - | 32MHz | - | 512bit | 5.5V | 3 | - | 800mW | -40°C | 54 | 85°C | 1.05mm | 10mm | No | 10mm | 2.5V |
|
- RS Stock No. 110-6613P
- Mfr. Part No. STM32F042K6T6
Subtotal 5 units (supplied in a tray) TWD665.00(exc. GST)TWD133.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 175-0791P
- Mfr. Part No. STM32L4R9ZIJ6
Subtotal 1 unit (supplied in a tray) TWD682.00(exc. GST)TWD682.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | UFBGA | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 385mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 127-6622
- Mfr. Part No. AT89C51ED2-SLSUM
Subtotal (1 unit) TWD350.00(exc. GST)TWD350.00/unit | Microchip | Microcontroller | AT89 | PLCC | Surface | 44 | 8051 | 8bit | SPI | 64kB | - | 60MHz | - | 2kB | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.06mm | 16.66mm | No | 16.66mm | 2V |
|
- RS Stock No. 827-478
- Mfr. Part No. PIC32CK1025GC01100-E/4SB
Subtotal (1 box of 180 units) TWD28,980.00(exc. GST)TWD161.00/unit | Microchip | 32 Bit Microcontroller | PIC32CK GC | TQFP | Surface | 100 | ARM Cortex M33 | 32bit | Ethernet | 1MB | 2 | 120MHz | - | 256kB | 3.63V | 2 | 16bit | - | -40°C | 71 | 125°C | 900μm | 14mm | RoHS | 14mm | 1.71V |