- RS Stock No. 193-9834
- Mfr. Part No. STM32G031F6P6
Subtotal (1 pack of 5 units) TWD404.00(exc. GST)TWD80.80/unit | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.7V |
|
- RS Stock No. 177-3767P
- Mfr. Part No. AT89C5131A-RDTUM
Subtotal 2 units (supplied in a tray) TWD506.00(exc. GST)TWD253.00/unit | Microchip | Microcontroller | AT89C51 | VQFP | Surface | 64 | 80C5X2 | 8bit | SPI, UART | 32kB | - | 48MHz | - | 1.024kB | 5.5V | - | - | - | -40°C | 34 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 215-5892
- Mfr. Part No. AVR64DA48-I/PT
Subtotal (1 pack of 5 units) TWD305.00(exc. GST)TWD61.00/unit | Microchip | Microcontroller | AVR® DA | TQFP | Surface | 48 | AVR | 8bit | SPI, TWI, UPDI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | 800mW | -40°C | 41 | 85°C | 1mm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 887-7123
- Mfr. Part No. PIC32MX795F512L-80I/PT
Subtotal (1 tray of 119 units) TWD49,634.90(exc. GST)TWD417.10/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | +85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 265-113
- Mfr. Part No. ML62Q2723-NNNTBZWBY
Subtotal (1 tape of 2 units) TWD196.00(exc. GST)TWD98.00/unit | ROHM | Microcontroller | ML62Q2723 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 96kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | - | 1.8V |
|
- RS Stock No. 623-0601
- Mfr. Part No. PIC18F2420-I/SP
Subtotal (1 unit) TWD228.00(exc. GST)TWD228.00/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SCI | 16kB, 256kB | - | 40MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 126-2137
- Mfr. Part No. PIC18F67K40-E/PT
Subtotal (1 pack of 2 units) TWD217.00(exc. GST)TWD108.50/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | SPI | 128kB | 5 bit | 64MHz | - | 3.56kB | 5.5V | 3 | 128kB | 1W | -40°C | 33 | 125°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 193-9830P
- Mfr. Part No. STM32G031C8U6
Subtotal 5 units (supplied in a tray) TWD416.00(exc. GST)TWD83.20/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 193-6195
- Mfr. Part No. ATMEGA809-AF
Subtotal (1 pack of 10 units) TWD542.00(exc. GST)TWD54.20/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 48 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | 1W | -40°C | 41 | 125°C | 1.05mm | 7.1mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 176-5529
- Mfr. Part No. ATSAMD21J17D-MU
Subtotal (1 pack of 5 units) TWD570.00(exc. GST)TWD114.00/unit | Microchip | Microcontroller | SAM D21 | QFN | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 1 x 10 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 950μm | 9mm | No | 9mm | 1.62V |
|
- RS Stock No. 273-0327
- Mfr. Part No. AVR64DD28-E/SO
Subtotal (1 tube of 27 units) TWD1,255.50(exc. GST)TWD46.50/unit | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 131-0361
- Mfr. Part No. ATMEGA88PA-AU
Subtotal (1 pack of 5 units) TWD358.00(exc. GST)TWD71.60/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 869-6589
- Mfr. Part No. PIC24HJ12GP201-I/SO
Subtotal (1 tube of 42 units) TWD5,300.40(exc. GST)TWD126.20/unit | Microchip | Microcontroller | PIC24HJ | SOIC | Surface | 18 | PIC | 16bit | - | 12kB | - | 80MHz | - | 1kB | 3.6V | - | - | - | -40°C | - | 85°C | 2.4mm | 11.55mm | No | 7.5mm | 3V |
|
- RS Stock No. 274-4609
- Mfr. Part No. AVR32DD32-I/RXB
Subtotal (1 pack of 5 units) TWD195.00(exc. GST)TWD39.00/unit | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 32 | AVR | 8bit | - | 32kB | 10 bit | 24MHz | - | 4kB | 5.5V | 1 | 64kB | - | -40°C | 27 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 265-097
- Mfr. Part No. ML62Q1367-NNNGDZWBX
Subtotal (1 tape of 5 units) TWD268.00(exc. GST)TWD53.60/unit | ROHM | Microcontroller | ML62Q1367 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 64kB | 1 Channel | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | IEC60730/60335 Class B | 5mm | 1.6V |
|
- RS Stock No. 210-8307
- Mfr. Part No. STM32WLE4JCI6
Subtotal (1 pack of 2 units) TWD623.00(exc. GST)TWD311.50/unit | STMicroelectronics | Microcontroller | STM32WL | UFBGA | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 960MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 43 | 85°C | 600μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 197-7384
- Mfr. Part No. MSP430F248TPM
Subtotal (1 tray of 160 units) TWD58,624.00(exc. GST)TWD366.40/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 64 | MSP430 | 16bit | USCI | 48kB | - | 16MHz | - | 4kB | 3.6V | 1 | 256bit | - | -40°C | 48 | 105°C | 1.6mm | 10.2mm | RoHS | 10.2mm | 1.8V |
|
- RS Stock No. 177-3697
- Mfr. Part No. ATSAMD20E16A-MU
Subtotal (1 pack of 5 units) TWD415.00(exc. GST)TWD83.00/unit | Microchip | Microcontroller | ATSAMD | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 10 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 950μm | 5mm | No | 5mm | 1.62V |
|
- RS Stock No. 168-9820
- Mfr. Part No. C8051F124-GQ
Subtotal (1 tray of 90 units) TWD123,831.00(exc. GST)TWD1,375.90/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 128kB | 2 x 12 Bit | 50MHz | - | 8.45kB | 3.6V | 2 | 8kB | - | -40°C | 64 | 85°C | 1.05mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 159-7512
- Mfr. Part No. PIC24FJ128GA202-I/SS
Subtotal (1 tube of 47 units) TWD7,233.30(exc. GST)TWD153.90/unit | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 12MB | - | -40°C | - | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |