- RS Stock No. 585-010
- Mfr. Part No. PIC16F13114T-I/SN
Subtotal (1 reel of 3300 units) TWD65,340.00(exc. GST)TWD19.80/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 228-3041
- Mfr. Part No. STM32G0B1KEU6
Subtotal (1 tray of 490 units) TWD77,077.00(exc. GST)TWD157.30/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 550μm | 5mm | No | 5mm | 1.7V |
|
- RS Stock No. 146-3404
- Mfr. Part No. PIC18F25K42-I/SS
Subtotal (1 tube of 47 units) TWD2,918.70(exc. GST)TWD62.10/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | 8bit | SPI | 32kB | 1 x 5 Bit | 64MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.8mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 792-5975
- Mfr. Part No. STM32F302RCT6TR
Subtotal (1 unit) TWD269.00(exc. GST)TWD269.00/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 72MHz | - | 40kB | 3.6V | 4 | - | 444mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 791-8175P
- Mfr. Part No. LPC1317FBD48,551
Subtotal 2 units (supplied in a tray) TWD468.00(exc. GST)TWD234.00/unit | NXP | Microcontroller | LPC13 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 10kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 229-4915
- Mfr. Part No. PIC16F15256-I/SS
Subtotal (1 pack of 10 units) TWD295.00(exc. GST)TWD29.50/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 2mm | 10.2mm | No | 7.8mm | 1.8V |
|
- RS Stock No. 467-2132
- Mfr. Part No. PIC18F452-I/PT
Subtotal (1 unit) TWD371.00(exc. GST)TWD371.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 4.2V |
|
- RS Stock No. 146-3263
- Mfr. Part No. PIC32MM0064GPL028-I/ML
Subtotal (1 tube of 61 units) TWD3,788.10(exc. GST)TWD62.10/unit | Microchip | Microcontroller | PIC32 | QFN | Surface | 28 | microAptiv UC 32 Bit | 32bit | - | 64kB | 1 x 5 Bit | 25MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 365-236
- Mfr. Part No. STM32MP235DAJ3
Subtotal (1 unit) TWD560.00(exc. GST)TWD560.00/unit | STMicroelectronics | Microcontroller | STM32 | TFBGA361 | Surface | 361 | ARM Cortex M33 | 32bit | - | 4GB | 2 x 12 Bit | 400MHz | - | 776kB | 3.6V | - | 4GB | - | -40°C | 144 | 125°C | 7mm | 16mm | ECOPACK2 | 1mm | 1.71V |
|
- RS Stock No. 136-265
- Mfr. Part No. SR5E1E770C30F00X
Subtotal (1 tape of 1 unit) TWD706.00(exc. GST)TWD706.00/tape | STMicroelectronics | Microcontroller | SR5E1E7 | eLQFP176 | Surface | 176 | ARM Cortex M7 | 32bit | UART, SPI, I2S, CAN | 2MB | 2 Units | 300MHz | - | 488kB | - | 8 | - | - | - | - | 150°C | 1mm | 14mm | RoHS | 14mm | - |
|
- RS Stock No. 876-7007
- Mfr. Part No. PIC18F4321-I/PT
Subtotal (1 tray of 160 units) TWD28,160.00(exc. GST)TWD176.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 8kB, 256kB | - | 40MHz | - | 512bit | 5.5V | 2 | 256bit | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 585-156
- Mfr. Part No. PIC16F18013-I/SN
Subtotal (1 box of 1500 units) TWD27,450.00(exc. GST)TWD18.30/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | EUSART | 3.5kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 1 | 28kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 4.9mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 273-3258
- Mfr. Part No. XMC4800F144F1024AAXQMA1
Subtotal (1 unit) TWD805.00(exc. GST)TWD805.00/unit | Infineon | Microcontroller | XMC4800 | LFBGA | Surface | 144 | ARM Cortex M4 | 32bit | USB 2.0, UART, SPI, SDM, LIN, IIS, IIC, Ethernet, EtherCAT, EBU, CAN | 1.024MB | 2 Channels | 144MHz | - | 352kB | - | - | - | - | -40°C | - | 125°C | - | 22mm | RoHS | 22mm | - |
|
- RS Stock No. 190-4956
- Mfr. Part No. ATSAML11E15A-AFKPH
Subtotal (1 tray of 250 units) TWD29,200.00(exc. GST)TWD116.80/unit | Microchip | Microcontroller | SAM L11 | TQFP | Surface | 32 | ARM Cortex M23 | 32bit | - | 32kB | 1 x 10 Bit | 32kHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 25 | 125°C | 1.05mm | 7.1mm | No | 7.1mm | 1.62V |
|
- RS Stock No. 273-3190
- Mfr. Part No. CY8C4248AZI-L485
Subtotal (1 unit) TWD504.00(exc. GST)TWD504.00/unit | Infineon | Microcontroller | PSOC™ 4200L | TQFP | Surface Mount | 64 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 98 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 177-4990
- Mfr. Part No. R5F5631ACDFB
Subtotal (1 tray of 60 units) TWD30,828.00(exc. GST)TWD513.80/unit | Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 144 | RX | 32bit | - | 768kB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 111 | +85°C | 1.4mm | 19.9mm | No | 19.9mm | 2.7V |
|
- RS Stock No. 585-140
- Mfr. Part No. AVR128DA48T-E/PT
Subtotal (1 reel of 1600 units) TWD119,520.00(exc. GST)TWD74.70/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 48 | AVR | - | USART, UPDI, SPI, PTC, I2C | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 912-7003
- Mfr. Part No. PIC32MX350F256L-I/PT
Subtotal (1 tray of 119 units) TWD28,571.90(exc. GST)TWD240.10/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 256kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 85 | +85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 860-7491
- Mfr. Part No. STM32F042F4P6
Subtotal (1 pack of 5 units) TWD501.00(exc. GST)TWD100.20/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 666-9872
- Mfr. Part No. PIC18F23K20-I/SP
Subtotal (1 pack of 2 units) TWD170.00(exc. GST)TWD85.00/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 8kB, 256kB | - | 64MHz | - | 512bit | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |