- RS Stock No. 215-0837
- Mfr. Part No. STM32G491CCU6
Subtotal (1 pack of 2 units) TWD424.00(exc. GST)TWD212.00/unit | STMicroelectronics | Microcontroller | STM32G4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 4 x 12 Bit | 170MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
|
- RS Stock No. 275-1352
- Mfr. Part No. STM32WBA52CEU6
Subtotal (1 unit) TWD171.00(exc. GST)TWD171.00/unit | STMicroelectronics | Wireless Microcontroller | ARM Cortex M33 | UFQFPN-48 | Surface | 48 | ARM Cortex | 32bit | I2C, SPI, UART | 512kB | - | 32MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 85°C | - | 7mm | ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | 7mm | 1.71V |
|
- RS Stock No. 189-4057
- Mfr. Part No. STM32F429ZET6
Subtotal (1 unit) TWD484.00(exc. GST)TWD484.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 192-1063
- Mfr. Part No. STM32F072R8T6
Subtotal (1 pack of 5 units) TWD869.00(exc. GST)TWD173.80/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 880-5402
- Mfr. Part No. STM32F427ZIT6
Subtotal (1 unit) TWD592.00(exc. GST)TWD592.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 125°C | 1.45mm | 22.2mm | No | 22.2mm | 1.7V |
|
- RS Stock No. 795-9218
- Mfr. Part No. STM32F373VBT6
Subtotal (1 unit) TWD306.00(exc. GST)TWD306.00/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 24kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 258-1749
- Mfr. Part No. XMC4200F64K256BAXQSA1
Subtotal (1 unit) TWD327.00(exc. GST)TWD327.00/unit | Infineon | Microcontroller | XMC4000 | TQFP | Surface | 64 | ARM Cortex M4 | 32bit | UART, USART, IIC, IIS, LIN, SPI, USB, USIC, CAN | 256kB | - | 80MHz | - | 40kB | 3.63V | - | - | - | -40°C | 35 | 125°C | 1.2mm | 10mm | RoHS | 10mm | 3.13V |
|
- RS Stock No. 757-4719
- Mfr. Part No. C8051F340-GQ
Subtotal (1 unit) TWD760.00(exc. GST)TWD760.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 64kB | - | 48MHz | - | 4.35kB | 5.25V | 2 | - | - | -40°C | 40 | 85°C | 950μm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 667-0015
- Mfr. Part No. PIC18F26J50-I/SS
Subtotal (1 unit) TWD151.00(exc. GST)TWD151.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | USART, TWI, SPI | 64kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 1W | -40°C | 33 | 85°C | 1.85mm | 10.5mm | RoHS | 5.3mm | 2V |
|
- RS Stock No. 264-8021
- Mfr. Part No. PIC16LF1824T-I/SL
Subtotal (1 reel of 2600 units) TWD133,640.00(exc. GST)TWD51.40/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 210-2668
- Mfr. Part No. STM32H725ZGT6
Subtotal (1 unit) TWD444.00(exc. GST)TWD444.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 1.6mm | 20mm | No | 20mm | 1.62V |
|
- RS Stock No. 192-1167
- Mfr. Part No. STM32F042K4T6
Subtotal (1 tray of 250 units) TWD21,975.00(exc. GST)TWD87.90/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 123-1085
- Mfr. Part No. STM32F412ZGT6
Subtotal (1 unit) TWD410.00(exc. GST)TWD410.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 100MHz | - | 256kB | 3.6V | - | - | 571mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.7V |
|
- RS Stock No. 127-8237
- Mfr. Part No. ATMEGA128L-8AU
Subtotal (1 unit) TWD553.00(exc. GST)TWD553.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | USART, SPI | 128kB | - | 8MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 896-7709
- Mfr. Part No. STM32L476ZET6
Subtotal (1 unit) TWD358.00(exc. GST)TWD358.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 625mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 177-7203
- Mfr. Part No. STM32F205VCT6
Subtotal (1 tray of 90 units) TWD27,558.00(exc. GST)TWD306.20/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 96kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 216-2719
- Mfr. Part No. STM32G0B1RET6
Subtotal (1 pack of 2 units) TWD384.00(exc. GST)TWD192.00/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 12mm | No | 12mm | 1.7V |
|
- RS Stock No. 166-1171
- Mfr. Part No. STM32F411RET6
Subtotal (1 tray of 160 units) TWD37,424.00(exc. GST)TWD233.90/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 425mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
|
- RS Stock No. 175-0695
- Mfr. Part No. STM32H753ZIT6
Subtotal (1 tray of 60 units) TWD36,258.00(exc. GST)TWD604.30/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.62V |
|
- RS Stock No. 177-3888
- Mfr. Part No. AT89C51CC03UA-RDTUM
Subtotal (1 unit) TWD363.00(exc. GST)TWD363.00/unit | Microchip | Microcontroller | AT89C51 | VQFP | Surface | 64 | 80C51 | 8bit | UART | 64kB | - | 40MHz | - | 2kB | 5.5V | - | 2.05kB | 1W | -40°C | 36 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |