- RS Stock No. 170-4270
- Mfr. Part No. AT32UC3A3256-ALUT
Subtotal (1 tray of 60 units) TWD31,122.00(exc. GST)TWD518.70/unit | Microchip | Microcontroller | AT32UC3A3 | LQFP | Surface | 144 | AVR32 | 32bit | 2 Wire, 3 Wire, CAN, SPI, UART | 256kB | - | 84MHz | - | 64kB | 3.6V | - | - | - | -40°C | - | +85°C | 1.45mm | 20.1mm | No | 20.1mm | 3V |
|
- RS Stock No. 333-695
- Mfr. Part No. STM32U375REI6Q
Subtotal (1 unit) TWD161.00(exc. GST)TWD161.00/unit | STMicroelectronics | ARM Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 214-889
- Mfr. Part No. STM32G474MCT6TR
Subtotal (1 reel of 1000 units) TWD253,900.00(exc. GST)TWD253.90/unit | STMicroelectronics | Microcontroller | STM32G | LQFP | Surface | 80 | ARM Cortex M4 | 32bit | - | 256kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 400-526P
- Mfr. Part No. PIC16F874A-I/PT
Subtotal 1 unit (supplied in a tray) TWD281.00(exc. GST)TWD281.00/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | 8bit | 1W | -40°C | 33 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2V |
|
- RS Stock No. 178-4937
- Mfr. Part No. PIC12C509A-04I/P
Subtotal (1 tube of 60 units) TWD3,822.00(exc. GST)TWD63.70/unit | Microchip | Microcontroller | PIC12C | PDIP | Through Hole | 8 | PIC | 8bit | - | 1.5kB | - | 4MHz | - | 41bit | 5.5V | - | - | 700mW | -40°C | 5 | 85°C | 3.17mm | 9.78mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 467-0827P
- Mfr. Part No. PIC12C508A-04/SN
Subtotal 5 units (supplied in a tube) TWD277.00(exc. GST)TWD55.40/unit | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | EUSART | 0.75kB | - | 4MHz | - | 25bit | 5.5V | - | - | 700mW | 0°C | 16 | 70°C | 1.5mm | 4.98mm | No | 3.99mm | 2V |
|
- RS Stock No. 889-5304
- Mfr. Part No. PIC16F676-I/P
Subtotal (1 tube of 30 units) TWD2,478.00(exc. GST)TWD82.60/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 144-9570P
- Mfr. Part No. PIC32MM0256GPM064-I/PT
Subtotal 5 units (supplied in a tray) TWD560.00(exc. GST)TWD112.00/unit | Microchip | Microcontroller | PIC32MM | TQFP | Surface | 64 | microAptiv CPU | 32bit | - | 256kB | 1 x 5 Bit | 25MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 1.05mm | 12mm | No | 12mm | 2V |
|
- RS Stock No. 177-3455
- Mfr. Part No. ATSAM4E16CA-AN
Subtotal (1 tray of 90 units) TWD29,925.00(exc. GST)TWD332.50/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 1 x 12 Bit | 120MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | 117 | 105°C | 1.45mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 585-346
- Mfr. Part No. AVR16DU28T-I/STX
Subtotal (1 reel of 3300 units) TWD118,800.00(exc. GST)TWD36.00/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 28 | AVR | - | USB 2.0, SPI, USART, I2C | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 192-0647
- Mfr. Part No. STM32F091CBU6
Subtotal (1 tray of 260 units) TWD31,486.00(exc. GST)TWD121.10/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 400-683
- Mfr. Part No. PIC12F609-I/SN
Subtotal (1 pack of 5 units) TWD157.00(exc. GST)TWD31.40/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 264-339P
- Mfr. Part No. ML62Q2502-NNNGDZW5BX
Subtotal 5 units (supplied on a continuous strip) TWD306.00(exc. GST)TWD61.20/unit | ROHM | Microcontroller | ML62Q2502 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 5mm | Safety function (IEC60730/60335 Class B) | 5mm | 1.8V |
|
- RS Stock No. 236-8930
- Mfr. Part No. PIC18F27K42-I/SO
Subtotal (1 tube of 27 units) TWD2,189.70(exc. GST)TWD81.10/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | 7.5mm | 2.5V |
|
- RS Stock No. 176-9663
- Mfr. Part No. R7FS7G27H2A01CBD#AC0
Subtotal (1 tray of 25 units) TWD313,045.00(exc. GST)TWD12,521.80/unit | Renesas Electronics | Microcontroller | S7G2 | BGA | Surface | 224 | ARM Cortex M4 | 32bit | - | 4MB | 2 x 12 Bit | 240MHz | - | 640kB | 3.6V | 6 | - | - | -40°C | - | 85°C | 1mm | 13.1mm | No | 13.1mm | 2.7V |
|
- RS Stock No. 127-6589
- Mfr. Part No. AT32UC3C2512C-A2UT
Subtotal (1 unit) TWD494.00(exc. GST)TWD494.00/unit | Microchip | Microcontroller | AT32UC3C | TQFP | Surface | 64 | AVR32UC | 32bit | - | 512kB | - | 66MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 251-5652
- Mfr. Part No. PIC18F46Q84-I/NHX
Subtotal (1 tube of 73 units) TWD4,394.60(exc. GST)TWD60.20/unit | Microchip | Microcontroller | PIC18-Q84 | VQFN | Surface | 40 | PIC | 8bit | - | - | 1 x 8 Bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 214-924
- Mfr. Part No. STM32L432KCU6TR
Subtotal (1 unit) TWD196.00(exc. GST)TWD196.00/unit | STMicroelectronics | Microcontroller | STM32L | UFQFPN | Surface | 32 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 26 | 125°C | 7mm | 7.3mm | ECOPACK2 | 5mm | 1.71V |
|
- RS Stock No. 187-9409
- Mfr. Part No. PIC18F47Q10-I/PT
Subtotal (1 tray of 160 units) TWD7,808.00(exc. GST)TWD48.80/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | CPU | 8bit | - | 128bit | 5 bit | 64MHz | - | 3.62kB | 5.5V | 2 | 128kB | 1W | -40°C | 36 | 85°C | 150μm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 273-3165
- Mfr. Part No. CY8C4146LQI-S433
Subtotal (1 tray of 490 units) TWD47,383.00(exc. GST)TWD96.70/unit | Infineon | Microcontroller | CY8C4124 | QFN | Surface Mount | 40 | ARM Cortex M0 CPU | 32bit | - | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.8V |