- RS Stock No. 889-5203
- Mfr. Part No. PIC18F25K22-I/SS
Subtotal (1 tube of 47 units) TWD4,436.80(exc. GST)TWD94.40/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface Mount | 28 | PIC | 8bit | - | 32.768kB, 256kB | - | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 2.3V |
|
- RS Stock No. 690-446
- Mfr. Part No. STM8L051F3P6TR
Subtotal (1 reel of 2500 units) TWD46,500.00(exc. GST)TWD18.60/unit | STMicroelectronics | Microcontroller | STM8L | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | - | - | - | - | - | -40°C | - | 85°C | - | - | RoHS | - | - |
|
- RS Stock No. 585-357
- Mfr. Part No. PIC18F14Q20-I/P
Subtotal (1 box of 462 units) TWD26,565.00(exc. GST)TWD57.50/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 11 | 125°C | 0.195in | 1.06in | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 0.28in | 1.8V |
|
- RS Stock No. 585-372
- Mfr. Part No. PIC18F14Q20T-I/SS
Subtotal (1 reel of 1600 units) TWD53,440.00(exc. GST)TWD33.40/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 11 | 125°C | 2mm | 7.5mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0/1.1, PMBus, SMBus 2.0/3.0 | 8.2mm | 1.8V |
|
- RS Stock No. 274-4277
- Mfr. Part No. PIC18F25Q71-I/SP
Subtotal (1 pack of 2 units) TWD131.00(exc. GST)TWD65.50/unit | Microchip | Microcontroller | PIC18 | SPDIP | PCB | 28 | PIC18 | 8bit | - | 32kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 26 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 193-9825
- Mfr. Part No. STM32G031C6U6
Subtotal (1 tray of 260 units) TWD19,396.00(exc. GST)TWD74.60/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 151-399
- Mfr. Part No. STM32G070CBT6TR
Subtotal (1 reel of 2400 units) TWD150,240.00(exc. GST)TWD62.60/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | - | 64MHz | - | - | 3.6V | - | - | - | -40°C | 55 | 85°C | 7mm | 7mm | RoHS | - | 2V |
|
- RS Stock No. 400-283
- Mfr. Part No. PIC16F677-I/SO
Subtotal (1 pack of 5 units) TWD373.00(exc. GST)TWD74.60/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 273-3233
- Mfr. Part No. CY8C9540A-24PVXI
Subtotal (1 tube of 30 units) TWD9,615.00(exc. GST)TWD320.50/unit | Infineon | Microcontroller | CY8C9540A | SSOP | Surface | 48 | PSoC | 16bit | - | 11kB | - | 24MHz | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 302-629
- Mfr. Part No. PIC32CZ8110CA80208-I/8MX
Subtotal (1 unit) TWD578.00(exc. GST)TWD578.00/unit | Microchip | Microcontroller | PIC32CZ CA | BGA | Surface | 208 | ARM Cortex M7 | 32bit | - | 8192kB | 7 bit | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 157 | 85°C | 1.19mm | 15mm | RoHS | 15mm | 1.75V |
|
- RS Stock No. 912-5329
- Mfr. Part No. PIC16F1779-I/P
Subtotal (1 pack of 2 units) TWD257.00(exc. GST)TWD128.50/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 8 | - | 800mW | -40°C | 36 | 85°C | 4.83mm | 53.09mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 175-0725
- Mfr. Part No. STM32L4R7VIT6
Subtotal (1 tray of 90 units) TWD51,120.00(exc. GST)TWD568.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 146-0186
- Mfr. Part No. PIC16F1783-I/SS
Subtotal (1 tube of 47 units) TWD3,567.30(exc. GST)TWD75.90/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 256B | - | 32MHz | - | 512bit | 5.5V | 3 | - | - | -40°C | 25 | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 2.3V |
|
- RS Stock No. 274-4231
- Mfr. Part No. PIC16F18046-I/ML
Subtotal (1 pack of 5 units) TWD121.00(exc. GST)TWD24.20/unit | Microchip | Microcontroller | PIC16 | QFN | PCB | 20 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 151-752
- Mfr. Part No. STM32U5G9ZJT6Q
Subtotal (1 unit) TWD668.00(exc. GST)TWD668.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | Cortex M3 | 32bit | - | 4MB | 12 bit | 160MHz | - | 3MB | 3.6V | 2 | - | - | -40°C | 151 | 85°C | - | - | SESIP3, PSA Level 3 | - | 1.71V |
|
- RS Stock No. 264-8059P
- Mfr. Part No. PIC18F24K20T-I/ML
Subtotal 5 units (supplied on a continuous strip) TWD437.00(exc. GST)TWD87.40/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 28 | PIC | - | - | 16kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 330-520P
- Mfr. Part No. STM32U585VIT3TR
Subtotal 1 unit (supplied on a continuous strip) TWD361.00(exc. GST)TWD361.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | USB 2.0, I2C, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB Type C, CAN FD | 2MB | 2 x 12 Bit | 48MHz | - | 786kB | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 9mm | SESIP3 and PSA Level 3 Certified | 14mm | 1.71V |
|
- RS Stock No. 257-6322P
- Mfr. Part No. EFM32PG23B210F512IM48-C
Subtotal 2 units (supplied in a tray) TWD238.00(exc. GST)TWD119.00/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | IrDA, ISO7816, SMBus | 5mm | 1.71V |
|
- RS Stock No. 127-8273
- Mfr. Part No. ATMEGA169P-16AU
Subtotal (1 unit) TWD177.00(exc. GST)TWD177.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 16kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 54 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 434-176
- Mfr. Part No. STM32U385RGT6TR
Subtotal (1 reel of 1000 units) TWD180,300.00(exc. GST)TWD180.30/unit | STMicroelectronics | Microcontroller | STM32U3 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 1MB | 12 bit | 96MHz | - | 256kB | 3.6V | 2 | - | - | -40°C | 82 | 105°C | - | - | ECOPACK2 | - | 1.71V |