- RS Stock No. 333-649
- Mfr. Part No. STM32N657Z0H3QTR
Subtotal (1 unit) TWD634.00(exc. GST)TWD634.00/unit | STMicroelectronics | ARM Microcontroller | STM32N6 | - | - | 264 | ARM Cortex M55 | 32bit | - | - | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | 165 | 125°C | 7mm | - | SESIP Level 3, ECOPACK2, Arm PSA Certified | 8mm | 1.71V |
|
- RS Stock No. 584-994
- Mfr. Part No. PIC16F17145-I/SS
Subtotal (1 box of 871 units) TWD27,784.90(exc. GST)TWD31.90/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC16F | - | - | 14kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 192-8146
- Mfr. Part No. R5F563NFDDFC#V0
Subtotal (1 unit) TWD903.00(exc. GST)TWD903.00/unit | Renesas Electronics | Microcontroller | RX63N | LQFP | Surface | 176 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 256kB | 3.6V | - | - | - | -40°C | 133 | +85°C | 1.4mm | 24.1mm | No | 24.1mm | 2.7V |
|
- RS Stock No. 825-1168
- Mfr. Part No. PIC16C773-I/SO
Subtotal (1 pack of 2 units) TWD513.00(exc. GST)TWD256.50/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 2.36mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 912-6987
- Mfr. Part No. PIC18F13K22-I/SS
Subtotal (1 tube of 67 units) TWD4,502.40(exc. GST)TWD67.20/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | EUSART | 8kB, 256kB | - | 64MHz | - | 256bit | 5.5V | 3 | - | 800mW | -40°C | 24 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 686-8574
- Mfr. Part No. STM32F103RET6
Subtotal (1 unit) TWD378.00(exc. GST)TWD378.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
|
- RS Stock No. 810-7635
- Mfr. Part No. STM32F217VET6
Subtotal (1 unit) TWD508.00(exc. GST)TWD508.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 133-1703
- Mfr. Part No. ATXMEGA128D4-AU
Subtotal (1 unit) TWD210.00(exc. GST)TWD210.00/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, PDI, TWI, SPI | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 467-1549
- Mfr. Part No. PIC16F874-20/P
Subtotal (1 unit) TWD302.00(exc. GST)TWD302.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 763-047
- Mfr. Part No. MKE18F512VLL16
Subtotal (1 unit) TWD383.00(exc. GST)TWD383.00/unit | NXP | Microcontroller | KE1xF series | LQFP-100 | Surface | 100 | ARM Cortex M4F | 32bit | - | 512kB | - | 168MHz | - | 64kB | 5.5V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 269-2985
- Mfr. Part No. R7FA4E2B93CFM#AA0
Subtotal (1 pack of 2 units) TWD270.00(exc. GST)TWD135.00/unit | Renesas Electronics | Microcontroller | RA | LQFP | PCB | 64 | ARM Cortex | 32bit | - | 4kB | 1 x 12 Bit | 100MHz | - | 40kB | 3.6V | - | - | - | -40°C | 45 | 105°C | - | - | ISO 11898-1 (CANFD), HDMI 1.4b (CEC), ISO/IEC 7816-3 (Smart card) | - | 2.7V |
|
- RS Stock No. 328-3753
- Mfr. Part No. PIC16F84-04/SO
Subtotal (1 unit) TWD242.00(exc. GST)TWD242.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 2.36mm | 11.73mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 333-700P
- Mfr. Part No. STM32U375RGT6
Subtotal 1 unit (supplied in a tray) TWD192.00(exc. GST)TWD192.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | - | 1.71V |
|
- RS Stock No. 177-2564
- Mfr. Part No. PIC16F18325-I/JQ
Subtotal (1 pack of 10 units) TWD437.00(exc. GST)TWD43.70/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 16 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |
|
- RS Stock No. 214-866
- Mfr. Part No. STM32F303C8T7
Subtotal (250 trays of 250 units) TWD36,725.00(exc. GST)TWD146.90/tray | STMicroelectronics | Microcontroller | STM32F303 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | - | 72MHz | - | 12kB | 3.6V | 3 | - | - | -40°C | 51 | 105°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 215-116
- Mfr. Part No. STM32WB07KCV7TR
Subtotal (1 unit) TWD148.00(exc. GST)TWD148.00/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ETSI EN 300 328, EN 300 440, Bluetooth SIG core specification version 5.4, FCC CFR47 part 15, ARIB STD-T66 | 5mm | 1.7V |
|
- RS Stock No. 145-9157
- Mfr. Part No. PIC16F1778-I/SO
Subtotal (1 tube of 27 units) TWD2,484.00(exc. GST)TWD92.00/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 6 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2.3V |
|
- RS Stock No. 349-310
- Mfr. Part No. CY8C624AAZI-S2D44
Subtotal (1 unit) TWD454.00(exc. GST)TWD454.00/unit | Infineon | Microcontroller | PSOC™ 62xA | TQFP | Surface | 128 | ARM 32 Bit Cortex M4 | 32bit | - | 2048kB | - | 150MHz | - | 1024kB | 3.6V | - | - | - | -40°C | 102 | 85°C | 1.4mm | - | RoHS Certificate of Compliance | 16mm | 1.7V |
|
- RS Stock No. 236-8916P
- Mfr. Part No. PIC18F2221-I/SO
Subtotal 1 unit (supplied in a tube) TWD148.00(exc. GST)TWD148.00/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 8bit | - | 4kB | - | 40MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | - | 4.2V |
|
- RS Stock No. 177-2110
- Mfr. Part No. PIC16F18346-I/GZ
Subtotal (1 tube of 91 units) TWD4,295.20(exc. GST)TWD47.20/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 20 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |