- RS Stock No. 780-176
- Mfr. Part No. STM32C562MET6
Subtotal (1 tray of 119 units) TWD6,878.20(exc. GST)TWD57.80/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 80 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 192-0643
- Mfr. Part No. STM32F072RBT7
Subtotal (1 tray of 160 units) TWD23,456.00(exc. GST)TWD146.60/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 264-307
- Mfr. Part No. ML62Q1530-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD373.00(exc. GST)TWD74.60/unit | ROHM | Microcontroller | ML62Q1530 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 32kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 333-608
- Mfr. Part No. STM32U385CGU6
Subtotal (1 unit) TWD187.00(exc. GST)TWD187.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | UFQFPN-48 | Surface | 52 | ARM Cortex M33 | - | CAN FD, USB, SPI, UART, USART, SDM | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 550μm | 7mm | ECOPACK2, RoHS | 7mm | 1.71V |
|
- RS Stock No. 823-7853
- Mfr. Part No. DSPIC33FJ32GS606-I/PT
Subtotal (1 pack of 2 units) TWD428.00(exc. GST)TWD214.00/unit | Microchip | Microcontroller | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | QEI | 32kB | 10 Bit | 50MHz | - | 4kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 263-8100
- Mfr. Part No. PIC16F1614-E/SL
Subtotal (1 pack of 5 units) TWD235.00(exc. GST)TWD47.00/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | 8 Bit MCU | - | - | 7kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 127-8159P
- Mfr. Part No. AT90CAN64-16AU
Subtotal 1 unit (supplied in a tray) TWD248.00(exc. GST)TWD248.00/unit | Microchip | Microcontroller | AT90 | TQFP | Surface | 64 | AVR | 8bit | SPI | 64kB | - | 16MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 916-3784
- Mfr. Part No. PIC16F18855-I/SO
Subtotal (1 pack of 5 units) TWD261.00(exc. GST)TWD52.20/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 333-595P
- Mfr. Part No. STM32U375VET6
Subtotal 1 unit (supplied in a tray) TWD187.00(exc. GST)TWD187.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, JEDEC JESD47, ISO/IEC 7816-3 | - | 1.71V |
|
- RS Stock No. 849-941
- Mfr. Part No. PIC18F25Q35T-I/3LW
Subtotal (1 reel of 3300 units) TWD115,830.00(exc. GST)TWD35.10/unit | Microchip | Microcontroller | PIC18-Q35 | VQFN | Surface Mount | 28 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 1kB | 5.5V | 2 | 32kB | 800mW | -40°C | 24 | 85°C | 1mm | 4mm | AEC-Q100 | 4mm | 1.8V |
|
- RS Stock No. 333-646
- Mfr. Part No. STM32N657A0H3QTR
Subtotal (1 unit) TWD628.00(exc. GST)TWD628.00/unit | STMicroelectronics | ARM Microcontroller | STM32N657xx | - | - | 264 | ARM Cortex M55 | 32bit | - | - | - | 800MHz | - | - | 3.6V | - | - | - | -40°C | 165 | 125°C | 7mm | - | ECOPACK2, Arm PSA Certified, SESIP Level 3 | 6mm | 1.71V |
|
- RS Stock No. 666-8977
- Mfr. Part No. PIC18F2585-I/SP
Subtotal (1 unit) TWD400.00(exc. GST)TWD400.00/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART | 1.024kB, 48kB | 1 x 5 Bit | 40MHz | - | 3.33kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 757-4775P
- Mfr. Part No. C8051F411-GM
Subtotal 1 unit (supplied in a tube) TWD508.00(exc. GST)TWD508.00/unit | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 28 | 8051 | 8bit | - | 32kB | 2 x 12 Bit | 50MHz | - | 2.3kB | 5.25V | 2 | - | - | -40°C | 20 | 85°C | 1mm | 5mm | RoHS | 5mm | 2V |
|
- RS Stock No. 887-7293
- Mfr. Part No. PIC32MX795F512L-80I/PF
Subtotal (1 tray of 90 units) TWD39,528.00(exc. GST)TWD439.20/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | MIPS32 | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | +85°C | 1mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 189-3883
- Mfr. Part No. STM32L4A6VGT6
Subtotal (1 tray of 90 units) TWD38,628.00(exc. GST)TWD429.20/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 724-886
- Mfr. Part No. ATSAMV71Q21B-CBVAO
Subtotal (1 box of 240 units) TWD145,632.00(exc. GST)TWD606.80/unit | Microchip | ARM Microcontroller | SAM V71 | TFBGA | Surface | 144 | ARM Cortex M7 | 32bit | Audio, Ethernet, USB | 2MB | - | 300MHz | - | 384kB | 3.6V | - | - | 523mW | -40°C | - | 105°C | - | 10mm | RoHS | 10mm | 1.7V |
|
- RS Stock No. 177-2455
- Mfr. Part No. PIC16F18313-I/RF
Subtotal (1 pack of 10 units) TWD330.00(exc. GST)TWD33.00/unit | Microchip | Microcontroller | PIC16F | UDFN | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 500μm | 3mm | RoHS | 3mm | 2.3V |
|
- RS Stock No. 666-9232
- Mfr. Part No. PIC18LF14K50-I/SS
Subtotal (1 pack of 2 units) TWD184.00(exc. GST)TWD92.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | - | 48MHz | - | 768bit | 5.5V | 2 | 16kB | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 177-7197
- Mfr. Part No. STM32F401VBT6
Subtotal (1 tray of 90 units) TWD17,325.00(exc. GST)TWD192.50/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 128kB | - | 84MHz | - | 64kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.7V |
|
- RS Stock No. 252-0777P
- Mfr. Part No. TM4C123GH6PZI
Subtotal 1 unit (supplied in a tray) TWD588.00(exc. GST)TWD588.00/unit | Texas Instruments | Microcontroller | Tiva | LQFP (PGE) | Surface | 144 | ARM Cortex M4F | 32bit | - | 256kB | - | 80MHz | - | 32kB | 3.63V | - | - | - | -40°C | 69 | 85°C | - | - | RoHS | - | 3.15V |