- RS Stock No. 274-4219
- Mfr. Part No. PIC16F17156-I/STX
Subtotal (1 pack of 2 units) TWD68.00(exc. GST)TWD34.00/unit | Microchip | Microcontroller | PIC16 | VQFN | PCB | 28 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 775-2896
- Mfr. Part No. STM32F101ZGT6
Subtotal (1 unit) TWD487.00(exc. GST)TWD487.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 36MHz | - | 80kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 201-4485
- Mfr. Part No. STM32L4P5VGT6
Subtotal (1 unit) TWD426.00(exc. GST)TWD426.00/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 16bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
|
- RS Stock No. 264-8105P
- Mfr. Part No. PIC18F46K20T-I/PT
Subtotal 2 units (supplied on a continuous strip) TWD226.00(exc. GST)TWD113.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 64kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 631-471
- Mfr. Part No. ATSAME51J20A-AZVAO
Subtotal (1 box of 160 units) TWD38,224.00(exc. GST)TWD238.90/unit | Microchip | Microcontroller | ATSAME51J20A | TQFN | Surface | 64 | ARM Cortex M0+ | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | - | 3.63V | 2 | - | - | -40°C | 99 | 125°C | - | - | No | - | 1.71V |
|
- RS Stock No. 192-3597
- Mfr. Part No. STM32F070RBT6
Subtotal (1 tray of 160 units) TWD13,968.00(exc. GST)TWD87.30/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2.4V |
|
- RS Stock No. 911-5662
- Mfr. Part No. PIC18F65K22-I/PT
Subtotal (1 tray of 160 units) TWD22,416.00(exc. GST)TWD140.10/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 1kB, 32kB | - | 64MHz | - | 2kB | 5.5V | 3 | - | 1W | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 274-4278
- Mfr. Part No. PIC18F25Q71-I/STX
Subtotal (1 tube of 91 units) TWD3,967.60(exc. GST)TWD43.60/unit | Microchip | Microcontroller | PIC18 | VQFN | PCB | 28 | PIC18 | 8bit | - | 32kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 26 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 170-4272
- Mfr. Part No. AT32UC3B0256-A2UT
Subtotal (1 tray of 160 units) TWD47,120.00(exc. GST)TWD294.50/unit | Microchip | Microcontroller | AT32UC3B | TQFP | Surface | 64 | AVR32UC | 32bit | - | 256kB | - | 60MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 585-093
- Mfr. Part No. AVR32EA28-I/SP
Subtotal (1 box of 300 units) TWD27,420.00(exc. GST)TWD91.40/unit | Microchip | Microcontroller | AVR32 | SPDIP | Surface | 28 | AVR | - | I2C, SPI, UPDI, USART | 32kB | 10 Bit | 20MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 28 | 85°C | - | - | No | - | 1.8V |
|
- RS Stock No. 229-4918
- Mfr. Part No. PIC16F15276-I/MP
Subtotal (1 tube of 73 units) TWD2,839.70(exc. GST)TWD38.90/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 36 | 85°C | 900μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 823-2264
- Mfr. Part No. MK22FN512VDC12
Subtotal (1 unit) TWD416.00(exc. GST)TWD416.00/unit | NXP | Microcontroller | Kinetis K2x | XFBGA | Surface | 121 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 81 | 105°C | 500μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 131-0305
- Mfr. Part No. ATMEGA48PA-PU
Subtotal (1 pack of 5 units) TWD422.00(exc. GST)TWD84.40/unit | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | SPI, USART | 4kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 425-122
- Mfr. Part No. PIC32AK3208GC41048-E/M7
Subtotal (1 box of 427 units) TWD28,566.30(exc. GST)TWD66.90/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 48 | 32 Bit MCU | 32bit | - | 32kB | 12 bit | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | ISO 26262, IEC 61508, IEC 60730, AEC-Q100 REV H:Grade 1 | 6mm | 3V |
|
- RS Stock No. 889-5348
- Mfr. Part No. PIC10F200T-I/OT
Subtotal (1 reel of 3000 units) TWD63,000.00(exc. GST)TWD21.00/unit | Microchip | Microcontroller | PIC10 | SOT-23 | Surface Mount | 6 | PIC | 8bit | RS232 | 0.38kB | - | 4MHz | - | 16bit | 6V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.3mm | 3.1mm | No | 1.8mm | 2V |
|
- RS Stock No. 198-4613
- Mfr. Part No. EFM32WG890F256-B-BGA112
Subtotal (1 tray of 168 units) TWD54,264.00(exc. GST)TWD323.00/unit | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 585-005
- Mfr. Part No. ATTINY1626-MF
Subtotal (1 tray of 980 units) TWD33,222.00(exc. GST)TWD33.90/unit | Microchip | Microcontroller | ATTINY16 | VQFN | Surface | 20 | 12 Bit ADC | - | USART, I2C, SPI | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 264-8093P
- Mfr. Part No. PIC18F4480-I/P
Subtotal 1 unit (supplied in a tube) TWD323.00(exc. GST)TWD323.00/unit | Microchip | Microcontroller | PIC18 | PDIP | Surface Mount | 44 | PIC | 8bit | CAN, I2C, SPI, USART | 16kB | - | 40MHz | - | 768bit | 5.5V | 2 | 32kB | - | -40°C | 36 | 125°C | - | - | ISO/TS-16949, RoHS | - | 2V |
|
- RS Stock No. 196-2049
- Mfr. Part No. STM32F765VGT6
Subtotal (1 tray of 90 units) TWD47,385.00(exc. GST)TWD526.50/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 263-8145P
- Mfr. Part No. PIC16F505-E/SL
Subtotal 10 units (supplied in a tube) TWD363.00(exc. GST)TWD36.30/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | 8 Bit MCU | - | - | 1.5kB | - | - | - | 72bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | No | - | 2V |