- RS Stock No. 257-6315
- Mfr. Part No. EFM32PG23B200F64IM40-C
Subtotal (1 tray of 200 units) TWD15,160.00(exc. GST)TWD75.80/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 40 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | SMBus, ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 199-5384
- Mfr. Part No. PIC12F1571T-I/SN
Subtotal (1 pack of 10 units) TWD245.00(exc. GST)TWD24.50/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI, UART | 8kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.25mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 786-4006
- Mfr. Part No. PIC16F1459-I/SO
Subtotal (1 pack of 5 units) TWD371.00(exc. GST)TWD74.20/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | SPI, USART, USB | 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 3 | - | 800mW | -40°C | 17 | 85°C | 2.35mm | 12.8mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 165-4826
- Mfr. Part No. PIC24FJ64GA004-I/ML
Subtotal (1 tube of 45 units) TWD6,417.00(exc. GST)TWD142.60/unit | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | 64MB | - | -40°C | 35 | 85°C | 950μm | 8mm | RoHS | 8mm | 2V |
|
- RS Stock No. 192-8110
- Mfr. Part No. R5F52318ADFP#30
Subtotal (1 tray of 90 units) TWD16,875.00(exc. GST)TWD187.50/unit | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 144-9618
- Mfr. Part No. PIC32MM0256GPM028-I/ML
Subtotal (1 pack of 5 units) TWD439.00(exc. GST)TWD87.80/unit | Microchip | Microcontroller | PIC32MM | QFN | Surface | 28 | microAptiv CPU | 32bit | - | 256kB | 1 x 5 Bit | 25MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 330-603
- Mfr. Part No. STM32C071KBT3
Subtotal (1 unit) TWD53.00(exc. GST)TWD53.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 32 | ARM Cortex M0+ MCU | 32bit | - | 128kB | - | 48MHz | - | - | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 179-2347
- Mfr. Part No. CY8C24123A-24SXI
Subtotal (1 pack of 3 units) TWD507.00(exc. GST)TWD169.00/unit | Infineon | Microcontroller | M8C | SOIC | Surface | 8 | PSoC | 8bit | API, SPI, UART | 4kB | 1 x 9 Bit | 24MHz | - | 256bit | 5.25V | 2 | - | - | -40°C | 6 | 85°C | 1.47mm | 4.97mm | RoHS | 3.98mm | 2.4V |
|
- RS Stock No. 239-6336
- Mfr. Part No. STM32L010C6T6
Subtotal (1 tray of 250 units) TWD13,650.00(exc. GST)TWD54.60/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 38 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 623-0904
- Mfr. Part No. PIC18LF452-I/L
Subtotal (1 unit) TWD397.00(exc. GST)TWD397.00/unit | Microchip | Microcontroller | PIC18F | PLCC | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 32kB | 1W | -40°C | 25 | 85°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 144-9170
- Mfr. Part No. PIC12F510-I/P
Subtotal (1 tube of 60 units) TWD2,430.00(exc. GST)TWD40.50/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | - | 1.5kB | - | 8MHz | - | 38bit | 5.5V | 1 | - | 700mW | -40°C | 6 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 196-2070
- Mfr. Part No. STM32L031K6T6
Subtotal (1 pack of 5 units) TWD479.00(exc. GST)TWD95.80/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 229-4911
- Mfr. Part No. PIC16F15244-I/SO
Subtotal (1 pack of 10 units) TWD255.00(exc. GST)TWD25.50/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | 8bit | EUSART, I2C, SPI | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 18 | 85°C | 2.65mm | 12.8mm | No | 10.3mm | 1.8V |
|
- RS Stock No. 585-207
- Mfr. Part No. PIC16F13115-E/P
Subtotal (1 box of 660 units) TWD27,588.00(exc. GST)TWD41.80/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | - | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 193-6264
- Mfr. Part No. PIC16F18346-I/ML
Subtotal (1 pack of 10 units) TWD485.00(exc. GST)TWD48.50/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 500μm | 4mm | RoHS | 10.3mm | 2.3V |
|
- RS Stock No. 110-6615P
- Mfr. Part No. STM32F407ZGT7
Subtotal 1 unit (supplied in a tray) TWD537.00(exc. GST)TWD537.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 105°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 585-022
- Mfr. Part No. PIC18F27Q43T-I/STX
Subtotal (1 reel of 3300 units) TWD172,260.00(exc. GST)TWD52.20/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 28 | PIC18F | 8bit | - | 128kB | 8 Bit | 64MHz | - | 8kB | 5.5V | 2 | 128kB | 800mW | -40°C | 44 | 125°C | 900μm | - | RoHS | 7mm | 1.8V |
|
- RS Stock No. 264-8090
- Mfr. Part No. PIC18F4423-I/PT
Subtotal (1 unit) TWD250.00(exc. GST)TWD250.00/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 16kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 215-0861
- Mfr. Part No. STM32H723ZGI6
Subtotal (1 tray of 416 units) TWD176,883.20(exc. GST)TWD425.20/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 1MB, 32MB | 2 x 12 Bit | 550MHz | - | - | 3.6V | - | 32kB | - | -40°C | 114 | 85°C | 600μm | 7.05mm | REACH, RoHS3 | 7.05mm | 1.62V |
|
- RS Stock No. 146-0148
- Mfr. Part No. PIC16F688-I/ST
Subtotal (1 tube of 96 units) TWD8,592.00(exc. GST)TWD89.50/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 2V |