- RS Stock No. 263-8119
- Mfr. Part No. PIC16F1828-E/SO
Subtotal (1 tube of 38 units) TWD2,633.40(exc. GST)TWD69.30/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | 8 Bit MCU | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 242-5359
- Mfr. Part No. PIC16F15225-I/MG
Subtotal (1 tube of 120 units) TWD2,484.00(exc. GST)TWD20.70/unit | Microchip | Microcontroller | PIC16 | VFQFN | Surface | 16 | PIC | 8bit | I2C, EUSART, SPI, ICSP | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | - | - | - | -40°C | 11 | 85°C | 1.98mm | 5.33mm | RoHS Compliant | 6.35mm | 2.5V |
|
- RS Stock No. 146-3458
- Mfr. Part No. PIC18F25K42-I/SO
Subtotal (1 pack of 5 units) TWD337.00(exc. GST)TWD67.40/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | 8 Bit CPU | 8bit | SPI | 32kB | 1 x 5 Bit | 64MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 10.3mm | 1.8V |
|
- RS Stock No. 169-0023
- Mfr. Part No. C8051F386-GQ
Subtotal (1 tray of 250 units) TWD32,900.00(exc. GST)TWD131.60/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 40 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 265-079
- Mfr. Part No. ML610Q305-NNNTBZWBX
Subtotal (1 tape of 2 units) TWD177.00(exc. GST)TWD88.50/unit | ROHM | Microcontroller | ML610Q305 | TQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 96kB | - | 8.192MHz | - | 1kB | 5.5V | - | - | 1W | -40°C | 32 | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 196-1472
- Mfr. Part No. STM32F411RCT6
Subtotal (1 tray of 160 units) TWD31,984.00(exc. GST)TWD199.90/unit | STMicroelectronics | Microcontroller | STM32F411 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 26MHz | - | 128kB | 3.6V | - | - | 425mW | -40°C | 81 | 125°C | 1.6mm | 12.7mm | No | 12.7mm | 1.7V |
|
- RS Stock No. 715-4369
- Mfr. Part No. PIC16F723A-I/SP
Subtotal (1 unit) TWD65.00(exc. GST)TWD65.00/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | USART | 7kB | - | 20MHz | - | 192bit | 5.5V | - | 8bit | 800mW | -40°C | 25 | 85°C | 3.56mm | 34.8mm | No | 7.37mm | 1.8V |
|
- RS Stock No. 823-7809P
- Mfr. Part No. DSPIC33EP256MC506-I/PT
Subtotal 2 units (supplied in a tray) TWD361.00(exc. GST)TWD180.50/unit | Microchip | Microcontroller | dsPIC33EP | TQFP | Surface | 64 | dsPIC | 16bit | QEI | 256kB | 1 x 4 Bit | 70MHz | - | 32kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | RoHS | 12mm | 3V |
|
- RS Stock No. 666-9276
- Mfr. Part No. PIC18LF2520-I/ML
Subtotal (1 unit) TWD272.00(exc. GST)TWD272.00/unit | Microchip | Microcontroller | PIC18LF2520 | QFN | Surface | 28 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 32kB | 800mW | -40°C | 12 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 623-0645P
- Mfr. Part No. PIC18F2480-I/SO
Subtotal 1 unit (supplied in a tube) TWD283.00(exc. GST)TWD283.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SCI | 16kB, 256kB | - | 40MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 330-649
- Mfr. Part No. STM32U083MCT6TR
Subtotal (1 unit) TWD114.00(exc. GST)TWD114.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP ECOPACK2 | Surface | 80 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | 7mm | 9mm | ECOPACK2, NIST SP 800-90B RNG candidate, PSA Level 1 and SESIP Level 3 certifications | 14mm | 1.71V |
|
- RS Stock No. 192-3621
- Mfr. Part No. STM32F078CBY6TR
Subtotal (1 reel of 5000 units) TWD655,500.00(exc. GST)TWD131.10/unit | STMicroelectronics | Microcontroller | STM32F0 | WLCSP | Surface | 49 | ARM Cortex M0 | 32bit | - | 128kB | 2 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 408mW | -40°C | - | 85°C | 410μm | 3.31mm | No | 3.14mm | 1.8V |
|
- RS Stock No. 216-2710P
- Mfr. Part No. STM32G0B1CCU6
Subtotal 2 units (supplied in a tray) TWD292.00(exc. GST)TWD146.00/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 550μm | 7mm | No | 7mm | 1.7V |
|
- RS Stock No. 379-3070
- Mfr. Part No. PIC16F874-04/P
Subtotal (1 unit) TWD277.00(exc. GST)TWD277.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 179-7772
- Mfr. Part No. CY8C6347BZI-BLD33
Subtotal (1 unit) TWD440.00(exc. GST)TWD440.00/unit | Infineon | Microcontroller | PSOC™ | BGA | Surface | 116 | ARM Cortex M4F | 32bit | - | 1.024MB | 1 x 12 Bit | 150MHz | - | 288kB | 5.5V | 2 | - | - | -40°C | 78 | 85°C | 440μm | 6.4mm | No | 5.2mm | 1.71V |
|
- RS Stock No. 817-6411P
- Mfr. Part No. MSP430G2553IN20
Subtotal 5 units (supplied in a tube) TWD637.00(exc. GST)TWD127.40/unit | Texas Instruments | Microcontroller | MSP430 | PDIP | Through Hole | 20 | MSP430 | 16bit | USCI | 16kB | - | 16MHz | - | 512bit | 3.6V | 1 | 256bit | - | -40°C | 24 | 85°C | 5.08mm | 24.33mm | RoHS | 6.35mm | 1.8V |
|
- RS Stock No. 333-601
- Mfr. Part No. STM32U375VGI6Q
Subtotal (1 unit) TWD221.00(exc. GST)TWD221.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 428-469
- Mfr. Part No. FT906L-C-T
Subtotal (1 tray of 160 units) TWD36,944.00(exc. GST)TWD230.90/unit | Bridgetek | Microcontroller | FT906 | LQFP | Surface | 80 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 10mm | RoHS | - | - |
|
- RS Stock No. 274-4667
- Mfr. Part No. PIC18F04Q41-I/SL
Subtotal (1 tube of 57 units) TWD1,903.80(exc. GST)TWD33.40/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18 | 8bit | I2C, SPI, UART | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 274-4221
- Mfr. Part No. PIC16F17176-I/P
Subtotal (1 pack of 2 units) TWD166.00(exc. GST)TWD83.00/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 40 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |