- RS Stock No. 250-0176
- Mfr. Part No. R5F565NEDDFC#30
Subtotal (1 tray of 40 units) TWD16,768.00(exc. GST)TWD419.20/unit | Renesas Electronics | Microcontroller | RX65N | QFP | Surface | 176 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 24mm | RoHS | 24mm | 2.7V |
|
- RS Stock No. 127-8271
- Mfr. Part No. ATMEGA168PV-10AU
Subtotal (1 pack of 2 units) TWD329.00(exc. GST)TWD164.50/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | USART, SPI | 16kB | - | 10MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 1.8V |
|
- RS Stock No. 819-6847
- Mfr. Part No. C8051F383-GQ
Subtotal (1 pack of 5 units) TWD1,412.00(exc. GST)TWD282.40/unit | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 33 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 585-241
- Mfr. Part No. ATTINY3226-SF
Subtotal (1 box of 608 units) TWD27,299.20(exc. GST)TWD44.90/unit | Microchip | Microcontroller | ATTINY32 | SOIC | Surface | 20 | 12 Bit ADC | - | SPI, I2C, USART | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 214-898
- Mfr. Part No. STM32WBA55UEI7
Subtotal (1 unit) TWD198.00(exc. GST)TWD198.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFBGA | Surface | 59 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 585-411
- Mfr. Part No. PIC16F13144-I/REB
Subtotal (1 tray of 1470 units) TWD33,810.00(exc. GST)TWD23.00/unit | Microchip | Microcontroller | PIC16 | VQFN | Surface | 20 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 152-199
- Mfr. Part No. STM32H573AII6
Subtotal (1 tray of 416 units) TWD135,324.80(exc. GST)TWD325.30/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 169 | 32 Bit MCU | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | - | 3.6V | 2 | - | - | -40°C | 140 | 125°C | 7mm | 5.3mm | ECOPACK2, NIST SP800-90B | 9mm | 1.7V |
|
- RS Stock No. 124-0478P
- Mfr. Part No. R5F52318ADFM#30
Subtotal 1 unit (supplied in a tray) TWD248.00(exc. GST)TWD248.00/unit | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 64 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.55mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 285-063
- Mfr. Part No. NGC1081XTMA1
Subtotal (1 reel of 5000 units) TWD470,500.00(exc. GST)TWD94.10/unit | Infineon | Microcontroller | Arm 32-bit Cirtex | PG-VQFN-32 | Surface | 32 | ARM Cortex | 32bit | - | 60kB | 1 x 10 Bit | 28MHz | - | 16kB | 3.3V | 1 | - | - | -40°C | 16 | 105°C | - | 5mm | JEDEC, ISO/IEC 14443 Type A | 5mm | 3V |
|
- RS Stock No. 178-4901
- Mfr. Part No. PIC18F44K22-I/ML
Subtotal (1 tube of 45 units) TWD4,725.00(exc. GST)TWD105.00/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 159-6642
- Mfr. Part No. PIC24FJ64GB002-I/SP
Subtotal (1 tube of 15 units) TWD2,622.00(exc. GST)TWD174.80/unit | Microchip | Microcontroller | PIC24FJ | SPDIP | Through Hole | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | 12MB | - | -40°C | 52 | 85°C | 3.81mm | 35.56mm | RoHS | 0.295in | 2V |
|
- RS Stock No. 251-6957
- Mfr. Part No. AVR64DD28-I/SP
Subtotal (1 tube of 15 units) TWD1,183.50(exc. GST)TWD78.90/unit | Microchip | Microcontroller | AVR DD Family | SPDIP | Through Hole | 28 | AVR | - | UPDI | 64kB | 1 Output | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 27 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 584-963
- Mfr. Part No. PIC16F13124-I/SL
Subtotal (1 box of 1140 units) TWD26,220.00(exc. GST)TWD23.00/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 198-4553P
- Mfr. Part No. EFM32LG332F256G-F-QFP64
Subtotal 2 units (supplied in a tray) TWD705.00(exc. GST)TWD352.50/unit | Silicon Labs | Microcontroller | EFM32 | TQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 723-960
- Mfr. Part No. PIC32CM6408JH00032-E/RTB
Subtotal (1 tray of 490 units) TWD26,460.00(exc. GST)TWD54.00/unit | Microchip | ARM Microcontroller | PIC32CM6408 | VQFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 48MHz | - | 8kB | - | - | - | - | - | - | - | - | - | - | - | 2.7V |
|
- RS Stock No. 145-9384
- Mfr. Part No. PIC16F1708-I/ML
Subtotal (1 tube of 91 units) TWD4,622.80(exc. GST)TWD50.80/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | - | 7kB | 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 950μm | 3mm | RoHS | 3mm | 2.3V |
|
- RS Stock No. 827-482
- Mfr. Part No. PIC32CK1025SG01064-E/LZX
Subtotal (1 tray of 260 units) TWD45,396.00(exc. GST)TWD174.60/unit | Microchip | 32 Bit Microcontroller | PIC32CK SG | VQFN | Surface | 64 | ARM Cortex M33 | 32bit | Ethernet | 1MB | 2 | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 47 | 125°C | 1mm | 9mm | RoHS | 9mm | 1.71V |
|
- RS Stock No. 229-1923
- Mfr. Part No. TLE98442QXXUMA1
Subtotal (1 reel of 2500 units) TWD229,750.00(exc. GST)TWD91.90/unit | Infineon | Microcontroller | Cortex | LQFP | Surface | 48 | ARM Cortex M0 | 64bit | UART, LIN | 64kB | - | 40MHz | - | 4kB | 28V | - | - | - | -40°C | 10 | 150°C | 850μm | 7mm | RoHS | 7mm | 5.5V |
|
- RS Stock No. 841-846
- Mfr. Part No. PIC16F13256-E/3LW
Subtotal (1 box of 819 units) TWD23,423.40(exc. GST)TWD28.60/unit | Microchip | Microcontroller | PIC16F13276 | VQFN | Surface Mount | 28 | PIC16 | - | EUSART, I2C, SMBus, SPI | 28kB | 10-Bits | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | Up to 35 I/O Pins | 125°C | - | - | Class B | - | 1.8V |
|
- RS Stock No. 841-866
- Mfr. Part No. dsPIC33AK256MPS105T-I/M7
Subtotal (1 reel of 3300 units) TWD261,690.00(exc. GST)TWD79.30/unit | Microchip | Other Microcontroller (MCU) | DSPIC33AK256MPS | VQFN | Surface | 48 | dsPIC33 | 32bit | CAN FD, I3C | 256kB | 5 | 200MHz | - | 64kB | 3.6V | 5 | - | - | -40°C | 21 | 85°C | - | 6mm | IEEE | 6mm | 3V |