- RS Stock No. 151-592
- Mfr. Part No. STM32U545VET6Q
Subtotal (1 tray of 90 units) TWD18,900.00(exc. GST)TWD210.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 14mm | 14mm | RoHS | - | 1.71V |
|
- RS Stock No. 145-9034
- Mfr. Part No. PIC16LF1704-I/SL
Subtotal (1 tube of 57 units) TWD2,217.30(exc. GST)TWD38.90/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 4096Words | - | 32MHz | - | 512bit | 3.6V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 165-8154
- Mfr. Part No. STM32F072CBU6
Subtotal (1 tray of 260 units) TWD32,188.00(exc. GST)TWD123.80/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB, 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 882-0275
- Mfr. Part No. STM32F746IGK6
Subtotal (1 unit) TWD723.00(exc. GST)TWD723.00/unit | STMicroelectronics | Microcontroller | STM32F7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 513mW | -40°C | 168 | 85°C | 500μm | 10.05mm | No | 10.05mm | 1.7V |
|
- RS Stock No. 273-3248
- Mfr. Part No. CY9BF524LPMC1-G-MNE2
Subtotal (1 unit) TWD299.00(exc. GST)TWD299.00/unit | Infineon | Microcontroller | CY9B520M | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 Channels (Max) | 72MHz | - | 32kB | 5.5V | - | - | - | -40°C | 65 | 80°C | - | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 264-7989P
- Mfr. Part No. PIC16F723-E/SS
Subtotal 5 units (supplied in a tube) TWD366.00(exc. GST)TWD73.20/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | - | - | 7kB | - | - | - | 192bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 236-8895
- Mfr. Part No. PIC16F15356-I/SP
Subtotal (1 pack of 5 units) TWD347.00(exc. GST)TWD69.40/unit | Microchip | Microcontroller | PIC | DIP | Surface | 28 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.62mm | 2.3V |
|
- RS Stock No. 912-2887
- Mfr. Part No. PIC24EP256GU810-I/PF
Subtotal (1 tray of 90 units) TWD32,004.00(exc. GST)TWD355.60/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | - | 280kB | 1 x 4 Bit | 60MHz | - | 28kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 168-8821
- Mfr. Part No. STM32F031K6T7
Subtotal (1 tray of 250 units) TWD21,600.00(exc. GST)TWD86.40/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 357mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 215-046
- Mfr. Part No. STM32WB05KNV6TR
Subtotal (1 reel of 3000 units) TWD173,400.00(exc. GST)TWD57.80/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | - | - | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | Bluetooth Low Energy 5.4 Certified | 5mm | 1.71V |
|
- RS Stock No. 901-6174P
- Mfr. Part No. R5F5210BBDFP#30
Subtotal 1 unit (supplied in a tray) TWD564.00(exc. GST)TWD564.00/unit | Renesas Electronics | Microcontroller | RX210 | LFQFP | Surface | 100 | RX | 32bit | - | 1024kB | 1 x 8 Bit | 50MHz | - | 96kB | 5.5V | 2 | - | 350mW | -40°C | 122 | 85°C | 1.55mm | 14.1mm | No | 14.1mm | 1.62V |
|
- RS Stock No. 192-8129
- Mfr. Part No. R5F5631FDDFC#V0
Subtotal (1 tray of 40 units) TWD24,700.00(exc. GST)TWD617.50/unit | Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 176 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 256kB | 3.6V | - | - | - | -40°C | 133 | 85°C | 1.4mm | 24.1mm | No | 24.1mm | 2.7V |
|
- RS Stock No. 263-8138
- Mfr. Part No. PIC16F1936T-I/ML
Subtotal (1 reel of 1600 units) TWD133,920.00(exc. GST)TWD83.70/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 25 | 8 Bit MCU | - | - | 14kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 467-1353P
- Mfr. Part No. PIC16F73-I/SS
Subtotal 1 unit (supplied in a tube) TWD192.00(exc. GST)TWD192.00/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 1.83mm | 10.34mm | RoHS | 5.38mm | 2V |
|
- RS Stock No. 823-2296
- Mfr. Part No. S912ZVFP64F1CLL
Subtotal (1 unit) TWD327.00(exc. GST)TWD327.00/unit | NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | SCI, SPI | 64kB | - | 32MHz | - | 4kB | 5.5V | 4 | - | - | -40°C | - | 85°C | 1.4mm | 14mm | RoHS | 14mm | 4.5V |
|
- RS Stock No. 177-3499
- Mfr. Part No. ATXMEGA128A1U-C7U
Subtotal (1 tray of 260 units) TWD89,518.00(exc. GST)TWD344.30/unit | Microchip | Microcontroller | ATmega | VFBGA | Surface | 100 | AVR | 16bit | USB, USART, TWI, SPI, PDI | 128kB | 2 x 12 Bit | 32MHz | - | 8bit | 3.6V | 4 | - | - | -40°C | 78 | 85°C | 800μm | 7.1mm | RoHS | 7.1mm | 1.6V |
|
- RS Stock No. 165-2076
- Mfr. Part No. PIC12C509A-04E/SM
Subtotal (1 tube of 90 units) TWD5,913.00(exc. GST)TWD65.70/unit | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.5kB | - | 4MHz | - | 41bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 1.78mm | 5.33mm | RoHS | 5.41mm | 1.8V |
|
- RS Stock No. 698-8934P
- Mfr. Part No. PIC16F1933-I/SS
Subtotal 1 unit (supplied in a tube) TWD75.00(exc. GST)TWD75.00/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 256B | 1 | 32MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 273-5291
- Mfr. Part No. CYT2B75CADQ0AZEGS
Subtotal (1 tray of 90 units) TWD28,611.00(exc. GST)TWD317.90/unit | Infineon | Microcontroller | TRAVEO™ T2G CYT2B7 Series | LQFP | Surface Mount | 100 | ARM Cortex M4 | 32bit | - | 1.088MB | - | 160MHz | - | 128kB | 5.5V | - | - | - | -40°C | 152 | 105°C | - | - | AEC-Q100, RoHS | - | 2.7V |
|
- RS Stock No. 644-315
- Mfr. Part No. PIC32CZ2051CA70100-I/E5X
Subtotal (1 unit) TWD215.00(exc. GST)TWD215.00/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 100 | PIC32 | - | - | 512kB | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |