- RS Stock No. 170-8959
- Mfr. Part No. MKE04Z8VWJ4
Subtotal (1 tube of 38 units) TWD2,318.00(exc. GST)TWD61.00/unit | NXP | Microcontroller | Kinetis E | SOIC | Surface | 20 | ARM Cortex M0+ | 32bit | - | 8kB | 6 bit | 48MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 2.5mm | 12.8mm | No | 7.5mm | 2.7V |
|
- RS Stock No. 666-9725P
- Mfr. Part No. dsPIC33FJ64MC706A-I/PT
Subtotal 1 unit (supplied in a tray) TWD266.00(exc. GST)TWD266.00/unit | Microchip | Digital Signal Processor | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | QEI | 64kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 273-3158
- Mfr. Part No. CY8C4126AXI-S433
Subtotal (1 unit) TWD177.00(exc. GST)TWD177.00/unit | Infineon | Microcontroller | CY8C4126 | TQFP | Surface Mount | 44 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 236-8901
- Mfr. Part No. PIC16F18426-I/SL
Subtotal (1 tube of 57 units) TWD2,661.90(exc. GST)TWD46.70/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 14 | PIC | 8bit | EUSART, NCO, I2C, DSM, PPS, PWM, SPI, CWG | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | 14 | 85°C | 1.75mm | 8.65mm | RoHS, REACH | 3.9mm | 2.5V |
|
- RS Stock No. 585-020
- Mfr. Part No. PIC16F18015T-I/SN
Subtotal (1 reel of 3300 units) TWD72,270.00(exc. GST)TWD21.90/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 1 | 28kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 4.9mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 585-298
- Mfr. Part No. ATTINY826-SF
Subtotal (1 box of 684 units) TWD27,154.80(exc. GST)TWD39.70/unit | Microchip | Microcontroller | ATTINY82 | SOIC | Surface | 20 | 12 Bit ADC | - | USART, I2C, SPI, UPDI | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 165-2022
- Mfr. Part No. PIC16F1454-I/SL
Subtotal (1 tube of 57 units) TWD3,038.10(exc. GST)TWD53.30/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.5mm | 8.65mm | RoHS | 6mm | 2V |
|
- RS Stock No. 766-852
- Mfr. Part No. STM32C552CEU6
Subtotal (1 unit) TWD84.00(exc. GST)TWD84.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN-48 | Surface | 48 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 512kB | 1 x 12 bit | 144MHz | - | 128kB | 3.7V | 1 | - | - | -40°C | Up to 38 | 105°C | 550μm | 7mm | ECOPACK2 | 7mm | 2.7V |
|
- RS Stock No. 585-203
- Mfr. Part No. PIC18F26Q71-E/SP
Subtotal (1 box of 345 units) TWD26,116.50(exc. GST)TWD75.70/unit | Microchip | Microcontroller | PIC18 | SPDIP | Surface | 28 | PIC18F | 8bit | - | 64kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 44 | 125°C | 0.15in | 1.4in | RoHS | 0.295in | 1.8V |
|
- RS Stock No. 193-9851
- Mfr. Part No. STM32G031K8U6
Subtotal (1 tray of 490 units) TWD34,741.00(exc. GST)TWD70.90/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 1.7V |
|
- RS Stock No. 171-7860P
- Mfr. Part No. PIC16F18446-I/GZ
Subtotal 5 units (supplied in a tube) TWD276.00(exc. GST)TWD55.20/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 20 | PIC | 8bit | SPI, I2C, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 500μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 763-077
- Mfr. Part No. MIMXRT1051CVJ5BR
Subtotal (1 unit) TWD470.00(exc. GST)TWD470.00/unit | NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 500MHz | - | 512kB | 1.26V | 4 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 261-5063
- Mfr. Part No. STM32MP135FAF7
Subtotal (1 tray of 160 units) TWD54,400.00(exc. GST)TWD340.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | 320 | ARM Cortex A7 | 16bit | CAN, Ethernet, SAI, USB, IIC, SPI, IIS, SDM | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |
|
- RS Stock No. 876-6868
- Mfr. Part No. PIC16F913-I/SP
Subtotal (1 tube of 15 units) TWD2,251.50(exc. GST)TWD150.10/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB, 256kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 24 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 428-466
- Mfr. Part No. FT905Q-C-T
Subtotal (1 tray of 160 units) TWD44,016.00(exc. GST)TWD275.10/unit | Bridgetek | Microcontroller | FT905 | QFN | Surface | 76 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 900μm | - | RoHS | 9mm | - |
|
- RS Stock No. 801-817
- Mfr. Part No. PIC32CM6408PL10048T-E/PT
Subtotal (1 reel of 1600 units) TWD55,200.00(exc. GST)TWD34.50/unit | Microchip | ARM Microcontroller | PIC32CM | TQFP | Surface | 48 | PIC32 | 32bit | I2C, SPI | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | Upto 55 | 125°C | 1.2mm | 9mm | - | 9mm | 1.8V |
|
- RS Stock No. 888-4862
- Mfr. Part No. PIC24FJ128GC006-I/PT
Subtotal (1 tray of 160 units) TWD34,240.00(exc. GST)TWD214.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 128kB | 2 x 10 Bit | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 763-075
- Mfr. Part No. MIMXRT1015DAF5B
Subtotal (1 unit) TWD197.00(exc. GST)TWD197.00/unit | NXP | ARM Microcontroller | MIMXRT | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 128kB | - | 500MHz | - | 32kB | 1.26V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 193-9849
- Mfr. Part No. STM32G031K8T6
Subtotal (1 tray of 250 units) TWD17,875.00(exc. GST)TWD71.50/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 1.7V |
|
- RS Stock No. 263-8092
- Mfr. Part No. PIC16F15355-I/SS
Subtotal (1 tube of 47 units) TWD2,025.70(exc. GST)TWD43.10/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |