- RS Stock No. 261-5054
- Mfr. Part No. STM32MP135CAF3
Subtotal (1 tray of 160 units) TWD50,400.00(exc. GST)TWD315.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | 320 | ARM Cortex A7 | 16bit | USB, SPI, SDM, SAI, IIS, IIC, Ethernet, CAN | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |
|
- RS Stock No. 177-3936
- Mfr. Part No. ATXMEGA128A4U-CU
Subtotal (1 pack of 2 units) TWD423.00(exc. GST)TWD211.50/unit | Microchip | Microcontroller | ATmega | VFBGA | Surface | 49 | AVR | 16bit | USB, USART, TWI, SPI, PDI | 128kB | 2 x 12 Bit | 32MHz | - | 8bit | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 800μm | 5.1mm | No | 5.1mm | 1.6V |
|
- RS Stock No. 715-4618P
- Mfr. Part No. PIC18F25K80-I/SO
Subtotal 1 unit (supplied in a tube) TWD111.00(exc. GST)TWD111.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 402-273P
- Mfr. Part No. STM32F103CBT6
Subtotal 1 unit (supplied in a tray) TWD242.00(exc. GST)TWD242.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 165-4762
- Mfr. Part No. PIC18F13K22-I/P
Subtotal (1 tube of 22 units) TWD1,964.60(exc. GST)TWD89.30/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 20 | PIC | 8bit | SPI | 8kB, 256kB | 1 x 5 Bit | 64MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 131-0328P
- Mfr. Part No. ATMEGA645-16AU
Subtotal 1 unit (supplied in a tray) TWD267.00(exc. GST)TWD267.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 263-8084
- Mfr. Part No. PIC16F1527T-I/PT
Subtotal (1 pack of 5 units) TWD475.00(exc. GST)TWD95.00/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit MCU | - | - | 28kB | 5 bit | - | - | 1536bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 196-2047
- Mfr. Part No. STM32F745VET6
Subtotal (1 tray of 90 units) TWD38,187.00(exc. GST)TWD424.30/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 216MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 192-8118
- Mfr. Part No. R5F56216BDFP#V0
Subtotal (1 unit) TWD490.00(exc. GST)TWD490.00/unit | Renesas Electronics | Microcontroller | RX621 | LQFP | Surface | 100 | RX | 32bit | - | 256kB | 2 x 10 Bit | 100MHz | - | 64kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 333-614
- Mfr. Part No. STM32U385RGI6Q
Subtotal (1 unit) TWD203.00(exc. GST)TWD203.00/unit | STMicroelectronics | ARM Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 887-7221
- Mfr. Part No. PIC12C672-04I/P
Subtotal (1 tube of 60 units) TWD7,236.00(exc. GST)TWD120.60/unit | Microchip | Microcontroller | PIC12C | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 3.5kB | - | 4MHz | - | 128bit | 5.5V | 2 | - | 700mW | -40°C | 25 | 85°C | 3.68mm | 9.78mm | No | 6.6mm | 1.8V |
|
- RS Stock No. 273-3168
- Mfr. Part No. CY8C4147AZI-S455
Subtotal (1 unit) TWD238.00(exc. GST)TWD238.00/unit | Infineon | Microcontroller | CY8C4147 | TQFP | Surface Mount | 64 | ARM Cortex M0 CPU | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 724-9902P
- Mfr. Part No. STM8S103F3P6
Subtotal 2 units (supplied in a tube) TWD100.00(exc. GST)TWD50.00/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
|
- RS Stock No. 400-659
- Mfr. Part No. PIC16F506-I/P
Subtotal (1 pack of 5 units) TWD192.00(exc. GST)TWD38.40/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SCI | 1.5kB | - | 20MHz | - | 67bit | 5.5V | 2 | - | 700mW | -40°C | 22 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2V |
|
- RS Stock No. 623-0695
- Mfr. Part No. PIC18F2580-I/SO
Subtotal (1 unit) TWD321.00(exc. GST)TWD321.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | - | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 265-094P
- Mfr. Part No. ML62Q1365-NNNGDZWBX
Subtotal 5 units (supplied on a continuous strip) TWD255.00(exc. GST)TWD51.00/unit | ROHM | Microcontroller | ML62Q1365 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 32kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | Safety function (IEC60730/60335 Class B) | 5mm | 1.6V |
|
- RS Stock No. 258-1748
- Mfr. Part No. XMC4200F64K256BAXQSA1
Subtotal (1 tray of 160 units) TWD35,200.00(exc. GST)TWD220.00/unit | Infineon | Microcontroller | XMC4000 | TQFP | Surface | 64 | ARM Cortex M4 | 32bit | UART, USART, IIC, IIS, LIN, SPI, USB, USIC, CAN | 256kB | - | 80MHz | - | 40kB | 3.63V | - | - | - | -40°C | 35 | 125°C | 1.2mm | 10mm | RoHS | 10mm | 3.13V |
|
- RS Stock No. 165-3456
- Mfr. Part No. PIC16F1503-I/ST
Subtotal (1 tube of 96 units) TWD3,350.40(exc. GST)TWD34.90/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 2.3V |
|
- RS Stock No. 151-626
- Mfr. Part No. STM32U5A5RJT6
Subtotal (1 tray of 160 units) TWD69,888.00(exc. GST)TWD436.80/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 4MB | 1 x 12 Bit | 160MHz | - | 2.5MB | 3.6V | 2 | - | - | -40°C | 156 | 125°C | - | - | PSA Level 3, ECOPACK2, SESIP3 | - | 1.71V |
|
- RS Stock No. 724-9729
- Mfr. Part No. STM32F107VBT6
Subtotal (1 unit) TWD334.00(exc. GST)TWD334.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |