- RS Stock No. 724-9886
- Mfr. Part No. STM8L152C6T6
Subtotal (1 unit) TWD83.00(exc. GST)TWD83.00/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 48 | STM8 | 8bit | - | 1kB, 32kB | 1 x 12 Bit | 16MHz | - | 2kB | 3.6V | 2 | - | 288mW | -40°C | 41 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 1.8V |
|
- RS Stock No. 258-4163P
- Mfr. Part No. TLE9879QTW40XUMA1
Subtotal 1 unit (supplied on a continuous strip) TWD284.00(exc. GST)TWD284.00/unit | Infineon | Microcontroller | TLE9879 | TQFP | Surface | 48 | ARM Cortex M3 | 32bit | SPI, SSC, UART, USART, PWM, LIN | 128kB | - | 40MHz | - | 6kB | 28V | - | 128kB | - | -40°C | 10 | 175°C | 1mm | 7mm | RoHS | 7mm | 5.5V |
|
- RS Stock No. 666-9204
- Mfr. Part No. PIC18LF1320-I/SS
Subtotal (1 unit) TWD165.00(exc. GST)TWD165.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | 2 | 8kB | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 131-0318
- Mfr. Part No. ATMEGA644A-PU
Subtotal (1 unit) TWD200.00(exc. GST)TWD200.00/unit | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 40 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 1.8V |
|
- RS Stock No. 729-484
- Mfr. Part No. MKE14Z256VLH7R
Subtotal (1 unit) TWD209.00(exc. GST)TWD209.00/unit | NXP | Microcontroller | MKE | LQFP-64 | Surface | 64 | ARM Cortex M0+ | 32bit | SPI, UART | 288kB | - | 72MHz | - | 32kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 273-3138
- Mfr. Part No. CY8C4045LQI-S411
Subtotal (1 unit) TWD126.00(exc. GST)TWD126.00/unit | Infineon | Microcontroller | CY8C4045 | QFN | Surface Mount | 24 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 32kB | - | 48MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 229-1879
- Mfr. Part No. TC233LP32F200NACKXUMA1
Subtotal (1 unit) TWD695.00(exc. GST)TWD695.00/unit | Infineon | Microcontroller | TriCore | TQFP | Surface | 100 | TriCore | 32bit | LIN, CAN, SPI | 2.048MB | - | 200MHz | - | 192kB | 3.3V | - | - | 460mW | -40°C | - | 125°C | 1.2mm | 14mm | ISO 26262, AUTOSAR V3.2 and V4.x | 14mm | 0mV |
|
- RS Stock No. 780-168
- Mfr. Part No. STM32C551KET6
Subtotal (1 tray of 250 units) TWD10,425.00(exc. GST)TWD41.70/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 177-1524
- Mfr. Part No. ATTINY861-20SU
Subtotal (1 tube of 37 units) TWD3,122.80(exc. GST)TWD84.40/unit | Microchip | Microcontroller | ATTINY861 | SOIC | Surface | 20 | AVR | 8bit | SPI, USI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 2.35mm | 13mm | No | 7.6mm | 2.7V |
|
- RS Stock No. 145-8650
- Mfr. Part No. STM32F401CBU6
Subtotal (1 tray of 260 units) TWD40,404.00(exc. GST)TWD155.40/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | - | 84MHz | - | 64kB | 3.6V | - | - | 156mW | -40°C | - | 85°C | 550μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 192-8103
- Mfr. Part No. R5F52306ADFP#30
Subtotal (1 pack of 2 units) TWD494.00(exc. GST)TWD247.00/unit | Renesas Electronics | Microcontroller | RX230 | LFQFP | Surface | 100 | RX | 32bit | - | 256kB | 1 x 8 Bit | 54MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 330-380
- Mfr. Part No. STM32C071GBU3TR
Subtotal (1 unit) TWD52.00(exc. GST)TWD52.00/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 127-6626P
- Mfr. Part No. AT89C51RC-24PU
Subtotal 2 units (supplied in a tube) TWD369.00(exc. GST)TWD184.50/unit | Microchip | Microcontroller | 80C51 | PDIP | Surface | 40 | 80C51 | 8bit | SPI | 32kB | - | 40MHz | - | 512bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 2V |
|
- RS Stock No. 121-9268
- Mfr. Part No. MSP430G2231IN14
Subtotal (1 tube of 25 units) TWD1,630.00(exc. GST)TWD65.20/unit | Texas Instruments | Microcontroller | MSP430 | PDIP | Through Hole | 14 | - | 16bit | Serial | 2kB | - | 16MHz | - | 128bit | 3.6V | - | 256bit | - | -40°C | 10 | 85°C | 5.08mm | 19.3mm | No | 6.35mm | 1.8V |
|
- RS Stock No. 192-8143
- Mfr. Part No. R5F563NEDDFC#V0
Subtotal (1 unit) TWD905.00(exc. GST)TWD905.00/unit | Renesas Electronics | Microcontroller | RX63N | LQFP | Surface | 176 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 133 | 85°C | 1.4mm | 24.1mm | No | 24.1mm | 2.7V |
|
- RS Stock No. 823-2319P
- Mfr. Part No. S912ZVHY32F1VLL
Subtotal 2 units (supplied in a tray) TWD840.00(exc. GST)TWD420.00/unit | NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | - | 32kB | - | 32MHz | - | 2kB | 18V | - | - | - | -40°C | 73 | 105°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 5.5V |
|
- RS Stock No. 264-7984
- Mfr. Part No. PIC16F716-E/SO
Subtotal (1 tube of 42 units) TWD2,696.40(exc. GST)TWD64.20/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 18 | PIC | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 791-7744P
- Mfr. Part No. STM32F207VGT6TR
Subtotal 1 unit (supplied on a continuous strip) TWD561.00(exc. GST)TWD561.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 236-8915
- Mfr. Part No. PIC18F2221-I/SO
Subtotal (1 tube of 27 units) TWD4,025.70(exc. GST)TWD149.10/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 8bit | - | 4kB | - | 40MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | - | 4.2V |
|
- RS Stock No. 133-1659
- Mfr. Part No. ATTINY828-AU
Subtotal (1 pack of 5 units) TWD242.00(exc. GST)TWD48.40/unit | Microchip | Microcontroller | ATTINY828 | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 28 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.7V |