- RS Stock No. 349-311
- Mfr. Part No. CY8C624AFNI-S2D43T
Subtotal (1 unit) TWD446.00(exc. GST)TWD446.00/unit | Infineon | Microcontroller | PSOC™ 62xA | WLCSP | Surface | 100 | ARM 32 Bit Cortex M4 | 32bit | I2U, UART, SPI | 2048kB | - | 150MHz | - | 1024kB | 3.6V | 2 | - | - | -40°C | 102 | 85°C | - | - | RoHS | - | 1.7V |
|
- RS Stock No. 274-4302
- Mfr. Part No. PIC18F47Q84-I/PT
Subtotal (1 tray of 160 units) TWD10,832.00(exc. GST)TWD67.70/unit | Microchip | Microcontroller | PIC18 | TQFP | PCB | 44 | PIC18 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 36 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 584-998
- Mfr. Part No. PIC18F06Q20T-I/SL
Subtotal (1 reel of 2600 units) TWD95,160.00(exc. GST)TWD36.60/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 14 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | 64kB | 800mW | -40°C | 11 | 125°C | 1.75mm | 8.65mm | SMBus 3.0, SMBus 2.0, MIPI I3C Basic Specification 1.0, LIN, DMX, DALI | 6mm | 1.8V |
|
- RS Stock No. 352-135
- Mfr. Part No. AT91SAM9G20B-CU
Subtotal (1 unit) TWD616.00(exc. GST)TWD616.00/unit | Microchip | Microcontroller | ARM9 | LFBGA | Surface | 217 | 32 bit MPU | 32bit | USB, USART, TWI, SSI, SPI, Ethernet, ADC | 32kB | - | 400MHz | - | 16kB | 3.6V | - | - | - | -40°C | 96 | - | - | 15mm | IEEE 1149.1 JTAG | - | 900mV |
|
- RS Stock No. 566-028
- Mfr. Part No. SAMA7G54D2G-I/4UB
Subtotal (1 unit) TWD1,205.00(exc. GST)TWD1,205.00/unit | Microchip | Microcontroller | SAM9X72 | TFBGA | Surface | 240 | ARM926EJ-S | 32bit | SPI, TWIHS, UART, USB, MIPI, I2S, MMC, Ethernet, CSI, CAN FD, PWM, QSPI | 128kB | - | 800MHz | - | 128kB | 5.5V | 4 | - | - | -40°C | 136 | 125°C | 1.2mm | 14mm | AEC-Q006, AEC-Q100 Grade 2, FIPS PUB 140-2, FIPS PUB 140-3, FIPS PUB 197, FIPS PUB 46-3, FIPS Publications 180-2, IEEE1588, IEEE802.1AS, IEEE802.1Qav, IEEE802.3az, NIST SP 800-22 | 14mm | 2.7V |
|
- RS Stock No. 823-1066
- Mfr. Part No. PIC16F88-E/P
Subtotal (1 pack of 2 units) TWD454.00(exc. GST)TWD227.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 7kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 16 | 125°C | 4.95mm | 23.37mm | RoHS | 7.11mm | 4V |
|
- RS Stock No. 192-0943P
- Mfr. Part No. STM32F042F6P6TR
Subtotal 5 units (supplied on a continuous strip) TWD551.00(exc. GST)TWD110.20/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 724-875
- Mfr. Part No. ATSAMV70N20B-CBTVAO
Subtotal (1 reel of 2000 units) TWD826,200.00(exc. GST)TWD413.10/unit | Microchip | ARM Microcontroller | SAM V70 | TFBGA | Surface | 100 | ARM Cortex M7 | 32bit | Audio, Ethernet, USB | 1MB | - | 300MHz | - | 384kB | 3.6V | - | - | 407mW | -40°C | - | 105°C | - | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 566-025
- Mfr. Part No. SAM9X75D2G-I/4TB
Subtotal (1 unit) TWD956.00(exc. GST)TWD956.00/unit | Microchip | Microcontroller | SAM9X72 | TFBGA | Surface | 243 | ARM926EJ-S | 32bit | Ethernet, CAN FD, CSI, I2S, LVDS, MIPI-DSI, PWM, QSPI, SDM, SSC, USB | 64kB | - | 800MHz | - | - | 5.5V | - | - | - | -40°C | 67 | 85°C | - | 35mm | No | 3mm | 3.3V |
|
- RS Stock No. 349-086
- Mfr. Part No. CYAT81688-128AS88Z
Subtotal (1 unit) TWD1,083.00(exc. GST)TWD1,083.00/unit | Infineon | Microcontroller | TSG6_XL | TQFP | Surface | 128 | ARM 32 Bit Cortex M4 | 32bit | SPI, I2C | - | - | 48MHz | - | - | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS Certificate of Compliance | 1.6mm | 1.71V |
|
- RS Stock No. 190-6875P
- Mfr. Part No. ATSAML11E15A-AFKPH
Subtotal 5 units (supplied in a tray) TWD585.00(exc. GST)TWD117.00/unit | Microchip | Microcontroller | SAM L11 | TQFP | Surface | 32 | ARM Cortex M23 | 32bit | - | 32kB | 1 x 10 Bit | 32kHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 25 | 125°C | 1.05mm | 7.1mm | No | 7.1mm | 1.62V |
|
- RS Stock No. 177-3286P
- Mfr. Part No. ATMEGA328P-MUR
Subtotal 5 units (supplied on a continuous strip) TWD466.00(exc. GST)TWD93.20/unit | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | - | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 105°C | 1mm | 5.1mm | RoHS | 5.1mm | 1.8V |
|
- RS Stock No. 177-1177P
- Mfr. Part No. CY8C4247AZI-L485
Subtotal 1 unit (supplied in a tray) TWD467.00(exc. GST)TWD467.00/unit | Infineon | Microcontroller | CY8C4200 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 53 | 85°C | 1.4mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 330-482
- Mfr. Part No. STM32F373VCT7
Subtotal (1 unit) TWD328.00(exc. GST)TWD328.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 84 | 125°C | 7mm | 6.4mm | LIN, ISO/IEC 7816, IrDA, CAN 2.0B | 16mm | 2V |
|
- RS Stock No. 264-8009
- Mfr. Part No. PIC16LF1503T-I/MG
Subtotal (1 reel of 3300 units) TWD125,400.00(exc. GST)TWD38.00/unit | Microchip | Microcontroller | PIC16 | QFN | Surface Mount | 16 | PIC | - | ICD, ICSP, LVP | - | 5 bit | 16MHz | - | 128bit | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 2.3V |
|
- RS Stock No. 236-8917
- Mfr. Part No. PIC18F2480-I/ML
Subtotal (1 tube of 61 units) TWD18,037.70(exc. GST)TWD295.70/unit | Microchip | Microcontroller | PIC | QFN | Surface Mount | 28 | PIC | - | USART, MSSP | 16kB | - | 40MHz | - | 1536bit | 5.5V | - | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 131-0352P
- Mfr. Part No. ATMEGA88-20AU
Subtotal 2 units (supplied in a tray) TWD228.00(exc. GST)TWD114.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | USART, SPI | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 666-9355P
- Mfr. Part No. PIC18LF4550-I/PT
Subtotal 1 unit (supplied in a tray) TWD292.00(exc. GST)TWD292.00/unit | Microchip | Microcontroller | PIC18LF4550 | TQFP | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | - | 48MHz | - | 2.048kB | 5.5V | 2 | 32kB | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 127-8170
- Mfr. Part No. AT91RM9200-QU-002
Subtotal (1 unit) TWD906.00(exc. GST)TWD906.00/unit | Microchip | Microcontroller | AT91 | PQFP | Surface | 208 | ARM920T | 32bit | - | 128kB | - | 180MHz | - | 16kB | 1.95V | - | - | - | -40°C | 122 | +85°C | 3.6mm | 28mm | No | 28mm | 1.65V |
|
- RS Stock No. 715-4674P
- Mfr. Part No. PIC18F46K80-I/ML
Subtotal 1 unit (supplied in a tube) TWD155.00(exc. GST)TWD155.00/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 44 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 35 | 85°C | 880μm | 8mm | RoHS | 8mm | 1.8V |