- RS Stock No. 133-1715P
- Mfr. Part No. ATXMEGA256A3-AU
Subtotal 1 unit (supplied in a tray) TWD401.00(exc. GST)TWD401.00/unit | Microchip | Microcontroller | AVR XMEGA A3 | TQFP | Surface | 64 | AVR | 16bit | TWI, SPI, PDI, USART | 256kB | 2 x 12 Bit | 32MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.6V |
|
- RS Stock No. 365-239
- Mfr. Part No. STM32MP235FAJ3
Subtotal (1 unit) TWD587.00(exc. GST)TWD587.00/unit | STMicroelectronics | Microcontroller | STM32 | TFBGA361 | Surface | 361 | ARM Cortex M33 | 32bit | - | 4GB | 2 x 12 Bit | 400MHz | - | 776kB | 3.6V | - | 4GB | - | -40°C | 144 | 125°C | 7mm | 16mm | JEDEC, ECOPACK2 | 16mm | 1.71V |
|
- RS Stock No. 877-2936P
- Mfr. Part No. STM8L152R8T6
Subtotal 5 units (supplied in a tray) TWD712.00(exc. GST)TWD142.40/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 64 | STM8 | 8bit | I2P, SPI, UART | 64kB | 2 x 12 Bit | 16MHz | - | 4kB | 5.5V | 2 | 64kB | 288mW | -40°C | 25 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.65V |
|
- RS Stock No. 178-3307P
- Mfr. Part No. CY8C4014LQI-422T
Subtotal 5 units (supplied on a continuous strip) TWD518.00(exc. GST)TWD103.60/unit | Infineon | Microcontroller | CY8C4014 | QFN | Surface | 24 | ARM Cortex M0 | 32bit | - | 16kB | 2 x 7 Bit | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 20 | 85°C | 550μm | 4mm | No | 4mm | 1.71V |
|
- RS Stock No. 739-6976
- Mfr. Part No. UPD78F1003GB-GAF-AX
Subtotal (1 unit) TWD223.00(exc. GST)TWD223.00/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 127-8241P
- Mfr. Part No. ATMEGA162-16AU
Subtotal 1 unit (supplied in a tray) TWD197.00(exc. GST)TWD197.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 16kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 35 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 215-093P
- Mfr. Part No. STM32WB05TZF6TR
Subtotal 1 unit (supplied on a continuous strip) TWD86.00(exc. GST)TWD86.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | RoHS, IrDA SIR, ISO 7816 (smart card), FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2, ARIB STD‑T66 | 2.592mm | 1.7V |
|
- RS Stock No. 425-116
- Mfr. Part No. PIC32AK1216GC41064-E/M7
Subtotal (1 box of 360 units) TWD28,008.00(exc. GST)TWD77.80/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 Bit MCU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 9mm | ISO 26262, IEC 61508, IEC 60730, AEC-Q100 REV H | 9mm | 3V |
|
- RS Stock No. 177-3587
- Mfr. Part No. PIC32MX350F128H-I/PT
Subtotal (1 tray of 160 units) TWD26,928.00(exc. GST)TWD168.30/unit | Microchip | Microcontroller | PIC32MX3 | TQFP | Surface | 64 | MIPS32 | 32bit | - | 128kB | - | 100MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 127-8289
- Mfr. Part No. ATMEGA2561V-8MU
Subtotal (1 unit) TWD525.00(exc. GST)TWD525.00/unit | Microchip | Microcontroller | ATmega | VQFN | Surface | 64 | AVR | 8bit | SPI, USART | 256kB | - | 8MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 54 | 85°C | 950μm | 9.1mm | No | 9.1mm | 1.8V |
|
- RS Stock No. 876-6830
- Mfr. Part No. PIC16F883-I/SS
Subtotal (1 tube of 47 units) TWD4,347.50(exc. GST)TWD92.50/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | MSSP, EUSART | 7kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 905-5179P
- Mfr. Part No. PIC32MZ2048EFH144-I/PH
Subtotal 1 unit (supplied in a tray) TWD581.00(exc. GST)TWD581.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 144 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 120 | 85°C | 1.05mm | 16mm | No | 16mm | 2.1V |
|
- RS Stock No. 823-7998P
- Mfr. Part No. PIC12F615-E/SN
Subtotal 10 units (supplied in a tube) TWD400.00(exc. GST)TWD40.00/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 1024Words | - | 20MHz | - | 64B | - | - | - | - | -40°C | - | 125°C | 1.5mm | 4.9mm | - | 3.9mm | - |
|
- RS Stock No. 127-8226P
- Mfr. Part No. ATMEGA1281-16AU
Subtotal 1 unit (supplied in a tray) TWD375.00(exc. GST)TWD375.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 128kB | - | 16MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 54 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 199-5372P
- Mfr. Part No. PIC18F4420-I/PT
Subtotal 2 units (supplied in a tray) TWD453.00(exc. GST)TWD226.50/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 8kB | - | 20MHz | - | 768bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 189-4029P
- Mfr. Part No. STM32L452RET6
Subtotal 2 units (supplied in a tray) TWD536.00(exc. GST)TWD268.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 872-2402
- Mfr. Part No. PIC16F917-I/P
Subtotal (1 tube of 10 units) TWD1,811.00(exc. GST)TWD181.10/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB, 256kB | - | 20MHz | - | 352bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 687-9300
- Mfr. Part No. PIC32MX675F256H-80I/PT
Subtotal (1 unit) TWD320.00(exc. GST)TWD320.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 165-6489
- Mfr. Part No. STM32F103VGT7
Subtotal (1 tray of 540 units) TWD229,608.00(exc. GST)TWD425.20/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | 96kB | 3.6V | - | - | 434mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 467-0827
- Mfr. Part No. PIC12C508A-04/SN
Subtotal (1 pack of 5 units) TWD277.00(exc. GST)TWD55.40/unit | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | EUSART | 0.75kB | - | 4MHz | - | 25bit | 5.5V | - | - | 700mW | 0°C | 16 | 70°C | 1.5mm | 4.98mm | No | 3.99mm | 2V |