- RS Stock No. 178-3289
- Mfr. Part No. CY8C27443-24PVXIT
Subtotal (1 pack of 2 units) TWD913.00(exc. GST)TWD456.50/unit | Infineon | Microcontroller | CY8C27 | SSOP | Surface | 28 | CPU | 32bit | - | 16kB | 4 x 6/9 Bit | 24MHz | - | 256bit | 5.25V | 4 | - | - | -40°C | 12 | 85°C | 1.85mm | 10.4mm | No | 5.6mm | 3V |
|
- RS Stock No. 432-033
- Mfr. Part No. PIC32AK6416GC41064-I/PT
Subtotal (1 pack of 2 units) TWD141.00(exc. GST)TWD70.50/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 64 | 32 bit MPU | 32bit | - | 64kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 49/49 | 125°C | 1mm | 9mm | ISO 26262, IEC 61508, IEC 60730 | 9mm | 3V |
|
- RS Stock No. 193-6227
- Mfr. Part No. ATTINY404-SSN
Subtotal (1 pack of 25 units) TWD525.00(exc. GST)TWD21.00/unit | Microchip | Microcontroller | ATTINY404 | SOIC | Surface | 14 | AVR | 8bit | - | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 125°C | 1.5mm | 8.74mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 151-403
- Mfr. Part No. STM32G071CBU6TR
Subtotal (1 reel of 2500 units) TWD211,250.00(exc. GST)TWD84.50/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | 36kB | 3.6V | 2 | - | - | -40°C | 60 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 264-7076
- Mfr. Part No. R5F566NNDDBD#20
Subtotal (1 tray of 160 units) TWD89,680.00(exc. GST)TWD560.50/unit | Renesas Electronics | Microcontroller | RX66N | LFBGA | Surface | 224 | RXv3 core | 32bit | - | 4.096MB | - | 120MHz | - | 1MB | 3.6V | - | - | - | -40°C | 182 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 210-8305P
- Mfr. Part No. STM32WL55JCI6
Subtotal 1 unit (supplied in a tray) TWD358.00(exc. GST)TWD358.00/unit | STMicroelectronics | Microcontroller | STM32WL | UFBGA | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 43 | 105°C | 600μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 273-3215
- Mfr. Part No. CY8C5688AXI-LP099
Subtotal (1 tray of 90 units) TWD78,165.00(exc. GST)TWD868.50/unit | Infineon | Microcontroller | CY8C56LP | TQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 80MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 62 | 105°C | - | 16mm | USB 2.0 Certified Full-Speed (FS) | 16mm | 1.71V |
|
- RS Stock No. 625-9400
- Mfr. Part No. Z8F1621AN020SG
Subtotal (1 unit) TWD297.00(exc. GST)TWD297.00/unit | Zilog | Microcontroller | Z8 Encore! XP | LQFP | Surface | 44 | Z8 | 8bit | - | 16kB | - | 20MHz | - | 2kB | 3.6V | 2 | 16kB | 550mW | 0°C | 25 | 70°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 1.8V |
|
- RS Stock No. 687-8688
- Mfr. Part No. PIC12F675-E/P
Subtotal (1 unit) TWD76.00(exc. GST)TWD76.00/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 2 | - | 1W | -40°C | 33 | 125°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 189-4096
- Mfr. Part No. STM32F071VBT6
Subtotal (1 pack of 2 units) TWD384.00(exc. GST)TWD192.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 754-2479P
- Mfr. Part No. PIC18F67K22-I/PT
Subtotal 1 unit (supplied in a tray) TWD179.00(exc. GST)TWD179.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 1kB, 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | - | 1W | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 267-5696
- Mfr. Part No. MSP430FR2311IPW16R
Subtotal (1 reel of 2000 units) TWD76,400.00(exc. GST)TWD38.20/unit | Texas Instruments | Microcontroller | MSP430 | TSSOP | PCB | 16 | CPU | 16bit | 1 Wire, 4 Wire | 4kB | - | 16MHz | - | 1kB | 3.6V | - | - | - | -40°C | 11 | 85°C | - | - | REACH, RoHS | 4.4mm | 1.8V |
|
- RS Stock No. 467-2110P
- Mfr. Part No. PIC18F452-I/L
Subtotal 1 unit (supplied in a tube) TWD370.00(exc. GST)TWD370.00/unit | Microchip | Microcontroller | PIC18F | PLCC | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 3.68mm | 16.66mm | No | 16.66mm | 2V |
|
- RS Stock No. 193-6221
- Mfr. Part No. ATTINY3217-MN
Subtotal (1 tray of 490 units) TWD19,796.00(exc. GST)TWD40.40/unit | Microchip | Microcontroller | ATTINY3217 | QFN | Surface | 24 | AVR | 8bit | - | 32kB | 3 x 8 Bit | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | 22 | 125°C | 900μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 176-5549
- Mfr. Part No. ATTINY3217-MNR
Subtotal (1 pack of 10 units) TWD426.00(exc. GST)TWD42.60/unit | Microchip | Microcontroller | ATTINY3217 | VQFN | Surface | 24 | AVR | 8bit | - | 32kB | 3 x 8 Bit | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | 22 | 125°C | 850μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 214-929
- Mfr. Part No. STM32U073RBI6
Subtotal (490 trays of 490 units) TWD31,066.00(exc. GST)TWD63.40/tray | STMicroelectronics | Microcontroller | STM32U | UFBGA | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, USART, USB | 128kB | - | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 177-0508
- Mfr. Part No. PIC16C621A-04I/P
Subtotal (1 tube of 25 units) TWD2,502.50(exc. GST)TWD100.10/unit | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 1.75kB | - | 40MHz | - | 96bit | 5.5V | 2 | - | 1W | -40°C | 13 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 3V |
|
- RS Stock No. 165-4139
- Mfr. Part No. PIC32MX170F256D-50I/ML
Subtotal (1 tube of 45 units) TWD8,406.00(exc. GST)TWD186.80/unit | Microchip | Microcontroller | PIC32MX | QFN | Surface | 44 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 34 | 85°C | 950μm | 8mm | No | 8mm | 2.3V |
|
- RS Stock No. 110-6611
- Mfr. Part No. STM32F031G6U6
Subtotal (1 pack of 5 units) TWD480.00(exc. GST)TWD96.00/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 169mW | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
|
- RS Stock No. 131-0256P
- Mfr. Part No. ATMEGA324PA-AU
Subtotal 2 units (supplied in a tray) TWD342.00(exc. GST)TWD171.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.8V |