Charge Pumps

Charge pumps are DC to DC converters that are often needed in designs requiring more than one dc supply voltage. Its made up of switches and capacitors. The switches are usually diodes in discrete designs but are also MOSFETs in IC versions. The capacitors are electrolytic or ceramics depending on the switching speed. Theres no need for an inductor. Charge pumps can double, triple, halve voltages but they can also invert or scale voltages. They are commonly used in low-power electronic devices to suit a voltage for different parts of the circuit.Charge Pumps have a few advantages over the majority of other types of DC-DC converters and they are: Simplicity in build Lower cost of production Fewer components No inductor Higher efficiency than linear

...
Read more Read less

Filters

Viewing 21 - 40 of 296 products
Results per page
Description Price Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage
RS Stock No. 622-8939
Mfr. Part No.MAX662AESA+
TWD246.00
Each
units
Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C - 4.5 V
RS Stock No. 422-520
Mfr. Part No.TPS60130PWP
TWD98.00
Each (In a Pack of 5)
units
Step Up - - Surface Mount HTSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 5.4 V +85 °C - 2.7 V
RS Stock No. 121-8301
Mfr. Part No.TPS60500DGS
TWD41.20
Each (In a Tube of 80)
units
Step Down - - Surface Mount MSOP 10 - 3 x 3 x 1.02mm 1.02mm 3mm 6.5 V +85 °C 3.3 V 1.8 V
RS Stock No. 704-7019
Mfr. Part No.ICL7660CBAZA
TWD65.20
Each (In a Pack of 5)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +70 °C -1.5 V 1.5 V
RS Stock No. 145-6645
Mfr. Part No.TPS60313DGS
TWD62.00
Each (In a Tube of 80)
units
Step Up 40mA 900 kHz Surface Mount MSOP 10 0.9 → 18 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 18 V +125 °C 3.27 V 0.9 V
RS Stock No. 912-6993
Mfr. Part No.TCM828ECT713
BrandMicrochip
TWD13.20
Each (On a Reel of 3000)
units
Voltage 25mA 12 kHz Surface Mount SOT-23 5 1.5 → 5.5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C 6 V 1.5 V
RS Stock No. 146-1215
Mfr. Part No.MAX1044CSA+
TWD61.80
Each (In a Tube of 100)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +70 °C -1.5 V, 20 V 1.5 V
RS Stock No. 732-7658
Mfr. Part No.ICL7662EPA+
TWD152.00
Each
units
Inverting 20mA 10 kHz Through Hole PDIP 8 4.5 to 20 V 10.033 x 6.35 x 3.302mm 3.302mm 10.03mm 20 V +85 °C -4.5 V 4.5 V
RS Stock No. 536-0212
Mfr. Part No.LMC7660IM/NOPB
TWD29.60
Each (In a Pack of 5)
units
Inverting - - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 10 V +85 °C -1.5 V 1.5 V
RS Stock No. 177-7310
Mfr. Part No.LTC1046CS8#PBF
TWD201.20
Each (In a Tube of 100)
units
Inverting, Step Down/Step Up 50mA 30 kHz Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm 6 V +70 °C - 1.5 V
RS Stock No. 920-3624
Mfr. Part No.LM2662M/NOPB
TWD77.50
Each (In a Tube of 95)
units
Inverting, Step Down, Step Up 200mA - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 821-1227
Mfr. Part No.TC7662BEOA713
BrandMicrochip
TWD65.90
Each (On a Reel of 3300)
units
Charge Pump 20mA 35 kHz Surface Mount SOIC 8 - 5 x 3.99 x 1.5mm 1.5mm 5mm 15 V +85 °C -15 V 1.5 V
RS Stock No. 923-1402
Mfr. Part No.ICL7660CBAZ
TWD49.20
Each (In a Tube of 98)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +70 °C -1.5 V 1.5 V
RS Stock No. 761-8910
Mfr. Part No.LTC1046IS8#PBF
TWD306.00
Each
units
Inverting 50µA - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 6 V +85 °C - 1.5 V
RS Stock No. 121-6502
Mfr. Part No.MAX1720EUTG
TWD8.30
Each (On a Reel of 3000)
units
Charge Pump, Inverting 100mA 21 kHz Surface Mount TSOP 6 1.15 → 6 V 3.1 x 1.7 x 1mm 1mm 3.1mm 6 V +85 °C 0.3 V 1.5 V
RS Stock No. 179-1599
Mfr. Part No.TPS60130PWP
TWD108.30
Each (In a Tube of 70)
units
Step Up - - Surface Mount HTSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 5.4 V +85 °C - 2.7 V
RS Stock No. 662-4750
Mfr. Part No.LT1054IP
TWD110.00
Each (In a Pack of 5)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +85 °C - 3.5 V
RS Stock No. 912-6990
Mfr. Part No.TC7662BEOA
BrandMicrochip
TWD55.80
Each (In a Tube of 100)
units
Inverting 20mA 35 kHz Surface Mount SOIC 8 - 4.9 x 3.91 x 1.42mm 1.42mm 4.9mm 15 V +85 °C - 1.5 V
RS Stock No. 823-0852
Mfr. Part No.TCM828ECT713
BrandMicrochip
TWD13.20
Each (In a Pack of 20)
units
Voltage 25mA 12 kHz Surface Mount SOT-23 5 1.5 → 5.5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C 6 V 1.5 V
RS Stock No. 533-3951
Mfr. Part No.LM2662M/NOPB
TWD91.00
Each
units
Inverting, Step Down, Step Up 200mA - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V