Voltage Regulators | Adjustable & Linear | RS
Recently searched

    Voltage Regulators

    Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manage the output voltage. This helps to regulate the voltage throughout a circuit design, dependant on where the voltage regulator(s) are.

    Voltage regulators are essential in electronic circuits that include components that require a particular voltage input. For example, a processor. The input voltage, output voltage and output current are all important things to consider when choosing a voltage regulator IC.

    Voltage regulators cannot convert the voltage from AC to DC, for example. If you require voltage conversion to run in parallel to your voltage regulator, please see our range of Digital to Analogue Converters (DACs) or Analogue to Digital Converters (ADCs).

    Types of voltage regulator

    • Buck-Boost Switching Regulator
    • Charge Pump
    • Linear Voltage Regulator
    • LDO (Low Dropout) Voltage Regulator

    Where are voltage regulators used?

    Voltage regulators are found in most electronics circuits that require voltage management or voltage regulation. This includes chargers, power supply units (PSUs), telecommunications and automotive applications.

    6971 Products showing for Voltage Regulators

    onsemi
    -
    -
    1A
    Linear Voltage
    1
    5 V
    20 mV
    ±4%
    25 mV
    Surface Mount
    Positive
    DPAK
    3.2mA
    3
    -
    Fixed
    -
    -
    -
    6.73 x 6.22 x 2.38mm
    2.38mm
    35 V
    +125 °C
    -
    0 °C
    Texas Instruments
    -
    -
    1A
    Linear Voltage
    1
    15 V
    150 mV
    ±2%
    150 mV
    Through Hole
    Positive
    TO-220
    8mA
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    35 V
    +125 °C
    17.7 V
    0 °C
    Texas Instruments
    -
    -
    500mA
    -
    1
    5 V
    -
    2%
    -
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.7 x 8.89mm
    8.89mm
    10 V
    +125 °C
    0 V
    0 °C
    Microchip
    -
    -
    150mA
    Low Dropout Voltage
    1
    3.3 V
    0.05 %/V
    2%
    0 %
    Surface Mount
    Positive
    SOT-23A
    0.09mA
    3
    -
    Fixed
    -
    -
    -
    3.1 x 1.8 x 1.3mm
    1.3mm
    16 V
    +125 °C
    3.3 V
    -40 °C
    STMicroelectronics
    -
    -
    1.5A
    Linear Voltage
    1
    1.2 → 37 V
    0.04 %/V
    -
    0.5 %
    Surface Mount
    Positive
    D2PAK
    -
    3
    1.3V
    Adjustable
    -
    -
    -
    10.24 x 9.35 x 4.57mm
    4.57mm
    40 V
    +125 °C
    -
    0 °C
    onsemi
    Switching Regulator
    Boost/Buck Controller, Inverting, Non-Inverting
    5A
    Buck Boost Switching
    1
    -
    0.03 %/V
    -
    1 mV, 4 mV, 30 mV
    Through Hole
    -
    TO-220
    -
    5
    -
    Fixed
    -
    79 kHz
    87.8%
    10.54 x 4.57 x 9.27mm
    9.27mm
    40 V
    +85 °C
    7.5 V
    -40 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    12 V
    240 mV
    -
    240 mV
    Through Hole
    Positive
    TO-220
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 4.58 x 8.7mm
    8.7mm
    30 V
    +125 °C
    14.5 V
    0 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    -1.2 → -37 V
    0.07 %/V
    -
    1.5 %
    Surface Mount
    Negative
    SOT-223
    -
    3+Tab
    -1.25V
    Adjustable
    -
    -
    -
    6.5 x 3.56 x 1.6mm
    1.6mm
    -40 V
    +125 °C
    -4.2 V
    -40 °C
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    1.25 → 37 V
    0.04 %/V
    -
    0.5 %
    Through Hole
    Positive
    TO-220
    -
    3
    1.3V
    Adjustable
    -
    -
    -
    10.16 x 4.58 x 8.7mm
    8.7mm
    40 V
    +125 °C
    4.2 V
    0 °C
    Texas Instruments
    -
    -
    3A
    Low Dropout Voltage
    1
    5 V
    10 mV
    -
    20 mV
    Surface Mount
    Positive
    D2PAK (TO-263)
    -
    3
    -
    Fixed
    -
    -
    -
    10.16 x 8.64 x 4.57mm
    4.57mm
    25 V
    +125 °C
    2.6 V
    -40 °C
    onsemi
    -
    -
    1A
    Low Dropout Voltage
    1
    3.3 V
    0.8 mV
    ±1%
    4.3 mV
    Surface Mount
    Positive
    DPAK
    3.6mA
    3
    -
    Fixed
    -
    -
    -
    6.73 x 6.22 x 2.38mm
    2.38mm
    20 V
    +125 °C
    -
    0 °C
    onsemi
    -
    -
    1A
    Linear Voltage
    1
    15 V
    300 mV
    ±4%
    300 mV
    Through Hole
    Positive
    TO-220
    3.5mA
    3
    -
    Fixed
    -
    -
    -
    10.28 x 4.82 x 30.02mm
    30.02mm
    35 V
    +125 °C
    -
    -40 °C
    Microchip
    -
    -
    1.5A
    Low Dropout Voltage
    1
    1.25 → 26 V
    0.5 %
    ±1%
    1 %
    Through Hole
    Positive
    TO-220
    -
    5
    1.252V
    Adjustable
    -
    -
    -
    10.67 x 4.83 x 9.17mm
    9.17mm
    26 V
    +125 °C
    2.5 V
    -40 °C
    Texas Instruments
    -
    -
    500mA
    Linear Voltage
    1
    12 V
    -
    3%
    -
    -
    -
    TO-220
    -
    3
    -
    Adjustable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    1.5A
    Linear Voltage
    1
    1.2 → 37 V
    0.04 %/V
    -
    0.5 %
    Surface Mount
    Positive
    D2PAK (TO-263)
    -
    3
    1.25V
    Adjustable
    -
    -
    -
    10.16 x 8.64 x 4.57mm
    4.57mm
    40 V
    +125 °C
    4.2 V
    0 °C
    STMicroelectronics
    -
    -
    1.2A
    Low Dropout Voltage
    1
    3.3 V
    6 mV
    ±2%
    10 mV
    Surface Mount
    Positive
    SOT-223
    5mA
    3+Tab
    -
    Fixed
    -
    -
    -
    6.5 x 3.5 x 1.8mm
    1.8mm
    10 V
    +125 °C
    -
    0 °C
    Texas Instruments
    -
    LDO
    150mA
    Low Dropout Voltage
    1
    -
    0.014 %/V
    1%
    -
    -
    -
    SOT-23-5
    -
    5
    -
    Fixed
    -
    100 kHz
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    400mA
    Low Dropout Voltage
    1
    3.3 V
    33 mV
    5%
    33 mV
    Surface Mount
    Positive
    SOT-223
    20mA
    3+Tab
    -
    Fixed
    -
    -
    -
    6.5 x 3.56 x 1.6mm
    1.6mm
    26 V
    +85 °C
    4.75 V
    -40 °C
    onsemi
    -
    -
    1A
    Low Dropout Voltage
    1
    3.3 V
    0.1 %
    ±1%
    0.4 %
    Surface Mount
    Positive
    SOT-223
    10mA
    3+Tab
    1.25V
    Fixed
    -
    -
    -
    6.7 x 3.7 x 1.69mm
    1.69mm
    20 V
    +125 °C
    -
    0 °C
    Texas Instruments
    -
    -
    250mA
    Low Dropout Voltage
    1
    3.3 V
    0.032 %/V
    1%
    -
    Surface Mount
    Positive
    SOT-23
    0.001mA
    5
    -
    Fixed
    -
    -
    -
    2.92 x 1.6 x 1.02mm
    1.02mm
    16 V
    +125 °C
    2.2 V
    -40 °C
    Results per page