FRAM Memory | I2C FRAM Memory Chips | RS
Recently searched

    FRAM Memory

    194 Products showing for FRAM Memory

    Infineon
    64kbit
    8K x 8 bit
    SPI
    8bit
    20ns
    Surface Mount
    DFN
    8
    4.5 x 4 x 0.75mm
    4.5mm
    3.65 V
    4mm
    0.75mm
    +85 °C
    Infineon
    16kbit
    2K x 8 bit
    I2C
    8bit
    3000ns
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.48mm
    4.97mm
    3.65 V
    3.98mm
    1.48mm
    +85 °C
    Infineon
    4Mbit
    512K x 8 bit
    SPI
    8bit
    16ns
    Surface Mount
    SOIC
    8
    5.33 x 5.33 x 1.78mm
    5.33mm
    3.6 V
    5.33mm
    1.78mm
    +85 °C
    Infineon
    64kbit
    8K x 8
    Serial-SPI
    8bit
    -
    -
    SOIC
    8
    -
    -
    -
    -
    -
    -
    Infineon
    2Mbit
    256 kB x 8
    Serial-SPI
    8bit
    11ns
    Surface Mount
    DFN
    8
    6 x 5 x 0.7mm
    5mm
    3.6 V
    6mm
    0.7mm
    +105 °C
    Infineon
    256kbit
    32K x 8 bit
    Parallel
    8bit
    70ns
    Surface Mount
    SOIC
    28
    18.11 x 7.62 x 2.37mm
    18.11mm
    5.5 V
    7.62mm
    2.37mm
    +85 °C
    Infineon
    64kbit
    8K x 8 bit
    Serial-2 Wire, Serial-I2C
    8bit
    550ns
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.48mm
    4.97mm
    3.65 V
    3.98mm
    1.48mm
    +85 °C
    Infineon
    4kbit
    512M x 8 bit
    Serial-SPI
    8bit
    20ns
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.47mm
    4.97mm
    3.6 V
    3.98mm
    1.47mm
    +85 °C
    Infineon
    64kbit
    32K x 8 bit
    I2C
    8bit
    -
    Surface Mount
    SOIC
    14
    8.73 x 3.98 x 1.47mm
    -
    5.5 V
    -
    -
    +85 °C
    Infineon
    512kbit
    64K x 8 bit
    SPI
    8bit
    18ns
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.48mm
    4.97mm
    3.6 V
    3.98mm
    1.48mm
    +85 °C
    Infineon
    64kbit
    8K x 8
    Parallel
    8bit
    -
    -
    SOIC
    28
    -
    -
    -
    -
    -
    -
    Infineon
    4kbit
    512 x 8
    I2C
    8bit
    10ns
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.48mm
    4.97mm
    5.5 V
    3.98mm
    1.48mm
    +85 °C
    Infineon
    64kbit
    8K x 8 bit
    Serial-2 Wire, Serial-I2C
    8bit
    550ns
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.48mm
    4.97mm
    3.65 V
    3.98mm
    1.48mm
    +85 °C
    Infineon
    256kbit
    32K x 8 bit
    SPI
    8bit
    16ns
    Surface Mount
    DFN
    8
    4 x 4.5 x 0.7mm
    4.5mm
    3.6 V
    4mm
    0.7mm
    +85 °C
    Infineon
    16kbit
    2K x 8
    Serial-SPI
    8bit
    -
    -
    SOIC
    8
    -
    -
    -
    -
    -
    -
    Infineon
    4kbit
    512 x 8
    Serial-SPI
    8bit
    -
    -
    SOIC
    8
    -
    -
    -
    -
    -
    -
    Infineon
    16kbit
    2K x 8
    Serial-SPI
    8bit
    -
    -
    SOIC
    8
    -
    -
    -
    -
    -
    -
    Infineon
    64kbit
    8K x 8 bit
    SPI
    8bit
    20ns
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.48mm
    4.97mm
    3.65 V
    3.98mm
    1.48mm
    +85 °C
    Infineon
    64kbit
    8K x 8 bit
    Serial-I2C
    8bit
    3000ns
    Surface Mount
    SOIC
    14
    8.73 x 3.98 x 1.48mm
    4.97mm
    3.6 V
    3.98mm
    1.48mm
    +85 °C
    Infineon
    128kbit
    16K x 8 bit
    SPI
    8bit
    16ns
    Surface Mount
    SOIC
    8
    4.97 x 3.98 x 1.47mm
    4.97mm
    3.6 V
    3.98mm
    1.47mm
    +85 °C
    Results per page