Flash Memory | Flash Memory IC & Chips | RS
Recently searched

    Flash Memory

    Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.

    Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory, which flash memory erases chunks or blocks of memory at a time. Flash memory does have a limited life in terms of the number of write cycles and tends to be used for programmed storage that is infrequently changed.

    The memory size of a flash device refers to the capacity for data storage. This is often given in Mbit or MB.

    You can learn more in our comprehensive guide to flash memory.

    How does flash memory work?

    Flash memory ICs work by retaining small parts of electricity between its transistors, allowing information to be stored with or without power. Flash stores data even when the power is switched off. Unlike RAM which loses data when the power is switched off.

    What is flash memory used for?

    Flash memory ICs are used in digital cameras, smartphones, computers, solid-state drives (SSD) and video game consoles. Flash memory is also found in scientific, medical and industrial applications.

    What is the difference between NOR flash and NAND flash?

    NOR

    • NOR flash memory provides a faster speed as possessing random access capabilities, a good choice for mobile devices as it is suitable to store large quantities of code.
    • The erase and write function is slower than NAND.
    • Hosts a larger memory cell size than NAND.
    • Limiting scaling capabilities make bit density achievable.

    NAND

    • Provides fast rewritable and erase capabilities but is a little slower than NOR within the read speed.
    • NAND flash memory is a popular choice for those needing a flash drive for digital video, data storage and music. This is because of NAND's high speed and high capacity alongside being a flash memory that is cheap as the cost per bit is generally lower.
    • Quickly re-write data, over and over again.
    • Stores a large quantity of data and commonly used for USB sticks, smartphones and cameras.

    720 Products showing for Flash Memory

    Microchip
    16Mbit
    SPI
    WSON
    8
    2M x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    5mm
    0.75mm
    6mm
    6 x 5 x 0.75mm
    Microchip
    2MB
    Parallel
    PLCC
    32
    256K x 8 bit
    Surface Mount
    Split Gate
    4.5 V
    5.5 V
    Symmetrical
    14.05mm
    2.84mm
    11.51mm
    14.05 x 11.51 x 2.84mm
    Infineon
    8Mbit
    SPI
    FBGA
    48
    -
    -
    NOR
    -
    -
    -
    -
    -
    -
    -
    Winbond
    256Mbit
    Quad-SPI
    SOIC
    16
    32M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    10.49mm
    2.34mm
    7.59mm
    10.49 x 7.59 x 2.34mm
    Infineon
    256MB
    SPI
    WSON
    8
    -
    -
    NOR
    -
    -
    -
    -
    -
    -
    -
    Infineon
    512Mbit
    SPI
    SOIC
    64
    64 MB
    -
    NOR
    -
    -
    -
    -
    -
    -
    -
    Infineon
    256MB
    SPI
    WSON
    8
    -
    -
    NOR
    -
    -
    -
    -
    -
    -
    -
    Winbond
    1Gbit
    Parallel
    VFBGA
    63
    128M x 8 bit
    Surface Mount
    SLC NAND
    2.7 V
    3.6 V
    Symmetrical
    11.1mm
    0.6mm
    9.1mm
    11.1 x 9.1 x 0.6mm
    Winbond
    1Mbit
    SPI
    SOIC
    8
    128K x 8 bit
    Surface Mount
    NOR
    2.3 V
    3.6 V
    Symmetrical
    5mm
    1.5mm
    4mm
    5 x 4 x 1.5mm
    Microchip
    32Mbit
    SPI
    SOIJ
    8
    4M x 8 bit
    Surface Mount
    Split Gate
    2.7 V
    3.6 V
    Symmetrical
    5.26mm
    1.98mm
    5.25mm
    5.26 x 5.25 x 1.98mm
    Alliance Memory
    2Mbit
    SPI
    SOIC
    8
    256K x 8
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5mm
    1.25mm
    4mm
    5 x 4 x 1.25mm
    Infineon
    128Mbit
    SPI
    WSON
    8
    128M x 1 bit, 32M x 4 bit, 64M x 2 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    6mm
    0.75mm
    8mm
    8 x 6 x 0.75mm
    Infineon
    512Mbit
    SPI
    -
    24
    64M x 8 bit
    Surface Mount
    NOR
    2 V
    1.8 V
    Symmetrical
    8mm
    0.95mm
    6mm
    8 x 6 x 0.95mm
    Infineon
    256Mbit
    SPI
    WSON
    8
    32 MB
    -
    NOR
    -
    -
    -
    -
    -
    -
    -
    Winbond
    128Mbit
    Quad-SPI
    SOIC
    16
    16M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    10.49mm
    2.34mm
    7.59mm
    10.49 x 7.59 x 2.34mm
    Winbond
    64Mbit
    Quad-SPI
    WSON
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.1mm
    0.75mm
    6.1mm
    6.1 x 5.1 x 0.75mm
    Infineon
    512Mbit
    CFI, Parallel
    TSOP
    56
    32M x 16 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    -
    -
    -
    -
    18.5 x 14.1 x 1.05mm
    Infineon
    128MB
    SPI
    SOIC
    8
    -
    -
    NOR
    -
    -
    -
    -
    -
    -
    -
    Infineon
    128Mbit
    SPI
    BGA
    24
    16M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    8mm
    1.2mm
    6mm
    8 x 6 x 1.2mm
    Macronix
    64Mbit
    Parallel
    TSOP
    48
    4M x 16 bit, 8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Asymmetrical
    12.1mm
    1.05mm
    18.5mm
    18.5 x 12.1 x 1.05mm
    Results per page