TWD5.50 Each (In a Pack of 50) | DiodesZetex | - | NOT | Surface Mount | 1 | - | SOT-553 | 5 | LVC | CMOS | 5.5 V | -32mA | 7 ns @ 2.7 V | 1.65 V | 32mA |
|
TWD5.50 Each (Supplied on a Reel) | DiodesZetex | - | NOT | Surface Mount | 1 | - | SOT-553 | 5 | LVC | CMOS | 5.5 V | -32mA | 7 ns @ 2.7 V | 1.65 V | 32mA |
|
TWD5.50 Each (On a Reel of 2500) | DiodesZetex | - | - | Surface Mount | - | - | TSSOP | 16 | - | CMOS | 5 V | - | 140ns | 3.3 V | 140mA |
|
TWD1.40 Each (On a Reel of 3000) | DiodesZetex | - | XOR | Surface Mount | 1 | 2 | SOT-353 | 5 | LVC | - | 5.5 V | -32mA | 5.5ns | 1.65 V | 32mA |
|
TWD2.30 Each (In a Pack of 100) | DiodesZetex | - | AND | Surface Mount | 1 | 3 | SOT-26 | 5 | LVC | CMOS | 5.5 V | -32mA | 3.7 ns @ 15 pF | 1.65 V | 32mA |
|
TWD2.10 Each (In a Pack of 200) | DiodesZetex | Schmitt Trigger Input | AND | Surface Mount | 1 | 2 | SOT-353 | 5 | AHC | Schmitt Trigger | 5.5 V | -8mA | - | 2 V | 8mA |
|
TWD10.50 Each (In a Pack of 25) | DiodesZetex | Schmitt Trigger Input | XOR | Surface Mount | 4 | 2 | TSSOP | 14 | HCT | Schmitt Trigger | 5.5 V | -4mA | 48 ns @ 50 pF | 4.5 V | 4mA |
|
TWD2.90 Each (Supplied on a Reel) | DiodesZetex | Schmitt Trigger Input | AND | Surface Mount | 1 | 2 | SOT-25 | 5 | AHC | Schmitt Trigger | 5.5 V | -8mA | 10.5ns | 2 V | 4mA |
|
TWD2.60 Each (In a Pack of 100) | DiodesZetex | - | NOR | Surface Mount | 1 | 2 | SOT25 | 5 | - | - | - | - | - | - | - |
|
TWD2.60 Each (In a Pack of 100) | DiodesZetex | - | Inverter | Surface Mount | 1 | 1 | SOT25 | 5 | - | - | - | - | - | - | - |
|
TWD6.30 Each (In a Pack of 50) | DiodesZetex | Schmitt Trigger Input | NAND | Surface Mount | - | 2 | SOT353 | 5 | - | - | - | - | - | - | - |
|
TWD6.10 Each (In a Pack of 50) | DiodesZetex | Schmitt Trigger Input | AND | Surface Mount | - | 2 | SOT353 | 5 | - | - | - | - | - | - | - |
|
TWD2.50 Each (Supplied on a Reel) | DiodesZetex | - | OR | Surface Mount | 1 | 2 | SOT-25 | 5 | LVC | - | 5.5 V | -32mA | 5.5ns | 1.65 V | 32mA |
|
TWD6.40 Each (In a Pack of 50) | DiodesZetex | Schmitt Trigger Input | NAND | Surface Mount | - | 2 | SOT353 | 5 | - | - | - | - | - | - | - |
|
TWD3.10 Each (Supplied on a Reel) | DiodesZetex | - | NAND | Surface Mount | 1 | 2 | SOT-353 | 5 | LVC | - | 5.5 V | -32mA | 5.5ns | 1.65 V | 32mA |
|
TWD3.10 Each (On a Tape of 100) | DiodesZetex | - | NAND | Surface Mount | 1 | 2 | SOT-353 | 5 | LVC | - | 5.5 V | -32mA | 5.5ns | 1.65 V | 32mA |
|
TWD3.70 Each (On a Reel of 2500) | DiodesZetex | Schmitt Trigger Input | NAND | Surface Mount | 4 | 2 | SOIC | 14 | AHC | Schmitt Trigger | 5.5 V | -4mA | 14.5 ns @ 50 pF | 2 V | 8mA |
|
TWD2.90 Each (In a Pack of 100) | DiodesZetex | Schmitt Trigger Input | Buffer | Surface Mount | 1 | 1 | SOT25 | 5 | - | - | - | - | - | - | - |
|
TWD2.60 Each (Supplied on a Reel) | DiodesZetex | - | Buffer | Surface Mount | 1 | 1 | SOT25 | 5 | - | - | - | - | - | - | - |
|
TWD1.50 Each (On a Reel of 3000) | DiodesZetex | - | OR | Surface Mount | 1 | 2 | SOT25 | 5 | - | - | - | - | - | - | - |