Counter ICs

A counter IC (integrated circuit) are electronic devices that are designed for counting externally input clock pulses.

How does a counter IC work?

This IC operates by reading the counter data output via the I2C-bus serial interface from a microcontroller or another system. It has a configuration of a 24-bit binary-up counter and can count from 0 to 24 bit and also operates at a ultra-low current consumption in comparison to that of a event counter in a microcontroller.

Types of Counter ICs

Counter ICs have a range of different types of configurations such as;

Shift registers - Shift registers are a sequential logic device made up of a cascade of flip-flops, through which a sequence of bits are ’shifted’. These devices are commonly used to convert between serial and parallel interfaces.

Clock Generator - Clock Generators produces a clock signal for use in synchronizing a circuit's operation.

Dividers - Dividers also known as clock dividers provide an output clock signal that is a divided frequency of the input.

There are also various types of counter types such as BCD, Binary, Decade, Divide by N and Octal.

Applications of Counter ICs

Counter ICs are widely used in an array of applications such as;

  • Frequency counters
  • Digital clocks
  • ADCs (Analog to digital converters)
  • Time measurement

...
Read more Read less

Filters

Viewing 61 - 80 of 568 products
Results per page
Description Price Package Type Logic Function Number of Stages Logic Family Mounting Type Counter Type Operation Mode Number of Elements Pin Count Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Length Width
RS Stock No. 483-6695
Mfr. Part No.74HCT165D,652
BrandNexperia
TWD16.80
Each (In a Pack of 10)
units
SOIC Shift Register 8 HCT Surface Mount - Parallel, Serial to Serial 1 16 4.5 V 5.5 V 10 x 4 x 1.45mm - -
RS Stock No. 170-7972
Mfr. Part No.HEF4094BT,653
BrandNexperia
TWD3.30
Each (On a Reel of 2500)
units
SO - 8 HEF Surface Mount - - 1 16 3 V 15 V 10 x 4 x 1.45mm - -
RS Stock No. 865-1599
Mfr. Part No.HEF4021BT,652
BrandNexperia
TWD12.00
Each (In a Tube of 50)
units
SOIC Shift Register 8 HEF Surface Mount - Parallel to Serial 1 16 3 V 15 V 10 x 4 x 1.45mm - -
RS Stock No. 145-0854
Mfr. Part No.CD4020BE
TWD17.40
Each (In a Tube of 25)
units
PDIP Counter, Divider 14 4000 Through Hole Binary Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm - -
RS Stock No. 518-9215
Mfr. Part No.MC14094BDG
TWD15.00
Each
units
SOIC Shift Register 8 4000 Surface Mount - Parallel, Serial to Serial 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS Stock No. 178-6976
Mfr. Part No.74HCT165D,652
BrandNexperia
TWD16.80
Each (In a Tube of 50)
units
SOIC Shift Register 8 HCT Surface Mount - Parallel, Serial to Serial 1 16 4.5 V 5.5 V 10 x 4 x 1.45mm - -
RS Stock No. 761-3965
Mfr. Part No.MM74HC595MTCX
TWD14.20
Each (In a Pack of 10)
units
TSSOP Shift Register 8 74HC Surface Mount - Serial to Parallel 1 16 2 V 6 V 5 x 4.4 x 0.9mm - -
RS Stock No. 663-2757
Mfr. Part No.SN74LV393AD
TWD40.40
Each (In a Pack of 5)
units
SOIC Counter, Divider 4 LV Surface Mount Binary Up Counter 2 14 2 V 5.5 V 8.65 x 3.91 x 1.58mm - -
RS Stock No. 145-0191
Mfr. Part No.CD4015BE
TWD18.50
Each (In a Tube of 25)
units
PDIP Shift Register 4 4000 Through Hole - Serial to Parallel 2 16 3 V 18 V 19.3 x 6.35 x 4.57mm - -
RS Stock No. 637-911
Mfr. Part No.SN74LS592N
TWD425.00
Each
units
PDIP Counter 8 LS Through Hole Binary Up Counter 1 16 4.75 V 5.25 V 19.3 x 6.35 x 4.57mm - -
RS Stock No. 178-6973
Mfr. Part No.74HC40103D,652
BrandNexperia
TWD27.60
Each (In a Tube of 50)
units
SOIC Counter 8 HC Surface Mount Binary Down Counter 1 16 2 V 6 V 10 x 4 x 1.45mm - -
RS Stock No. 709-2122
Mfr. Part No.CD4516BE
TWD17.20
Each (In a Pack of 10)
units
PDIP Counter 4 4000 Through Hole Binary Down Counter, Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm - -
RS Stock No. 145-7381
Mfr. Part No.SN74LV393AD
TWD32.10
Each (In a Tube of 50)
units
SOIC Counter, Divider 4 LV Surface Mount Binary Up Counter 2 14 2 V 5.5 V 8.65 x 3.91 x 1.58mm - -
RS Stock No. 144-9934
Mfr. Part No.CD4026BE
TWD16.20
Each (In a Tube of 25)
units
PDIP Counter, Divider 5 4000 Through Hole Decade Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm - -
RS Stock No. 144-9945
Mfr. Part No.CD74HC164E
TWD18.80
Each (In a Tube of 25)
units
PDIP Shift Register 8 HC Through Hole - Serial to Parallel 1 14 2 V 6 V 19.3 x 6.35 x 4.57mm - -
RS Stock No. 178-6969
Mfr. Part No.74HC4060D,652
BrandNexperia
TWD14.20
Each (In a Tube of 50)
units
SOIC Counter 14 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 10 x 4 x 1.45mm - -
RS Stock No. 170-3420
Mfr. Part No.MC14094BDR2G
TWD4.90
Each (On a Reel of 2500)
units
SOIC Shift Register 8 4000 Surface Mount - Parallel, Serial to Serial 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS Stock No. 145-6509
Mfr. Part No.CD74HCT193E
TWD23.40
Each (In a Tube of 25)
units
PDIP Counter 4 HCT Through Hole Binary Down Counter, Up Counter 1 16 4.5 V 5.5 V 19.3 x 6.35 x 4.57mm - -
RS Stock No. 170-8015
Mfr. Part No.74HCT165D,653
BrandNexperia
TWD6.50
Each (On a Reel of 2500)
units
SO Shift Register 8 74HCT Surface Mount - Parallel to Serial, Serial 1 16 4.5 V 5.5 V 10 x 4 x 1.45mm - -
RS Stock No. 145-0003
Mfr. Part No.CD4516BE
TWD17.20
Each (In a Tube of 25)
units
PDIP Counter 4 4000 Through Hole Binary Down Counter, Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm - -