Buffer IC | Logic Buffers | Bus Buffers | RS
Recently searched

    Buffers

    Buffers, also known as logic buffers are semiconductor IC (integrated circuit) that are constructed of two inverters that are back to back providing a basic logic gate that passes its input, unchanged, to its output. Buffer ICs are also available in both inverting and non-inverting.

    How do buffers work?

    The primary purpose of a buffer IC is to regenerate the input, primarily using a strong low and high and also to regenerate weak output from non-restoring logic. They are also used to increase the propagation delay of circuits by driving the large capacitive load.

    Buffers also feature transceivers and drivers that are used to regenerate the input utilising a strong high and a strong low. Buffer gates serve as an amplifier of a weak signal source is cant source a lot of current whilst increasing the current capacity of the signal so as to be able to drive a load.

    Types of buffers

    Buffers are available with a variety of configurations such as variations on the number of channels available, supporting a variety of different inputs and outputs such as CMOS, DTL (Diode-Transistor Logic) and single-ended and providing support for a range of logic families such as HC, HEF and TTL. Buffers are also available in combination with a converter.

    Another type of buffer that is available is Bus buffers. A bus buffer is an IC that connects multiple data sources to a single bus. The open drivers can be selected to be either a logical high, a logical low, or high impedance which allows other buffers to drive the bus. Like buffers, variations of bus buffers are available such as support for different logic families, inputs, outputs as well as the number of pins configured on the IC.

    Bus buffers are used in applications such as TV and video equipment, industrial controls and portable equipment.

    Application

    Buffers have a wide range of  application use such as;

    • Automatic test equipment
    • Board test systems
    • Instrumentation and characterization equipment
    • Semiconductor test systems

    410 Products showing for Buffers

    Texas Instruments
    Schmitt Trigger Input
    LVC
    Schmitt Trigger Buffer
    -
    2
    Single Ended
    -
    Non-Inverting
    Surface Mount
    SOT-23
    6
    -32mA
    32mA
    5.4 ns @ 3.3 V
    2.9 x 1.6 x 1.15mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    HC
    Schmitt Trigger Buffer
    -
    4
    Schmitt Trigger
    3 State
    Inverting
    Surface Mount
    SOIC
    14
    -4mA
    5.2mA
    150 ns @ 50 pF
    8.74 x 3.99 x 1.48mm
    6 V
    Texas Instruments
    -
    P82B96
    -
    -
    -
    -
    -
    -
    Through Hole
    PDIP
    8
    -
    3mA
    270ns
    10.16 x 6.6 x 4.57mm
    15 V
    DiodesZetex
    -
    74LVC
    Buffer, Driver
    -
    -
    -
    Push-Pull
    Non-Inverting
    Surface Mount
    SOT-363
    6
    -32mA
    32mA
    10.8 ns @ 50 pF
    2.2 x 1.35 x 1mm
    5.5 V
    Texas Instruments
    -
    P82B
    -
    -
    -
    -
    -
    -
    Through Hole
    PDIP
    8
    -
    -
    -
    10.16 x 6.6 x 4.57mm
    12 V
    Nexperia
    -
    LVC
    Buffer
    -
    1
    Single Ended
    3 State
    Non-Inverting
    Surface Mount
    SC-74A
    5
    -32mA
    32mA
    10.5ns
    3.1 x 1.7 x 1mm
    5.5 V
    NXP
    -
    LVC
    -
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    -
    -
    -
    5 x 4 x 1.45mm
    15 V
    Texas Instruments
    -
    CMOS
    Buffer, Line Driver
    -
    8
    Single Ended
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    74LVC
    Buffer
    Single Buffer Gate IC
    1
    CMOS
    -
    -
    -
    SOT-23
    5
    -
    -
    -
    -
    -
    onsemi
    -
    TinyLogic ULP
    Buffer
    -
    1
    Power Down High Impedance
    3 State
    Inverting
    Surface Mount
    SC-70
    5
    -2.6mA
    2.6mA
    51.1ns
    2 x 1.25 x 0.9mm
    3.6 V
    DiodesZetex
    -
    LVC
    Non-Inverting
    -
    -
    CMOS
    3 State
    -
    Surface Mount
    TSSOP
    14
    -24mA
    24mA
    7 ns @ 2.7 V
    5.1 x 4.5 x 1.05mm
    5.5 V
    Texas Instruments
    -
    LVC
    Buffer
    -
    2
    Single Ended
    -
    Non-Inverting
    Surface Mount
    SC-70
    6
    -32mA
    32mA
    4.1 ns @ 3.3 V
    2 x 1.25 x 0.9mm
    5.5 V
    onsemi
    -
    CMOS
    Buffer
    -
    6
    -
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    16
    19.2mA
    -8.2mA
    200ns
    10 x 4 x 1.5mm
    18 V
    Toshiba
    -
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    SOT-553
    5
    -32mA
    32mA
    13 ns @ 15 pF
    1.6 x 1.2 x 0.55mm
    5.5 V
    Nexperia
    -
    LVC
    Buffer
    -
    1
    Single Ended
    3 State
    Non-Inverting
    Surface Mount
    SC-74A
    5
    -32mA
    32mA
    10.5ns
    3.1 x 1.7 x 1mm
    5.5 V
    onsemi
    -
    CMOS
    Buffer
    -
    6
    Single Ended
    -
    Non-Inverting
    Surface Mount
    SOIC
    16
    30mA
    -4.7mA
    140ns
    10 x 4 x 1.5mm
    18 V
    Texas Instruments
    -
    74LVC
    Buffer
    Single Buffer Gate IC
    1
    CMOS
    -
    -
    -
    SOT-23
    5
    -
    -
    -
    -
    -
    ROHM
    Schmitt Trigger Input
    CMOS
    Buffer
    -
    1
    Schmitt Trigger
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    4000
    Buffer
    -
    4
    Single Ended
    -
    Inverting, Non-Inverting
    Through Hole
    PDIP
    14
    -
    -
    120 ns @ 5 V
    19.3 x 6.35 x 4.57mm
    18 V
    Nexperia
    -
    LVC
    Buffer
    -
    1
    Single Ended
    Open Drain
    Non-Inverting
    Surface Mount
    SC-74A
    5
    -
    32mA
    8.4ns
    3.1 x 1.7 x 1mm
    5.5 V
    Results per page