CAN Interface ICs | Transceiver | Controller | RS
Recently searched

    CAN Interface Ics

    CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

    CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

    Types of CAN interface IC

    • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
    • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

    What are CAN interface ICs used for?

    CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

    Integrated vs. Standalone

    CAN interface ICs come in two types:

    Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

    Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.

    427 Products showing for CAN Interface Ics

    Microchip
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898
    Sleep, Standby
    75 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    +125 °C
    4.5 V
    Infineon
    5Mbps
    1
    CAN Transceiver IC
    ISO 11898
    Sleep, Standby
    3 mA
    -
    TSDSO
    24
    -
    -
    -
    -
    -
    -
    -
    onsemi
    1Mbps
    1
    CAN Interface IC
    -
    Sleep
    70 mA
    -
    DFN
    8
    -
    -
    -
    -
    -
    -
    -
    Microchip
    8Mbps
    1
    CAN Controller IC
    CAN 2.0B
    Sleep, Standby
    20 mA
    Surface Mount
    VDFN
    14
    4.5 x 3 x 0.85mm
    4.5mm
    3mm
    0.85mm
    5.5 V
    +150 °C
    2.7 V
    Microchip
    8Mbps
    1
    CAN Transceiver IC
    -
    -
    70 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    +150 °C
    4.5 V
    Infineon
    1MBd
    1
    CAN Transceiver IC
    ISO 11898
    Standby
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.45mm
    5mm
    4mm
    1.45mm
    5.5 V
    +160 °C
    4.5 V
    Microchip
    1Mbps
    1
    CAN IO Expander IC
    CAN 2.0B
    Sleep
    20 mA
    Through Hole
    PDIP
    14
    19.05 x 6.35 x 3.3mm
    19.05mm
    6.35mm
    3.3mm
    5.5 V
    +85 °C
    2.7 V
    onsemi
    5Mbps
    1
    CAN Transceiver IC
    -
    -
    105 mA
    Surface Mount
    DFN
    8
    3.05 x 3.05 x 0.85mm
    3.05mm
    3.05mm
    0.85mm
    5.25 V
    +150 °C
    4.75 V
    Microchip
    8Mbps
    1
    CAN Transceiver IC
    ISO 11898-2, ISO 11898-5
    Standby
    70 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    +125 °C
    4.5 V
    Microchip
    -
    -
    CAN Controller IC
    -
    -
    -
    Surface Mount
    QFN
    28
    6 x 6 x 0.95mm
    6mm
    6mm
    0.95mm
    -
    +125 °C
    -
    onsemi
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898-2
    Silent
    7.5 mA, 72 mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    5mm
    4mm
    1.5mm
    5.5 V
    +125 °C
    4.5 V
    Microchip
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898-2, ISO 11898-5
    Standby
    70 mA
    Surface Mount
    DFN
    8
    3 x 3 x 0.95mm
    3mm
    3mm
    0.95mm
    5.5 V
    +125 °C
    4.5 V
    Texas Instruments
    2Mbps
    1
    CAN Transceiver IC
    ISO 11898-2
    Standby
    2 mA
    Surface Mount
    SOIC
    8
    5 x 3.98 x 1.5mm
    5mm
    3.98mm
    1.5mm
    5.5 V
    +125 °C
    4.5 V
    Microchip
    20kBd
    2
    LIN Transceiver IC
    LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
    Sleep
    1 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    4.9mm
    3.9mm
    1.5mm
    27 V
    +125 °C
    6 V
    Microchip
    1Mbps
    1
    CAN IO Expander IC
    CAN 2.0B
    Sleep
    20 mA
    Through Hole
    PDIP
    14
    19.05 x 6.35 x 3.3mm
    19.05mm
    6.35mm
    3.3mm
    5.5 V
    +85 °C
    2.7 V
    Infineon
    0.02Mbps
    1
    Interface IC
    -
    Sleep
    -
    -
    PG-DSO-8
    8
    -
    -
    -
    -
    -
    -
    -
    Infineon
    5Mbps
    -
    -
    CAN
    High-Speed
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    20kBd
    1
    LIN Transceiver IC
    LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
    Shutdown
    1 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.25mm
    4.9mm
    3.9mm
    1.25mm
    18 V
    +125 °C
    6 V
    Microchip
    10Mbps
    1
    ARCNET Controller IC
    ANSI 878.1
    -
    60 mA
    Surface Mount
    TQFP
    48
    7.1 x 7.1 x 1.45mm
    7.1mm
    7.1mm
    1.45mm
    5.5 V
    +85 °C
    2 V
    Microchip
    2 Mbps, 5 Mbps, 8Mbps
    1
    CAN Transceiver IC
    ISO 11898-2, ISO 11898-5
    Standby
    70 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    +125 °C
    4.5 V
    Results per page