Schottky Diodes & Rectifiers

A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.

A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for

  • They are used for the voltage clamping of applications, also as a preventative of transistor saturation
  • They can be used as rectifiers (in power supplies)
  • A good element to use in applications that are sensitive and efficiency
  • To prevent batteries from discharging
  • Solar panels and grid connected systems

Why should I use a Schottky

  • They feature a low turn voltage between 0.15 and 0.45 volts
  • A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches
  • The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small
  • Higher efficiency
  • Integrated guard ring for stress protection

What is a Rectifier Diode

A rectifier diodes main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors and rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
Read more Read less

Filters

Viewing 61 - 80 of 6917 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 169-5936
Mfr. Part No.VS-80EBU02
BrandVishay
TWD142.40
Each (In a Tube of 25)
units
Single 80A Panel Mount PowerTab 200V Switching Silicon Junction 2 1.13V - 1 Silicon Junction - -
RS Stock No. 165-6220
Mfr. Part No.SS10P4HM3_A/H
BrandVishay
TWD12.00
Each (On a Reel of 1500)
units
Single 10A Surface Mount TO-277A 40V - Schottky 3 560mV - 1 Schottky - -
RS Stock No. 166-1623
Mfr. Part No.SB180
TWD3.00
Each (On a Reel of 5000)
units
Single 1A Through Hole DO-41 80V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 922-8092
Mfr. Part No.B240A-13-F
TWD2.90
Each (On a Reel of 5000)
units
Single 2A Surface Mount DO-214AC (SMA) 40V - Schottky 2 500mV - 1 Schottky - -
RS Stock No. 168-6233
Mfr. Part No.STTH1L06U
TWD4.60
Each (On a Reel of 2500)
units
Single 1A Surface Mount DO-214AA (SMB) 600V Switching Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 738-4765
Mfr. Part No.B160-13-F
TWD7.70
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 751-3376
Mfr. Part No.BAT54A-7-F
TWD2.20
Each (On a Tape of 250)
units
Common Anode 200mA Surface Mount SOT-23 30V - Schottky 3 800mV - 2 Schottky - -
RS Stock No. 738-4762
Mfr. Part No.B240A-13-F
TWD9.40
Each (In a Pack of 50)
units
Single 2A Surface Mount DO-214AC (SMA) 40V - Schottky 2 500mV - 1 Schottky - -
RS Stock No. 169-5853
Mfr. Part No.VS-25F80M
BrandVishay
TWD218.30
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 806-1983
Mfr. Part No.SB180
TWD4.50
Each (In a Pack of 100)
units
Single 1A Through Hole DO-41 80V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 818-4553
Mfr. Part No.VS-100BGQ100
BrandVishay
TWD139.00
Each
units
Single 100A Through Hole PowerTab 100V - Schottky 2 1.08V - 1 Schottky - -
RS Stock No. 915-8906
Mfr. Part No.CVFD20065A
BrandWolfspeed
TWD231.00
Each
units
Single 57A Through Hole TO-220 650V - SiC Schottky 2 1.8V - 1 SiC Schottky - -
RS Stock No. 168-6624
Mfr. Part No.STPS80H100CY
TWD399.60
Each (In a Tube of 30)
units
Common Cathode 40A Through Hole Max247 100V - Schottky 3 - - 2 Schottky - -
RS Stock No. 781-1144
Mfr. Part No.NRVBS360BT3G
TWD25.10
Each (In a Pack of 10)
units
Single 4A Surface Mount DO-214AA (SMB) 60V - Schottky 2 740mV - 1 Schottky - -
RS Stock No. 463-987
Mfr. Part No.MBR20200CTG
TWD47.60
Each (In a Pack of 5)
units
Common Cathode 20A Through Hole TO-220AB 200V - Schottky 3 - - 2 Schottky - -
RS Stock No. 711-5301
Mfr. Part No.DSEI20-12A
BrandIXYS
TWD75.50
Each (In a Pack of 2)
units
Single 17A Through Hole TO-220AC 1200V Switching Silicon Junction 2 2.15V - 1 Silicon Junction - -
RS Stock No. 818-1466
Mfr. Part No.SS10P4HM3_A/H
BrandVishay
TWD23.00
Each (In a Pack of 10)
units
Single 10A Surface Mount TO-277A 40V - Schottky 3 560mV - 1 Schottky - -
RS Stock No. 145-4767
Mfr. Part No.MMSD103T1G
TWD1.00
Each (On a Reel of 3000)
units
Single 200mA Surface Mount SOD-123 250V Small Signal Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 486-2947
Mfr. Part No.STTH1L06U
TWD11.10
Each (In a Pack of 10)
units
Single 1A Surface Mount DO-214AA (SMB) 600V Switching Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 920-0704
Mfr. Part No.DSI45-16A
BrandIXYS
TWD98.50
Each (In a Tube of 30)
units
Single 48A Through Hole TO-247AD 1600V - - 2 1.18V - 1 Silicon Junction - -