Bridge Rectifiers | Circuit | GBPC5010 | RS
Recently searched

    Bridge Rectifiers

    Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron. You can find out more in our complete guide to bridge rectifiers.

    What do Bridge Rectifiers do?

    The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

    What are Bridge Rectifiers used for?

    Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

    What are the advantages of Bridge Rectifiers?

    A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

    What are the disadvantages of a Bridge Rectifier?

    Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.

    1549 Products showing for Bridge Rectifiers

    Vishay
    Single Phase
    6A
    1000V
    Through Hole
    D 72
    4
    Silicon Junction
    -
    Single
    137A
    +150 °C
    -40 °C
    1.2V
    10mA
    15.75 x 15.75 x 5.33mm
    15.75mm
    Vishay
    Single Phase
    25A
    1200V
    Screw Mount
    D 34
    4
    -
    -
    Single
    420A
    +150 °C
    -55 °C
    1.11V
    10µA
    28.5 x 28.5 x 9.8mm
    28.5mm
    Vishay
    Single Phase
    4A
    1000V
    Through Hole
    GBL
    4
    -
    -
    Single
    150A
    +150 °C
    -55 °C
    1V
    5µA
    20.9 x 3.56 x 10.7mm
    20.9mm
    Vishay
    Single Phase
    1A
    600V
    Through Hole
    DF-M
    4
    Silicon Junction
    -
    Single
    50A
    +150 °C
    -55 °C
    1.1V
    5µA
    8.51 x 6.5 x 3.3mm
    8.51mm
    HY Electronic Corp
    Single Phase
    35A
    1000V
    Through Hole
    GBJ
    4
    -
    -
    Single
    -
    +150 °C
    -55 °C
    1.1V
    500µA
    30.3 x 4.8 x 19.7mm
    30.3mm
    Vishay
    Single Phase
    3A
    200V
    Through Hole
    D 46
    4
    -
    -
    Single
    55A
    +150 °C
    -40 °C
    1.1V
    10µA
    16.7 x 16.7 x 6.35mm
    16.7mm
    Vishay
    Single Phase
    1.5A
    1000V
    Through Hole
    WOG
    4
    -
    -
    Single
    50A
    +150 °C
    -55 °C
    1V
    5µA
    9.86 x 8.84 x 5.6mm
    9.86mm
    Vishay
    Single Phase
    6A
    400V
    Through Hole
    KBU
    4
    -
    -
    Single
    250A
    +150 °C
    -50 °C
    1V
    5µA
    23.7 x 7.1 x 19.3mm
    23.7mm
    Taiwan Semiconductor
    Single Phase
    50A
    1000V
    Screw Mount
    GBPC
    4
    Silicon Junction
    -
    Single
    400A
    +150 °C
    -50 °C
    1.1V
    10µA
    29 x 29 x 7.87mm
    29mm
    Taiwan Semiconductor
    Single Phase
    2A
    1000V
    Through Hole
    DBL
    4
    -
    -
    Single
    50A
    +150 °C
    -55 °C
    1.15V
    10µA
    8.51 x 6.5 x 2.6mm
    8.51mm
    HY Electronic Corp
    Single Phase
    8A
    600V
    Through Hole
    KBU
    4
    Silicon Junction
    Silicon Junction
    Single
    175A
    +150 °C
    -55 °C
    1.1V
    100µA
    23.7 x 7 x 19.8mm
    23.7mm
    Vishay
    Single Phase
    8A
    400V
    Through Hole
    KBU
    4
    -
    -
    Single
    300A
    +150 °C
    -50 °C
    1V
    10µA
    23.7 x 7.1 x 19.3mm
    23.7mm
    Semikron
    Three Phase
    27A
    1800V
    Through Hole
    DBI P
    5
    -
    -
    Array 6
    -
    -
    -
    -
    -
    -
    -
    Vishay
    Single Phase
    35A
    1200V
    Screw Mount
    GBPC-A
    4
    -
    -
    Single
    500A
    +150 °C
    -55 °C
    1.1V
    5µA
    28.6 x 28.6 x 7.7mm
    28.6mm
    DiodesZetex
    Single Phase
    500mA
    100V
    Surface Mount
    DF-N4
    4
    Silicon Junction
    -
    Single
    8A
    +150 °C
    -55 °C
    730mV
    250µA
    3.1 x 3.1 x 0.58mm
    3.1mm
    Vishay
    Single Phase
    1.5A
    400V
    Through Hole
    WOG
    4
    -
    -
    Single
    50A
    +150 °C
    -55 °C
    1V
    5µA
    9.86 x 8.84 x 5.6mm
    9.86mm
    Vishay
    Single Phase
    12A
    200V
    Screw Mount
    GBPC
    4
    -
    -
    Single
    200A
    +150 °C
    -55 °C
    1.1V
    500µA
    28.8 x 28.8 x 7.87mm
    28.8mm
    DiodesZetex
    Single Phase
    800mA
    400V
    Surface Mount
    MiniDIP SMD
    4
    -
    -
    Single
    30A
    +150 °C
    -55 °C
    1V
    500µA
    4.9 x 4 x 2.7mm
    4.9mm
    Taiwan Semiconductor
    Single Phase
    800mA
    1000V
    Surface Mount
    MBS
    4
    Silicon Junction
    -
    Single
    35A
    +150 °C
    -55 °C
    1V
    100µA
    4.9 x 4 x 2.7mm
    4.9mm
    Vishay
    Single Phase
    8A
    200V
    Through Hole
    KBU
    4
    -
    -
    Single
    300A
    +150 °C
    -50 °C
    1V
    10µA
    23.7 x 7.1 x 19.3mm
    23.7mm
    Results per page