RF Modules | GSM & GPRS Modules | RS
Recently searched

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    88 Products showing for RF Modules

    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    106kbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    868MHz
    FSK
    256kbit/s
    +20dBm
    -
    -116dBm
    -
    2.2 → 3.6V
    11 x 25 x 1mm
    1mm
    25mm
    +85 °C
    -40 °C
    11mm
    LPRS
    Module
    -
    433MHz
    FSK
    38.4kbit/s
    +10dBm
    -
    -105dBm
    RS232
    3.3 → 5.5V
    38 x 4 x 14mm
    14mm
    38mm
    +85 °C
    -40 °C
    4mm
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Quasar
    Module
    -
    433MHz
    FM
    4800bit/s
    -
    -
    -106dBm
    -
    4.5 → 5.5V
    13 x 44.2 x 5.5mm
    5.5mm
    44.2mm
    +85 °C
    -20 °C
    13mm
    Quectel
    -
    -
    B1/ B2/ B3/ B4/ B5/ B8/ B12/ B13/ B18/B19/ B20/ B25?/ B26*/ B28 B39 (for Cat M1 only) EGPRS: 850/900/1800/1900 MHz MHz, BeiDou/Compass MHz, Galileo MHz, GLONASS MHz, GNSS GPS MHz, QZSS MHz
    -
    -
    -
    -
    -
    UART, USB
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    434MHz
    FM
    20kbit/s
    -
    -
    -117dBm
    -
    4.5 → 5.5V
    48 x 8.3 x 17mm
    17mm
    48mm
    +55 °C
    -10 °C
    8.3mm
    RF Solutions
    Module
    -
    868MHz
    FM
    500kbit/s
    +13dBm
    -
    -116dBm
    SPI
    1.8 → 3.6V
    16 x 16.5 x 2mm
    2mm
    16.5mm
    +85 °C
    -40 °C
    16mm
    LPRS
    Module
    -
    433MHz
    ASK, FSK, GFSK
    38400bit/s
    +10dBm
    -
    -117dBm
    RS232, UART
    2.5 → 5.5V
    31 x 4 x 12mm
    12mm
    31mm
    +85 °C
    -40 °C
    4mm
    RF Solutions
    Module
    -
    433MHz
    FM
    500kbit/s
    +13dBm
    -
    -116dBm
    SPI
    1.8 → 3.6V
    16 x 16.5 x 2mm
    2mm
    16.5mm
    +85 °C
    -40 °C
    16mm
    Easy Radio
    Module
    -
    433MHz
    FSK
    38.4kbit/s
    +10dBm
    -
    -105dBm
    RS232
    3.3 → 5.5V
    38 x 4 x 14mm
    14mm
    38mm
    +85 °C
    -40 °C
    4mm
    Quectel
    -
    -
    B1/B3/B5/B7/B8/B20MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    onsemi
    Module
    -
    -
    -
    -
    -
    -
    -
    I2C
    1.8 → 5.5V
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +105 °C
    -40 °C
    4mm
    Quectel
    -
    -
    B1/ B2/ B3/ B4/ B5/ B7/ B8/ B12/ B13/ B18/ B19/ B20/ B25/ B26/ B28/B38/ B39/ B40/ B41MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    HopeRF
    Module
    -
    433MHz
    FSK, GFSK, GMSK, MSK, OOK
    300kbit/s
    +13dBm
    -
    -120dBm
    SPI
    1.8 → 3.6V
    19.7 x 16 x 1mm
    1.9mm
    19.7mm
    +70 °C
    -20 °C
    16mm
    NeoCortec
    Module
    -
    -
    -
    -
    -
    -
    -
    PCI
    -
    -
    -
    -
    -
    -
    -
    onsemi
    Module
    -
    -
    -
    -
    -
    -
    -
    I2C
    1.8 → 5.5V
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +105 °C
    -40 °C
    4mm
    Parallax Inc
    Module
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches