RF Transmitters & Receivers | RF Transceiver | RS
Recently searched

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    111 Products showing for RF ICs

    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nordic Semiconductor
    Low IF/ISM Transceiver
    GFSK
    QFN
    32
    5 x 5 x 0.85mm
    Surface Mount
    5mm
    5mm
    0.85mm
    928MHz
    -
    -
    3.6 V
    +85 °C
    430MHz
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    RFID
    ASK
    UFDFPN
    12
    1.649x1.483mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    SOIC
    8
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    32 bit ARM Cortex M4
    -
    QFN
    48
    7.1 x 7.1 x 0.85mm
    Surface Mount
    7.1mm
    7.1mm
    0.85mm
    868MHz
    -
    -
    3.8 V
    +85 °C
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Sensor
    FM
    PG-VF2BGA-40
    40
    6.5 x 5.0 x 0.9mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    TSNP-6-2
    6
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Sensor
    FM
    PG-VF2BGA-40
    40
    6.5 x 5.0 x 0.9mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    ASK
    VFQFPN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    13.56MHz
    -
    -
    5.5 V
    +85 °C
    -
    Nordic Semiconductor
    -
    -
    QFN
    32
    5 x 5 x 0.85mm
    Surface Mount
    5mm
    5mm
    0.85mm
    -
    -
    -
    3.6 V
    +85 °C
    -
    Silicon Labs
    Low IF/ISM Transceiver
    -
    QFN
    32
    5.1 x 5.1 x 0.85mm
    Surface Mount
    5.1mm
    5.1mm
    0.85mm
    868MHz
    -
    -
    3.8 V
    +85 °C
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    RFID
    ASK
    UFDFPN
    12
    1.649x1.483mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    IEEE 802.15.4
    O-QPSK
    Module
    12
    27.94 x 17.78 x 0.89mm
    Surface Mount
    27.94mm
    17.78mm
    0.89mm
    2.48GHz
    -
    -
    3.6 V
    +85 °C
    2400MHz
    Texas Instruments
    -
    -
    SOIC
    8
    4.90 x 3.91mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    Low IF/ISM Transceiver
    FSK, OOK
    -
    -
    16.5 x 16 x 1mm
    Surface Mount
    16.5mm
    16mm
    1mm
    850kHz
    -
    -
    3.6 V
    +85 °C
    850kHz
    RF Solutions
    -
    -
    SOIC
    18
    11.73 x 7.59 x 2.39mm
    Surface Mount
    11.73mm
    7.59mm
    2.39mm
    -
    -
    -
    16 V
    -
    -
    Results per page

    Popular Searches