Networking Modules | Ethernet | Base-TX | RS
Recently searched

    Networking Modules

    Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.

    How do networking modules work?

    When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.

    What are networking modules used for?

    Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module.

    31 Products showing for Networking Modules

    Phoenix Contact
    DIN Rail Mounting, Electrical/Optical Interface Converter, Power Supply Through Data Signal
    -
    CAN
    24V dc
    35 x 102 x 119mm
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    18 → 30V dc
    -
    -
    -
    +65 °C
    -40 °C
    -
    InnoDisk
    mPCIe to 2 x RS422/485 Module
    -
    -
    3.3V
    -
    -
    -
    -
    -
    -
    WIZnet Inc
    -
    10/100 Base-T, RJ45
    I2C, MCU
    3.3V
    25 x 48 x 13.4mm
    13.4mm
    48mm
    +70 °C
    0 °C
    25mm
    Schneider Electric
    -
    -
    -
    24V dc
    128.3 x 40 x 70mm
    -
    -
    -
    -
    -
    WIZnet Inc
    -
    10/100 Base-TX
    MCU
    3.3V
    34 x 50 x 13.5mm
    13.5mm
    50mm
    +70 °C
    0 °C
    34mm
    InnoDisk
    mPCIe to dual USB 3.0 Module
    -
    -
    3.3V
    -
    -
    -
    -
    -
    -
    Abracon
    -
    10/100 Base-TX
    -
    -
    16.26 x 13.84 x 21.59mm
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    10/100 Ethernet
    Ethernet
    -
    114.5 x 99 x 22.5mm
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    32V dc
    106 x 105 x 35mm
    -
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Mounting, Electrical/Optical Interface Converter, Power Supply Through Data Signal
    -
    CAN
    24V dc
    35 x 102 x 119mm
    -
    -
    -
    -
    -
    Results per page