Op Amps

Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain amplifiers.

How do Op Amps work?
Op Amps provide mathematical operations such as addition, multiplication, differentiation, and integration. They are voltage amplifiers which usually have a differential input and a single-ended output.
There are two inputs into an Operational Amplifier which are called inverting (-) and non-inverting (+) inputs. If you were to increase the voltage to the inverting input, the output voltage decreases. Alternatively, if you increase the voltage to the non-inverting input, the output voltage increases. If an equal voltage is supplied to both inputs, the output will not change.

What is a differential amplifier?
Op Amps are often referred to as differential amplifiers. This is because the output of an Op-Amp is relative to the difference between the input voltages.

Where are Op Amps used?
Operational amplifiers have a wide variety of uses in electronic circuits. Here are some examples of how they are used:

Crystal oscillators and waveform generators
Audio- and video-frequency pre-amplifiers and buffers
Integrators
Comparators
Analogue-to-digital (ADC) and digital-to-analogue (DAC) converters
Voltage Clamps
Analogue Calculators
Filters
Differentiators
Precision rectifiers
Linear voltage regulators
Current regulators
Precision rectifiers
Precision peak to peak detectors

...
Read more Read less

Filters

Viewing 21 - 40 of 5805 products
Results per page
Description Price Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 916-3715
Mfr. Part No.MCP6V72-E/MS
BrandMicrochip
TWD57.60
Each (In a Pack of 5)
units
Precision, Zero Drift Surface Mount MSOP Single 1 8 2 → 5.5 V 2MHz - - 1V/µs - +125 °C -40 °C
RS Stock No. 660-6590
Mfr. Part No.OPA547T-1
TWD371.00
Each
units
Power Through Hole TO-220 Dual, Single 1 7 8 → 60 V 1MHz - ±12 V, ±15 V, ±18 V, ±24 V, ±28 V, ±5 V, ±9 V 6V/µs - +85 °C -40 °C
RS Stock No. 923-3656
Mfr. Part No.OPA547T-1
TWD305.20
Each (In a Tube of 50)
units
Power Through Hole TO-220 Dual, Single 1 7 9 → 28 V 1MHz - ±12 V, ±15 V, ±18 V, ±24 V, ±28 V, ±5 V, ±9 V 6V/µs - +85 °C -40 °C
RS Stock No. 639-3976
Mfr. Part No.LMP7715MF/NOPB
TWD64.40
Each (In a Pack of 5)
units
Low Noise, Precision Surface Mount SOT-23 Single 1 5 3 V, 5 V 17MHz - - 11.5V/µs - +125 °C -40 °C
RS Stock No. 640-5293
Mfr. Part No.LT1055CN8#PBF
TWD169.00
Each
units
- Through Hole PDIP Dual 1 8 - 4.5MHz - ±12 V, ±15 V, ±18 V, ±5 V, ±9 V 12V/µs - +70 °C 0 °C
RS Stock No. 922-3029
Mfr. Part No.LM324N
TWD6.20
Each (In a Tube of 25)
units
- - - - - - - - - - - - - -
RS Stock No. 661-0530
Mfr. Part No.LM324N
TWD12.50
Each (In a Pack of 10)
units
Precision Through Hole PDIP Dual, Single 4 14 5 → 28 V 1.2MHz - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 0.5V/µs - +70 °C 0 °C
RS Stock No. 628-3475
Mfr. Part No.MCP601T-I/OT
BrandMicrochip
TWD13.60
Each (In a Pack of 10)
units
General Purpose Surface Mount SOT-23 Single 1 5 3 V, 5 V 2.8MHz - - 2.3V/µs - +85 °C -40 °C
RS Stock No. 412-355
Mfr. Part No.AD8021ARMZ
TWD117.00
Each
units
- Surface Mount MSOP Dual, Single 1 8 10 V 305MHz - ±5V 390V/µs - +85 °C -40 °C
RS Stock No. 923-2502
Mfr. Part No.OPA4376AIPW
TWD116.30
Each (In a Tube of 90)
units
Low Noise, Precision Surface Mount TSSOP Single 4 14 3 V, 5 V 5.5MHz - - 2V/µs - +125 °C -40 °C
RS Stock No. 889-5698
Mfr. Part No.MCP601T-I/OT
BrandMicrochip
TWD10.50
Each (On a Reel of 3000)
units
General Purpose Surface Mount SOT-23 Single 1 5 3 V, 5 V 2.8MHz - - 2.3V/µs - +85 °C -40 °C
RS Stock No. 144-5720
Mfr. Part No.MCP6242-E/SN
BrandMicrochip
TWD9.40
Each (In a Tube of 100)
units
General Purpose Surface Mount SOIC Single 2 8 3 V, 5 V 550kHz - - 0.3V/µs - +125 °C -40 °C
RS Stock No. 403-226
Mfr. Part No.MCP6242-E/SN
BrandMicrochip
TWD12.60
Each (In a Pack of 10)
units
General Purpose Surface Mount SOIC Single 2 8 3 V, 5 V 550kHz - - 0.3V/µs - +125 °C -40 °C
RS Stock No. 912-7129
Mfr. Part No.AD8021ARMZ
TWD90.10
Each (In a Tube of 50)
units
- Surface Mount MSOP Dual, Single 1 8 10 V 305MHz - ±5V 390V/µs - +85 °C -40 °C
RS Stock No. 459-291
Mfr. Part No.OPA4376AIPW
TWD137.00
Each
units
Low Noise, Precision Surface Mount TSSOP Single 4 14 3 V, 5 V 5.5MHz - - 2V/µs - +125 °C -40 °C
RS Stock No. 545-6228
Mfr. Part No.LT1028CS8#PBF
TWD420.00
Each
units
- Surface Mount SOIC Dual 1 8 - 75MHz - ±12 V, ±15 V, ±18 V, ±5 V, ±9 V 15V/µs - +70 °C 0 °C
RS Stock No. 917-3693
Mfr. Part No.LT1028CS8#PBF
TWD230.90
Each (In a Tube of 100)
units
- Surface Mount SOIC Dual 1 8 - 75MHz - ±12 V, ±15 V, ±18 V, ±5 V, ±9 V 15V/µs - +70 °C 0 °C
RS Stock No. 709-5367
Mfr. Part No.AD704JRZ-16
TWD385.00
Each
units
- Surface Mount SOIC W Dual 4 16 - - - ±15V 0.15V/µs - +70 °C 0 °C
RS Stock No. 158-5247
Mfr. Part No.AD704JRZ-16
TWD328.50
Each (In a Tube of 47)
units
- Surface Mount SOIC W Dual 4 16 - - - ±15V 0.15V/µs - +70 °C 0 °C
RS Stock No. 121-8280
Mfr. Part No.TL082CP
TWD24.00
Each (In a Tube of 50)
units
- Through Hole PDIP Dual 2 8 - 3MHz - ±12 V, ±15 V, ±5 V, ±9 V 13V/µs - +70 °C 0 °C