Op Amps | 8 Pin Differential Amplifiers | RS
Recently searched

    Op Amps

    Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain.

    How do Op Amps work?

    Op Amps provide mathematical operations such as addition, multiplication, differentiation, and integration. They are voltage amplifiers which usually have a differential input and a single-ended output.

    There are two inputs into an Operational Amplifier which are called inverting (-) and non-inverting (+) inputs. If you were to increase the voltage to the inverting input, the output voltage decreases. Alternatively, if you increase the voltage to the non-inverting input, the output voltage increases. If an equal voltage is supplied to both inputs, the output will not change.

    What is a differential amplifier?

    Op Amps are often referred to as differential amplifiers. This is because the output of an Op-Amp is relative to the difference between the input voltages.

    Where are Op Amps used?

    Operational amplifiers have a wide variety of uses in electronic circuits.

    Op Amp Applications

    • Crystal oscillators and waveform generators
    • Audio- and video-frequency pre-amplifiers and buffers
    • Integrators
    • Comparators
    • Analogue-to-digital (ADC) and digital-to-analogue (DAC) converters
    • Voltage Clamps
    • Analogue Calculators
    • Filters
    • Differentiators
    • Precision rectifiers
    • Linear voltage regulators
    • Current regulators
    • Precision rectifiers
    • Precision peak to peak detectors

    4467 Products showing for Op Amps

    Texas Instruments
    Precision
    Surface Mount
    SOIC
    Dual, Single
    4
    14
    2.7 → 36 V
    1.2MHz
    -
    ±1.35 → ±18V
    0.4V/µs
    1 MHz
    +125 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Output
    130 dB
    Microchip
    General Purpose
    Surface Mount
    SOIC
    Single
    4
    14
    3 V, 5 V
    2.8MHz
    -
    -
    2.3V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Output
    115 dB
    Texas Instruments
    Audio
    Through Hole
    MDIP
    Dual
    2
    8
    -
    15MHz
    -
    ±12 V, ±15 V, ±9 V
    7V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    No
    110 dB
    STMicroelectronics
    Low Power
    Surface Mount
    SOIC
    Dual, Single
    4
    14
    5 → 28 V
    1.3MHz
    -
    ±12 V, ±3 V, ±5 V, ±9 V
    0.4V/µs
    -
    +125 °C
    -40 °C
    AEC-Q100
    -
    -
    -
    No
    100 dB
    Texas Instruments
    -
    Through Hole
    CDIP
    Dual, Single
    2
    8
    32 V
    1.2MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Low Noise
    Surface Mount
    SOIC(D)
    Dual
    1
    8
    -
    130MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    No
    -
    Texas Instruments
    -
    Through Hole
    PDIP
    Dual
    2
    8
    -
    3MHz
    -
    ±12 V, ±15 V, ±5 V, ±9 V
    13V/µs
    -
    +70 °C
    0 °C
    -
    -
    -
    -
    No
    106 dB
    STMicroelectronics
    Low Power
    Surface Mount
    SOT-23
    Single
    1
    5
    1.5 → 5.5 V
    9kHz
    -
    -
    3V/ms
    2.4 GHz
    +85 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Input/Output
    130 dB
    STMicroelectronics
    BiCMOS
    Surface Mount
    SOT-23
    Single
    1
    5
    36 V
    2.5MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Precision
    Surface Mount
    SOIC
    Single
    2
    8
    3 V, 5 V
    44MHz
    -
    -
    22V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Input/Output
    122 dB
    Texas Instruments
    Precision
    Surface Mount
    SOIC
    Dual, Single
    2
    8
    5 V
    3MHz
    -
    ±5V
    2.4V/µs
    -
    +70 °C
    0 °C
    -
    -
    -
    -
    Rail to Rail Output
    110 dB
    Texas Instruments
    Precision
    Through Hole
    PDIP
    Dual
    2
    8
    -
    1MHz
    -
    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
    0.8V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    No
    140 dB
    STMicroelectronics
    -
    Surface Mount
    SOIC
    Dual, Single
    2
    8
    6 → 28 V
    15MHz
    -
    ±12 V, ±3 V, ±5 V, ±9 V
    7V/µs
    -
    +105 °C
    -40 °C
    -
    -
    -
    -
    No
    100 dB
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual
    1
    8
    ?2 to ?18 V
    1MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    Through Hole
    PDIP
    Single
    1
    14
    36 V
    1MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    No
    -
    Texas Instruments
    -
    Surface Mount
    SOIC
    Dual, Single
    2
    8
    10 → 28 V
    270MHz
    -
    ±12 V, ±15 V, ±5 V, ±9 V
    260V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    No
    81.6 dB
    Apex
    -
    Through Hole
    TO-3
    Dual
    1
    8
    -
    100MHz
    -
    ±150V
    1000V/µs
    -
    +85 °C
    -25 °C
    -
    -
    -
    -
    No
    111 dB
    Microchip
    General Purpose
    Through Hole
    PDIP
    Single
    1
    8
    3 V, 5 V
    14kHz
    -
    -
    0.003V/µs
    -
    +85 °C
    -40 °C
    -
    -
    -
    -
    Rail to Rail Input/Output
    115 dB
    Texas Instruments
    Precision
    Surface Mount
    SOIC
    Dual
    1
    8
    -
    20MHz
    -
    ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
    25V/µs
    -
    +85 °C
    -25 °C
    -
    -
    -
    -
    No
    100 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SOIC-8
    Dual, Single
    2
    8
    1.8 to 5.5 V
    560MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Rail to Rail Output
    -
    Results per page