Isolation Amplifiers

Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground.

How to select a correct isolation amplifier?
There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs:

• Single-ended, floating common - an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical).

• Differential, floating common - an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).

What is typical application of isolation amplifiers?
Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.

...
Read more Read less

Filters

Viewing 41 - 60 of 115 products
Results per page
Description Price Power Supply Type Typical Dual Supply Voltage Typical Single Supply Voltage Isolation Mode Rejection Rail to Rail Number of Channels per Chip Maximum Voltage Gain Mounting Type Package Type Pin Count Dimensions Height Width Length
RS Stock No. 786-3167
Mfr. Part No.ADUM4190BRIZ
TWD125.50
Each (In a Pack of 2)
units
Single - 3 → 20 V - - 1 80dB Surface Mount SOIC 16 12.85 x 7.6 x 2.44mm 2.44mm 7.6mm 12.85mm
RS Stock No. 796-8745
Mfr. Part No.ADUM3190TRQZ
TWD105.60
Each (In a Pack of 7)
units
Single - 3 → 20 V 72dB - 1 80dB Surface Mount QSOP 16 5 x 4.01 x 1.65mm 1.65mm 4.01mm 5mm
RS Stock No. 146-6124
Mfr. Part No.ACNT-H870-000E
BrandBroadcom
TWD254.20
Each (In a Tube of 80)
units
Single - 4.5 → 5.5 V - - 2 1.01 Surface Mount SO 8 13.6 x 6.24 x 3.6mm 3.6mm 6.24mm 13.6mm
RS Stock No. 145-7087
Mfr. Part No.AD204JY
TWD2,395.00
Each (In a Tube of 9)
units
- - - 130dB - 1 40dB Through Hole SIP 11 15.9 x 52.8 x 6.3mm 15.9mm 6.3mm 52.8mm
RS Stock No. 693-5961
Mfr. Part No.ACPL-C780-000E
BrandBroadcom
TWD279.00
Each
units
Single - 5 V 76dB - 1 18.32dB Surface Mount SOIC 8 3.18 x 5.85 x 6.81mm 3.18mm 6.81mm 5.85mm
RS Stock No. 174-3675
Mfr. Part No.HCPL-7800A-500E
BrandBroadcom
TWD231.10
Each (On a Reel of 1000)
units
Single - Maximum of 5.5 V 76dB - 1 8.08V/V Surface Mount DIP 8 9.8 x 6.35 x 3.56mm 3.56mm 6.35mm 9.8mm
RS Stock No. 178-3171
Mfr. Part No.ACPL-790A-000E
BrandBroadcom
TWD188.90
Each (In a Tube of 50)
units
Single - 3 → 5.5 V - - 1 8.28V/V Through Hole PDIP 8 9.8 x 6.35 x 3.56mm 3.56mm 6.35mm 9.8mm
RS Stock No. 786-3154
Mfr. Part No.ADUM3190BRQZ
TWD99.00
Each (In a Pack of 2)
units
Single - 3 → 20 V - - 2 80dB Surface Mount QSOP 16 5 x 4.01 x 1.65mm 1.65mm 4.01mm 5mm
RS Stock No. 818-8357
Mfr. Part No.HCPL-7510-300E
BrandBroadcom
TWD172.50
Each (In a Pack of 2)
units
Single - 4.5 → 5.5 V - - 1 4/0.512V/V Through Hole PDIP 8 9.8 x 6.35 x 3.56mm 3.56mm 6.35mm 9.8mm
RS Stock No. 866-0215
Mfr. Part No.ISO124P
TWD598.80
Each (In a Tube of 25)
units
Dual ±4.5 → ±18V - 140dB - 1 - Through Hole PDIP 8 21.34 x 7.11 x 4.95mm 4.95mm 7.11mm 21.34mm
RS Stock No. 145-6786
Mfr. Part No.AD204KN
TWD2,741.30
Each (In a Tube of 9)
units
- - - 110dB - 2 1 → 100V/V Through Hole PDIP 10 53.3 x 17.8 x 8.52mm 8.52mm 17.8mm 53.3mm
RS Stock No. 106-7018
Mfr. Part No.AD202JY
TWD2,566.40
Each (In a Tube of 9)
units
Single - 15 V 130dB - 1 40dB Through Hole SIP 11 15.9 x 52.8 x 6.6mm 15.9mm 6.6mm 52.8mm
RS Stock No. 121-8271
Mfr. Part No.ISO122U
TWD890.60
Each (In a Tube of 20)
units
Dual ±12 V, ±15 V, ±5 V, ±9 V - - - 1 0dB Surface Mount SOIC 28 2.3 x 17.9 x 7.5mm 2.3mm 7.5mm 17.9mm
RS Stock No. 169-6523
Mfr. Part No.AD210JN
TWD3,562.00
Each
units
Single - 15 V 120dB - 1 40dB Through Hole PDIP 12 8.91 x 53.3 x 25.4mm 8.91mm 25.4mm 53.3mm
RS Stock No. 178-3206
Mfr. Part No.ACPL-C784-000E
BrandBroadcom
TWD179.10
Each (In a Tube of 80)
units
Single - 5 V 76dB - 1 18.49dB Surface Mount SSOP 8 3.18 x 5.85 x 6.81mm 3.18mm 6.81mm 5.85mm
RS Stock No. 922-6719
Mfr. Part No.ACPL-C790-000E
BrandBroadcom
TWD172.80
Each (In a Tube of 80)
units
Single - 3 → 5.5 V - - 1 8.44V/V Surface Mount SOIC 8 5.85 x 6.807 x 3.18mm 3.18mm 6.807mm 5.85mm
RS Stock No. 159-9273
Mfr. Part No.ADUM3190ARQZ
TWD70.20
Each (In a Tube of 98)
units
Single - 3 → 20 V - - 2 80dB Surface Mount QSOP 16 5 x 4.01 x 1.65mm 1.65mm 4.01mm 5mm
RS Stock No. 734-4966
Mfr. Part No.ACPL-785J-000E
BrandBroadcom
TWD197.00
Each
units
Single - 4.5 → 5.5 V - - - - Surface Mount SOIC 16 10.312 x 7.493 x 3.505mm 3.505mm 7.493mm 10.31mm
RS Stock No. 921-3000
Mfr. Part No.AMC1200SDUBR
TWD135.80
Each (On a Reel of 350)
units
Single - 5 V 108dB - 1 8dB Surface Mount SOP 8 9.55 x 6.67 x 3.35mm 3.35mm 6.67mm 9.55mm
RS Stock No. 796-8742
Mfr. Part No.ADUM4190TRIZ
TWD122.60
Each (In a Pack of 5)
units
Single - 3 → 20 V 72dB - 1 80dB Surface Mount SOIC 16 12.85 x 7.6 x 2.44mm 2.44mm 7.6mm 12.85mm