Audio Amplifier ICs

Audio Amplifier ICs (integrated circuits) is a type of audio amplifier that is built into the chassis of the main product. More generally, audio amplifiers are devices that increase, control and amplify the audio signal strength, or amplitude, of audio signals, to make the sound louder and premium quality.

IC Audio amplifiers are useful because they can vastly decrease the size of amplification devices, making it possible to create sophisticated amplification within a small package. Unlike power amplifiers, they are not standalone devices.

What are the IC audio amplifiers used for?
Audio amplifier ICs are used in a range of commercial products. They are found in car stereos, televisions, electronic keyboards, and many other devices in which amplification capacity is in-built.

Types of audio amp ICs
Audio amplifier ICs can be differentiated by several traits:

• amplifier type, such as digital, operational, or headphone amps
• maximum power, in watts, depending on the size and scope of amplification you need
• input and output signal type, depending on whether you want stereo or mono sound

...
Read more Read less

Filters

Viewing 381 - 384 of 384 products
Results per page
Description Price Amplifier Type Output Type Application Maximum Power Amplifier Class Mounting Type Typical Single Supply Voltage Power Supply Type Number of Channels per Chip Package Type Pin Count Input Signal Type Output Signal Type Typical Gain Bandwidth Product
RS Stock No. 460-815
Mfr. Part No.LM4862M/NOPB
TWD53.20
Each (In a Pack of 5)
units
Class-AB 1 Channel Mono Speaker 0.67 W @ 8 Ω - Surface Mount 3 V, 5 V Single - SOIC 8 Single Ended Differential -
RS Stock No. 165-9455
Mfr. Part No.MAX9768BETG+
TWD70.80
Each (In a Tube of 75)
units
Class-D 1 Channel Mono Flat Panel Display, GPS, Multimedia Monitor, Notebook Computer 10 W @ 8 Ω - Surface Mount 4.5 → 14 V Single - TQFN 24 Single - 1.8MHz
RS Stock No. 190-5741
Mfr. Part No.MAX98300ETA+T
TWD41.90
Each (In a Pack of 10)
units
Class-D - - 2.6 (Typ.)W Class D Surface Mount 2.6 → 5.5 V Single 1 TDFN-EP 8 Differential, Single Ended Differential 22kHz
RS Stock No. 145-6524
Mfr. Part No.TPA4861D
TWD62.50
Each (In a Tube of 75)
units
Class-AB 1 Channel Mono Speaker 1 W @ 8 Ω - Surface Mount 3 V, 5 V Single - SOIC 8 Single Ended Differential 1.5MHz