Hasp & Staple | Door Hasp | Door Staples | RS
Recently searched

    Hasp & Staples

    A hasp and staple is a locking mechanism that is used on a door or cabinet and held in place with a padlock or pin. The hasp part of the lock contains pre-drilled holes enabling it to be screwed to the door and has a hinged strap attached to it containing a slot. The staple is a metal loop that fits on the adjacent door, frame or lid. The hinged strap on the hasp slots over the staple and is secured in place by a padlock, pin or tumbler. The hasp and staple provide a simple way of making outbuildings or sheds secure and deterring opportunist thieves

    Material

    Hasps and staples are usually made from stainless steel, some are galvanised for extra protection against rust making them ideal for external use. Heavy-duty hasp and staples are made from specially designed hardened steel for extra security.

    Types of Hasp and Staple

    Hasps and staples are available with concealed hinge pins and screws to prevent the lock from being knocked through and removed. Heavy-duty hasps and staples are sometimes supplied with a back plate that fits on the inside of the door. A back plate prevents the bolts of the lock from being pulled through and removed. For extra flexibility some hasp and staples have two or three hinges enabling them to be used around the corners of door frames or at an angle

    Uses of a Hasp and Staple

    Hasps and staple locks can be used on a wide range of buildings, outbuildings and cabinets including garages, sheds, workshops, barns, storage cabinets and boxes. Hasps and staples and can also be used on the doors of vans and commercial vehicles

    32 Products showing for Hasp & Staples

    RS PRO
    Steel
    -
    -
    -
    125mm
    -
    RS PRO
    Stainless Steel
    -
    114 x 36mm
    -
    114mm
    36mm
    TWD83.60
    Each (In a Pack of 5)
    RS PRO
    Steel
    -
    50 x 50mm
    14mm
    50mm
    50mm
    RS PRO
    Steel
    -
    203 x 44mm
    -
    203mm
    44mm
    RS PRO
    Stainless Steel
    -
    90 x 36mm
    -
    90mm
    36mm
    RS PRO
    Steel
    -
    153mm
    8mm
    100mm
    44mm
    RS PRO
    Steel
    -
    -
    -
    150mm
    -
    RS PRO
    Steel
    -
    254 x 54mm
    -
    254mm
    54mm
    ABUS
    Steel
    -
    195 x 45mm
    12.5mm
    195mm
    45mm
    ABUS
    Steel
    -
    115 x 47mm
    -
    115mm
    -
    ABUS
    Steel
    -
    155 x 45mm
    12.5mm
    155mm
    45mm
    ABUS
    Steel
    -
    120 x 56mm
    12.5mm
    120mm
    56mm
    Kasp
    Steel
    Zinc
    190 x 13mm
    45mm
    190mm
    -
    ABUS
    Steel
    -
    100 x 35mm
    11mm
    100mm
    35mm
    ABUS
    Steel
    -
    135 x 47mm
    -
    135mm
    -
    Southco
    Stainless Steel
    -
    78.6 x 17.9mm
    -
    78.6mm
    17.9mm
    Master Lock
    Hardened Steel
    -
    230mm
    14mm
    230mm
    -
    ABUS
    Steel
    -
    214.31 x 79.38mm
    -
    214.31mm
    79.38mm
    Kasp
    Steel
    Chrome
    115 x 13mm
    47mm
    115mm
    -
    ABUS
    Steel
    -
    150 x 60mm
    15mm
    150mm
    60mm
    Results per page