Door Latch | Latches, Hinges & Handles| RS
Recently searched

    Door Latches

    Door latches are mechanical devices used to secure doors and keep them closed. They consist of a movable component, typically a metal or plastic tongue or bolt, and a fixed strike plate or receiver that the tongue engages with when the door is closed. The latch mechanism is usually mounted on the edge of the door, while the strike plate is installed on the door frame.When the door is closed, the tongue of the latch extends into the strike plate, preventing the door from opening unintentionally. The tongue can be retracted by operating a lever or doorknob, allowing the door to be opened. Door latches provide a basic level of security, privacy, and convenience in residential, commercial, and industrial settings.

    What are the types of door latches?

    There are different types of door latches available, including:Paddle Latch: A paddle latch is a type of latch that features a wide, flat handle or paddle on one side and a catch or strike plate on the other. When the paddle is pressed or pulled, the latch mechanism engages or disengages, securing or releasing the door or panel.Swell Latch: A swell latch, also known as a push-to-close latch or compression latch, is designed to secure doors, hatches, or compartments by applying pressure to compress a rubber or elastomeric gasket. The latch has a mechanism that, when engaged, creates a seal and provides a watertight or airtight closure.Toggle Latch: A toggle latch, also called a draw latch or over-centre latch, consists of a pivotable metal lever or handle and a catch plate. The lever is operated by pulling or pushing it over-centre, which causes the latch to lock or unlockTubular Latch: A tubular latch, also referred to as a cylindrical latch, is a common type of latch used in residential doors. It is usually installed within the edge of the door and includes a latch bolt that extends into the door frame strike plate to secure the door.Compression Latch: A compression latch is a type of latch that uses a cam or lever mechanism to compress and create a tight seal between a door or panel and its frame. These latches provide high clamping force, ensuring a secure closure.

    168 Products showing for Door Latches

    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    450N
    75 x 47.5 x 20.5mm
    -
    -
    -
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Frigerio Ettore
    Adjustable
    Steel
    -
    -
    Toggle Latch
    -
    88 x 48.5 x 25mm
    25 mm
    88mm
    48.5mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    4.49kN
    190 x 5.5 x 19.5mm
    20 mm
    190mm
    5.5mm
    Southco
    Adjustable
    Stainless Steel
    -
    -
    Toggle Latch
    2.67kN
    99.2 x 30 x 19mm
    19 mm
    99mm
    30mm
    TWD477.50
    Each (In a Pack of 2)
    ROCA
    -
    Brass
    -
    -
    Toggle Latch
    -
    83 x 28 x 18mm
    18 mm
    83mm
    28mm
    Savigny
    Spring Loaded
    Steel
    Zinc
    Yes
    Toggle Latch
    -
    -
    -
    -
    -
    Southco
    Adjustable
    -
    -
    -
    Toggle Latch
    1.56kN
    95 x 37 x 17mm
    17 mm
    95mm
    37mm
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    -
    -
    -
    -
    Yale
    -
    -
    Polished Brass
    No
    Tubular Latch
    -
    -
    -
    -
    -
    Southco
    -
    Steel
    -
    -
    Compression Latch
    -
    47.5 x 29 x 64mm
    -
    47.5mm
    29.0mm
    Savigny
    -
    Stainless Steel
    -
    Yes, Lock Not Included
    Toggle Latch
    294N
    82 x 32 x 20mm
    20 mm
    82mm
    32mm
    Southco
    -
    Steel, Zinc
    -
    -
    Compression Latch
    -
    55 x 19 x 32mm
    -
    55.0mm
    19.0mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    147N
    33.5 x 18 x 8mm
    8 mm
    33.5mm
    18mm
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    441N
    75 x 47 x 20mm
    20 mm
    75mm
    47mm
    RS PRO
    Adjustable
    Die Cast Zinc
    Painted Black
    Yes
    -
    -
    -
    -
    -
    -
    Savigny
    -
    Stainless Steel
    -
    -
    Toggle Latch
    2.45kN
    111 x 49 x 10.5mm
    10.5 mm
    111mm
    49mm
    Eaton
    Adjustable
    -
    -
    Yes
    Gate Latch
    -
    50 x 150 x 100mm
    -
    -
    -
    Savigny
    Spring Loaded
    Stainless Steel
    -
    -
    Toggle Latch
    2.45kN
    86 x 40 x 22mm
    22 mm
    86mm
    40mm
    Yale
    -
    -
    Polished Brass
    No
    Tubular Latch
    -
    -
    -
    -
    -
    Results per page