Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 41 - 60 of 4444 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 198-6911
Mfr. Part No.RTE24024 1-1393243-0
TWD110.00
Each
units
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole RT1 - - - - 29mm
RS Stock No. 733-5117
Mfr. Part No.50.12.9.048.5000
BrandFinder
TWD595.00
Each
units
48 V dc 700mW DPDT 3.28 kΩ PCB Mount 15A 6kV Through Hole 50 Series 400V - - 2 29mm
RS Stock No. 683-1412
Mfr. Part No.T9AS1D12-12
TWD147.00
Each
units
12 V dc - SPNO 144 Ω PCB Mount 30A - Through Hole T9A - - - - 32.51mm
RS Stock No. 173-8159
Mfr. Part No.DS2E-S-DC24V
BrandPanasonic
TWD145.60
Each (In a Box of 50)
units
24 V dc 200mW DPDT 2.88 k PCB Mount 3A 1.5kV rms Through Hole - - - - - 20mm
RS Stock No. 127-8888
Mfr. Part No.DS2E-S-DC24V
BrandPanasonic
TWD183.00
Each
units
24 V dc 200mW DPDT 2.88 kΩ PCB Mount 3A 1.5kV rms Through Hole DS - - - - 20mm
RS Stock No. 864-0041
Mfr. Part No.T92S11D12-12
TWD584.00
Each
units
12 V dc 1.7W DPDT 86 Ω PCB Mount 30A 4kV rms PCB Pin - 400V - - - 52.32mm
RS Stock No. 127-9207
Mfr. Part No.S2-DC5V
BrandPanasonic
TWD626.00
Each
units
5 V dc 192mW DPDT 130 Ω PCB Mount 38.5 mA 1.5kV rms Through Hole - - - - - 28mm
RS Stock No. 173-8160
Mfr. Part No.S2-DC5V
BrandPanasonic
TWD371.40
Each (In a Box of 50)
units
5 V dc 192mW DPDT 130 PCB Mount 38.5mA 1.5kV rms Through Hole - - - - - 28mm
RS Stock No. 135-5090
Mfr. Part No.T9AS1D12-12
TWD116.60
Each (In a Box of 50)
units
12 V dc - SPNO 144 Ω PCB Mount 30A - Through Hole - - - - - 32.51mm
RS Stock No. 488-1831
Mfr. Part No.MY4IN 24DC (S)
BrandOmron
TWD486.00
Each
units
24 V dc - 4PDT 636 Ω Plug In 5A - Plug In MY4 - - - - 28mm
RS Stock No. 161-4017
Mfr. Part No.OZ-SS-112L,200
TWD132.70
Each (In a Box of 20)
units
12 V dc 540mW SPDT 270 Ω PCB Mount 16A 5kV rms - - 240V 24V - 1 29.2mm
RS Stock No. 173-9225
Mfr. Part No.JW2ASN-DC24V
BrandPanasonic
TWD106.70
Each (In a Box of 100)
units
24 V dc 530mW DPNO 1.1 kΩ PCB Mount 5A 5kV rms - - 250V 30V - - 28.6mm
RS Stock No. 492-6625
Mfr. Part No.32.21.7.005.2000
BrandFinder
TWD139.00
Each
units
5 V dc 200mW SPDT 125 Ω PCB Mount 6A - Through Hole 32 Series 250V ac - - 1 20mm
RS Stock No. 196-6276
Mfr. Part No.V23105A5003A201 8-1393792-8
TWD92.00
Each
units
12 V dc - DPDT 968 Ω PCB Mount 3A - Through Hole D2n - - - - 20.2mm
RS Stock No. 217-3116
Mfr. Part No.DS1E-S-DC24V
BrandPanasonic
TWD272.00
Each
units
24 V dc 200mW SPDT 2.88 kΩ PCB Mount 3A 1kV rms Through Hole DS 250V ac 220V dc - - 15mm
RS Stock No. 173-8213
Mfr. Part No.DS1E-S-DC24V
BrandPanasonic
TWD200.50
Each (In a Box of 50)
units
24 V dc 200mW SPDT 2.88 k PCB Mount 3A 1kV rms Through Hole - 250V ac 220V dc - - 15mm
RS Stock No. 811-3163
Mfr. Part No.JW2ASN-DC24V
BrandPanasonic
TWD126.00
Each
units
24 V dc 530mW DPNO 1.1 kΩ PCB Mount 5A 5kV rms - - 250V 30V - - 28.6mm
RS Stock No. 790-3303
Mfr. Part No.A-5W-K
BrandFujitsu
TWD137.00
Each
units
5 V dc 140mW DPDT 178 Ω PCB Mount 2A 1.5kV PCB Pin - 125V ac 110V dc - - 14mm
RS Stock No. 909-7952
Mfr. Part No.8-1419111-3
TWD347.00
Each
units
110 V dc 750mW 4PDT 16.133 kΩ Plug In 6A 2.5kV rms Plug In PT 240V - - 4 28mm
RS Stock No. 256-5155
Mfr. Part No.MT321024 7-1393091-0
TWD461.00
Each
units
24 V dc 1.2W 3PDT 475 Ω Plug In 10A 2.5kV rms Plug In MT - - - - 35.5mm