Optocouplers

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
New
RS Stock No. 195-8851
Mfr. Part No.FOD8482
TWD53.10
Each (In a Tube of 100)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
New
RS Stock No. 195-8849
Mfr. Part No.FOD8480T
TWD50.30
Each (In a Tube of 100)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
New
RS Stock No. 195-8852
Mfr. Part No.FOD8482
TWD53.50
Each (In a Pack of 10)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
RS Stock No. 181-1925
Mfr. Part No.FOD8334R2
TWD398.00
Each (In a Pack of 2)
units
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
New
RS Stock No. 195-8848
Mfr. Part No.FOD8480
TWD50.30
Each (In a Pack of 10)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
RS Stock No. 181-1869
Mfr. Part No.FOD8314R2
TWD17.00
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1901
Mfr. Part No.FOD8314R2
TWD48.60
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1871
Mfr. Part No.FOD8314TR2V
TWD44.90
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 806-3116
Mfr. Part No.MC14007UBDG
TWD11.20
Each (In a Pack of 55)
units
- - - - - - - - - - - - - -
RS Stock No. 181-1870
Mfr. Part No.FOD8314TR2
TWD18.00
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1909
Mfr. Part No.FOD8314TR2V
TWD114.40
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1878
Mfr. Part No.FOD8334R2
TWD159,420.00
1 Reel of 750
Reel(s)
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS Stock No. 195-2630
Mfr. Part No.FODM1009R2V
TWD21.40
Each (In a Pack of 50)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS Stock No. 195-2629
Mfr. Part No.FODM1009R2V
TWD9.00
Each (On a Reel of 3000)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS Stock No. 181-1905
Mfr. Part No.FOD8314TR2
TWD51.20
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
New
RS Stock No. 195-8847
Mfr. Part No.FOD8480
TWD49.90
Each (In a Tube of 100)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
New
RS Stock No. 195-8850
Mfr. Part No.FOD8480T
TWD50.30
Each (In a Pack of 10)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current