Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a long life with up to billions of operations.
Compare Product Details |
|---|
Currently unavailable
Subtotal (1 unit) TWD1,821.00(exc. GST) TWD1,821.00/unit | Sensata / Cynergy3 | SPST | Reed Relay | - | - | PCB | - | - | - | - | - | - | - | - | - | 150Ω | PCB Pin | - | 60mm | 18.5mm | -20°C | - | - | - | 70°C | - | - | cULus Recognised, UL Approved | - | 17kV |
Temporarily out of stock
Subtotal (1 box of 20 units) TWD30,485.00(exc. GST) TWD30,485.00/box | Sensata / Cynergy3 | SPNC | Reed Relay | - | - | PCB | - | - | - | - | - | - | - | - | 50W | 925Ω | PCB Terminal | - | 60mm | 18.5mm | -20°C | 2ms | 50W | - | 70°C | - | DBT | UR | - | 17kV |
In Stock
Subtotal (1 unit) TWD339.00(exc. GST) TWD339.00/unit | Celduc | DPST | Reed Relay | - | - | PCB | - | - | - | - | - | - | - | - | 10W | 200Ω | Solder | - | 19.1mm | 6.4mm | -40°C | 1ms | 10VA | - | 70°C | - | D31 | No | - | 1.4kV dc |
Temporarily out of stock
Subtotal (1 box of 20 units) TWD32,056.00(exc. GST) TWD32,056.00/box | Sensata / Cynergy3 | SPST | Reed Relay | - | - | PCB | - | - | - | - | - | - | - | - | 50W | 780Ω | PCB Terminal | - | 60mm | 18.5mm | -20°C | 3ms | 50W | - | 70°C | - | DAT | UL | - | 17kV |
In Stock
Subtotal (1 unit) TWD187.00(exc. GST) TWD187.00/unit | Celduc | SPST | Reed Relay | - | - | PCB | - | - | - | - | - | - | - | - | 10W | 500Ω | Solder | - | 19.1mm | 6.4mm | -40°C | 1ms | 10VA | - | 70°C | - | D31 | No | - | 750V ac |
Temporarily out of stock
Subtotal (1 box of 20 units) TWD46,043.00(exc. GST) TWD46,043.00/box | Sensata / Cynergy3 | SPNC | Reed Relay | - | - | PCB | - | - | - | - | - | - | - | - | 50W | 925Ω | PCB Terminal | - | 60mm | 18.5mm | -20°C | 2ms | 50W | - | 70°C | - | DBT | UR | - | 17kV |
Temporarily out of stock
Subtotal (1 box of 20 units) TWD37,748.00(exc. GST) TWD37,748.00/box | Sensata / Cynergy3 | SPST | Reed Relay | - | - | PCB | - | - | - | - | - | - | - | - | 50W | 780Ω | Stud Fixing | - | 60mm | 18.5mm | -20°C | 3ms | 50W | - | 70°C | - | DAR | UL | - | 17kV |
In Stock
Subtotal (1 unit) TWD1,288.00(exc. GST) TWD1,288.00/unit | SANYU SWITCH | 1 Form A (NO) | Relay | - | - | Axial | - | - | - | - | - | - | - | - | - | 90Ω | Through Hole | - | 60mm | 13mm | -20°C | 5ms | 15W | - | 60°C | - | USM | RoHS | - | 3000V |
Temporarily out of stock
Subtotal (1 unit) TWD2,062.00(exc. GST) TWD2,062.00/unit | SANYU SWITCH | 2 Form A | Relay | - | - | Axial | - | - | - | - | - | - | - | - | - | 900Ω | Through Hole | - | 60mm | 13mm | -20°C | 5ms | 15W | - | 60°C | - | USM | RoHS | - | 3000V |
In Stock
Subtotal (1 unit) TWD555.00(exc. GST) TWD555.00/unit | Sensata / Cynergy3 | SPST | Reed Relay | - | - | PCB | - | - | - | - | - | - | - | - | 70VA | 1000Ω | PCB Terminal | - | 22.86mm | 4mm | -40°C | 1ms | 70VA | - | 85°C | - | S1 | UR | - | 1kV |
In Stock
Subtotal (1 unit) TWD288.00(exc. GST) TWD288.00/unit | SANYU SWITCH | 1 Form A (NO) | Relay | - | - | In Line Mount | - | - | - | - | - | - | - | - | - | 2150mΩ | Through Hole | - | 19.9mm | 7mm | -20°C | 1ms | 10W | - | 80°C | - | UDM | RoHS | - | 1500V |
Temporarily out of stock
Subtotal (1 box of 20 units) TWD39,359.00(exc. GST) TWD39,359.00/box | Sensata / Cynergy3 | SPST | Reed Relay | - | - | Panel | - | - | - | - | - | - | - | - | 50W | 150Ω | Wire Wrap | - | 60mm | 18.5mm | -20°C | 3ms | 50W | - | 70°C | - | DAT | UL | - | 17kV |
In Stock
Subtotal (1 unit) TWD189.00(exc. GST) TWD189.00/unit | SANYU SWITCH | 1 Form A (NO) | Relay | - | - | In Line Mount | - | - | - | - | - | - | - | - | - | 2150mΩ | Through Hole | - | 19.9mm | 7mm | -20°C | 1ms | 10W | - | 80°C | - | UDM | RoHS | - | 1500V |
In Stock
Subtotal (1 unit) TWD388.00(exc. GST) TWD388.00/unit | SANYU SWITCH | 1 Form C (CO) | Relay | - | - | In-Line | - | - | - | - | - | - | - | - | - | 500mΩ | Through Hole | - | 19.9mm | 7mm | -20°C | 2ms | 3W | - | 60°C | - | UDT | RoHS | - | 1500V |
Temporarily out of stock
Subtotal (1 unit) TWD175.00(exc. GST) TWD175.00/unit | SANYU SWITCH | 1 Form A (NO) | Reed Relay | - | - | Surface Mount | - | - | - | - | - | - | - | - | - | 500Ω | Through Hole | - | 19.1mm | 11mm | -20°C | 0.5ms | 10W | - | 80°C | - | J-1xxXD | RoHS | - | 1400V |
In Stock
Subtotal (1 unit) TWD2,252.00(exc. GST) TWD2,252.00/unit | SANYU SWITCH | 1 Form A (NO) | Relay | - | - | Axial | - | - | - | - | - | - | - | - | - | 60Ω | Through Hole | - | 81mm | 13mm | -20°C | 4ms | 50W | - | 60°C | - | USM | RoHS | - | 5000V |
Temporarily out of stock SANYU SWITCH PCB PCB Mount Solid State Relays, 12V dc Coil, 2 Form C (CO), 100V Max, 0.5A Max, 600 Ω
Subtotal (1 unit) TWD1,309.00(exc. GST) TWD1,309.00/unit | SANYU SWITCH | 2 Form C (CO) | PCB Mount Solid State Relays | - | - | PCB | - | - | - | - | - | - | - | - | - | 600Ω | Through Hole | - | 7.62mm | 11.7mm | -20°C | 0.3ms | 10W | - | 60°C | - | UC-2TxxZA-01 | RoHS | - | 500V |
Stocked by manufacturer
Subtotal (1 unit) TWD3,556.00(exc. GST) TWD3,556.00/unit | SANYU SWITCH | 2 Form A | Relay | - | - | Axial | - | - | - | - | - | - | - | - | - | 600Ω | Through Hole | - | 81mm | 14mm | -20°C | 4ms | 50W | - | 60°C | - | USM | RoHS | - | 5000V |
In Stock
Subtotal (1 unit) TWD288.00(exc. GST) TWD288.00/unit | SANYU SWITCH | 1 Form A (NO) | Relay | - | - | In Line Mount | - | - | - | - | - | - | - | - | - | 500mΩ | Through Hole | - | 19.9mm | 7mm | -20°C | 1ms | 10W | - | 80°C | - | UDM | RoHS | - | 1500V |
Temporarily out of stock
Subtotal (1 unit) TWD2,062.00(exc. GST) TWD2,062.00/unit | SANYU SWITCH | 2 Form A | Relay | - | - | Axial | - | - | - | - | - | - | - | - | - | 250Ω | Through Hole | - | 60mm | 13mm | -20°C | 5ms | 15W | - | 60°C | - | USM | RoHS | - | 3000V |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy