Soldering Iron Tips | RS
Recently searched

    Soldering Iron Tips

    Soldering iron tips transfer heat from a soldering iron into solder so that it melts and can flow into the joint between two components or workpieces. They’re also sometimes referred to as ‘bits’.

    To protect your soldering iron tips, you should tin your tip before and after soldering to create a protective layer between the air and the soldering iron tip. Tinning prevents oxidisation and allows for a more efficient heat transfer.

    Optimal operating temperature

    Putting your soldering tips through excessive temperatures will shorten their lifespan. The temperature of the tip will decrease as the soldering iron is used more. There is the temptation to increase the idle temperature to compensate for this temperature drop – but don’t as this will shorten the life of the soldering iron tip. If you aren’t actively using your soldering iron think about turning it off or setting it to a low ‘idle’ temperature to maximise tip life.

    How do you clean a soldering iron?

    To keep your tip in perfect condition you should aim to clean before, during and after use. Before you solder, ensure that you have cleaned the surfaces which are to be soldered with an alcohol wipe.

    To clean your tips, use either brass wool (less abrasive) or stainless steel wool (more abrasive). Try to avoid using a sponge as doing so rapidly cycles the tip through a hot and cold cycle. Doing this repeatedly will cause metal fatigue and tip failure. Once you have cleaned the tip ensure that you cover the tip with fresh solder so as to present oxidisation.

    Using flux

    When metals come into contact with oxygen an oxide layer is formed on the surface of the metal. This oxidisation prevents solder from wetting the joint correctly and impacts the quality of the solder joint. Flux dissolves this oxidisation layer.

    Reactivating your soldering iron tips

    If a soldering iron tip becomes oxidised it will appear darker in colour and you may not be able to tin it. If your tip is oxidised you can use a tip activator to remove the oxidisation as it will break down the oxide layer. Once cleaned and refreshed tin the tip again to protect it from oxidisation.

    Soldering iron tip shapes

    Most soldering irons have interchangeable tips that have slightly different shapes to allow for different tasks or precision levels. For example, conical tips are used for fine electronics work. Other common tip shapes include:

    • bevel (aka hoof)
    • chisel
    • concave
    • pyramid
    • bent

    1059 Products showing for Soldering Iron Tips

    Weller
    PTCC9 (480°C)
    Bevel
    TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201
    3.2 mm
    PT
    -
    Ersa
    -
    Straight Hoof
    i-Tool
    1.6 mm
    Serie 102
    -
    Weller
    XNT CC
    Bevel
    WXP65, WP65, WTP90, WXP90
    3.2 mm
    XNT
    45°
    Weller
    PTAA7 (370°C)
    Bevel
    TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201
    1.6 mm
    PT
    -
    Weller
    -
    Conical
    WLIR60
    0.8 mm
    WLT Consumer
    -
    Weller
    CT2FX7
    Screwdriver
    W201
    10 mm
    CT
    -
    Weller
    91 01 02
    Straight Chisel
    WP1
    2.4 mm
    -
    -
    Weller
    XNT B
    Screwdriver
    WP 65, WTP 90, WXP 65, WXP 90
    2.4 mm
    XNT
    -
    Weller
    RTP 002 C X MS
    Bent Conical
    WXPP-MS, WTPP-MS
    0.2 mm
    RTP
    -
    Weller
    PTDD9 (480°C)
    Bevel
    TCP (series (old generation)
    5 mm
    PT
    -
    Thermaltronics
    -
    Straight Chisel
    MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2
    3 mm
    M
    90°
    Metcal
    PTC
    Blade
    CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ
    28 x 12.7 mm
    7BL
    22°
    Thermaltronics
    -
    Straight Chisel
    MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2
    1.5 mm
    M
    30°
    Weller
    XT E
    Screwdriver
    WP120, WXP120
    5.9 x 1.2 mm
    XT
    -
    Metcal
    SxP
    Chisel
    MFR-H1-SC2
    1.5 mm
    SFP
    30°
    Metcal
    SxP
    Conical
    MFR-H1-SC2
    0.4 mm
    SFP
    -
    Metcal
    SxP
    Chisel
    MFR-H1-SC2
    2 mm
    SFP
    30°
    Hakko
    FM2032
    Bent
    Hakko FM2032 Micro Soldering Iron
    2 x 3 x 3 mm
    T18
    40°
    Metcal
    SxP
    Chisel
    MFR-H1-SC2
    3 mm
    SCP
    30°
    Weller
    XT C SL
    Screwdriver
    WXP120, WP120
    3.2 mm
    XT
    -
    Results per page