Lathe Tool Holders | Insert Tools For Lathes | RS
Recently searched

    Lathe Tool Holders & Inserts

    Lathe tool holders are used to secure lathe tools in place during a range of processes, including facing, threading and boring. Lathes are devices used in areas like metalworking to rotate a workpiece. Tool holders usually attach to lathes through the tool-post. Though most lathes support tool holders, not all do. Check your lathe is compatible before choosing one.

    What are the advantages of lathe tool holders?

    Lathe tool holders are usually made from a tougher material than the tool itself, meaning they can effectively support a precision cutting implement. They also offer flexibility and extended functionality. They can control the angle of the tool, extend or retract it as necessary or be spring-loaded to deflect the tool if too much force is applied.

    Why use lathe tool holders?

    There are several additional ways in which lathe tool holders allow a greater range of use of tool bits.

    • They can change the angle of the tool bit.
    • They can change the level of overhang in the tool bit.
    • They can direct fluid to the work area.
    • They may deflect the tool bit away from the piece when an excessive load is added.

    73 Products showing for Lathe Tool Holders & Inserts

    Pramet
    90°
    Lathe Parting Off Insert
    LFMX
    XLCFN
    3.1mm
    -
    Pramet
    93°
    Lathe Insert
    WNMG
    PWLNR 0604
    6.5mm
    4.76mm
    Pramet
    -
    Lathe Insert
    TNMA
    -
    16.5mm
    4.76mm
    Pramet
    -
    Lathe Insert
    TPMR
    -
    16.5mm
    3.18mm
    Pramet
    80°
    Lathe Insert
    CCGT
    SCLCR 06
    4.22mm
    9.525mm
    Pramet
    107°
    Lathe Tool Holder
    SDQCR
    DCMT 11T3
    180mm
    20mm
    Pramet
    95°
    Lathe Insert
    CCMT
    SCLCR 09
    9.7mm
    3.97mm
    Pramet
    93°
    Lathe Tool Holder
    SDJCR
    DCMT 11T3
    100mm
    16mm
    Pramet
    90°
    Lathe Parting Off Insert
    LFMX
    XLCFN
    4.1mm
    -
    Pramet
    -
    Lathe Insert
    -
    -
    -
    -
    Pramet
    -
    Lathe Insert
    TPMR
    -
    16.5mm
    3.18mm
    Pramet
    -
    Lathe Insert
    CCMT
    -
    6.4mm
    2.38mm
    Pramet
    90°
    Lathe Insert
    TN M EXT
    -
    16.5mm
    3.47mm
    Pramet
    90°
    Lathe Parting Off Insert
    LFMX
    XLCFN
    4.1mm
    -
    Pramet
    93°
    Lathe Insert
    WNMG
    PWLNR 0604
    6.5mm
    4.76mm
    Pramet
    90°
    Lathe Parting Off Insert
    LFMX
    XLCFN
    3.1mm
    -
    Pramet
    95°
    Lathe Insert
    CNMG
    DCLNR 12
    12.9mm
    4.76mm
    Pramet
    93°
    Lathe Insert
    DCMT
    -
    7.8mm
    2.38mm
    Pramet
    95°
    Lathe Tool Holder
    SCLCR/L
    CCMT 09T3
    150mm
    16mm
    Pramet
    95°
    Lathe Insert
    CCMT
    SCLCR 09
    9.7mm
    3.97mm
    Results per page