End Mill Bits | End Mill Cutter | RS
Recently searched

    End Mills

    An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.

    Why use an end mill?

    The end mill removes material by their movement within the milling machine or from the cutter's shape.

    The number of flutes (spirals on the end mill) give different results:

    • 2 flutes allow maximum space for chip ejection and are used for general milling operations
    • 3 flutes is an excellent choice for slotting, it has a larger cross-section and is used in general milling operations
    • 4, 5, 6 and 8 flutes can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finish

    What types of End Mills are available?

    End cut types:

    • Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.
    • Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.

    Shank Types

    • End mills with a plain shank are used with a collet style holder and are the most common shank type
    • End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotating

    Typical applications of End Mills

    End mills are used for profile milling, face milling, tracer milling, semi-finishing and finishing.

    119 Products showing for End Mills

    Dormer
    Centre Cutting
    9mm
    21mm
    -
    Solid Carbide
    -
    72 mm
    Plain
    10 mm
    h12
    Dormer
    Centre Cutting
    4mm
    14mm
    4
    Solid Carbide
    1
    50 mm
    Plain
    4 mm
    h12
    Dormer
    Centre Cutting
    2mm
    10mm
    -
    HSCo
    -
    54 mm
    Weldon
    6 mm
    k10
    CIF
    -
    0.75mm
    -
    -
    Tungsten Carbide
    1
    38 mm
    -
    3.17 mm
    -
    CIF
    -
    3.0mm
    -
    -
    Tungsten Carbide
    1
    -
    -
    3.17 mm
    -
    Tivoly
    -
    5 → 25mm
    -
    -
    Hard Metal Tip
    12
    -
    -
    -
    -
    Dormer
    Centre Cutting
    10mm
    45mm
    4
    HSCo
    1
    95 mm
    Weldon
    10 mm
    k10
    Tivoly
    -
    6mm
    -
    -
    HSS-Co
    1
    60 mm
    -
    -
    -
    Dormer
    Centre Cutting
    18mm
    32mm
    -
    HSCo
    -
    92 mm
    Weldon
    16 mm
    k10
    CIF
    -
    0.8mm
    -
    -
    Tungsten Carbide
    1
    -
    -
    3.17 mm
    -
    Dormer
    -
    9.5mm
    45mm
    -
    HSS-E-PM
    -
    95 mm
    Weldon
    10 mm
    k10
    SAM
    -
    3mm
    -
    -
    Carbide
    1
    14 mm
    -
    3 mm
    -
    Dormer
    -
    12.8mm
    53mm
    -
    HSS-E-PM
    -
    110 mm
    Weldon
    12 mm
    k10
    Dormer
    Centre Cutting
    8mm
    38mm
    -
    HSCo
    -
    88 mm
    Weldon
    10 mm
    k10
    Dormer
    Centre Cutting
    16mm
    32mm
    -
    HSCo
    -
    92 mm
    Weldon
    16 mm
    k10
    Dormer
    -
    6.4mm
    30mm
    -
    HSS-E-PM
    -
    80 mm
    Weldon
    10 mm
    k10
    Dormer
    Centre Cutting
    4mm
    19mm
    -
    HSCo
    -
    63 mm
    Weldon
    6 mm
    k10
    Dormer
    Centre Cutting
    20mm
    38mm
    -
    HSCo
    -
    104 mm
    Weldon
    20 mm
    k10
    Dormer
    -
    15.9mm
    32mm
    -
    HSS-E-PM
    -
    92 mm
    Weldon
    16 mm
    k10
    CIF
    -
    1.0mm
    -
    -
    Tungsten Carbide
    1
    -
    -
    3.17 mm
    -
    Results per page