Site Transformers, Safety, Building Site | RS
Recently searched

    Site Transformers

    Safety site transformers are often used with industrial and power tools. They provide the user with protection by isolating the tools from the main power supply to prevent overloading and minimise shock risk.

    How do safety site transformers work?

    The transformer consists of two coils of wire around an iron core. The incoming, or primary, coil converts the electric field into a magnetic one, inducing an electric field in second coil without actually touching it. The voltage can be stepped up or down by varying the number of turns in the coil. Safety site transformers can be used to step down UK mains voltage to, for example, 110V CTE (centre tap earthed) to limit the power of a potential electric shock.

    Types of safety site transformers

    Safety site transformers can have different input and output voltage ratings. As they're often used outside, they're designed with the appropriate socket fittings. They tend to be heavy duty, with strong lifting handles, to withstand harsh industrial or site conditions. They can also be free standing and portable, wall mounted or even hung, depending on your needs.

    59 Products showing for Site Transformers

    Carroll & Meynell
    230V ac
    ±55V ac
    600VA
    -
    16A
    CMH1200
    Type G - British 3-Pin
    BS EN 60309
    7kg
    235mm
    160mm
    74mm
    235 x 160 x 74mm
    Shoulder Carry
    Eaton
    208 → 600V
    115V
    0.8kVA
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carroll & Meynell
    230V ac
    ±55V ac
    1125VA
    1
    8A
    CM22502
    Type G - British 3-Pin
    BS EN 60309
    16kg
    195mm
    240mm
    265mm
    195 x 240 x 265mm
    Free Standing
    RS PRO
    110V
    230V
    3.3 kVA Intermittent 5 Mins on 15 Mins off
    -
    2 x 16A
    -
    BS EN 60309
    BS EN 60309
    18kg
    195mm
    195mm
    265mm
    195 x 195 x 265mm
    Stand Alone
    Carroll & Meynell
    230V ac
    ±55V ac
    1.65kVA
    1
    10A
    CM33002
    Type G - British 3-Pin
    BS EN 60309
    18kg
    195mm
    240mm
    265mm
    195 x 240 x 265mm
    Free Standing
    Carroll & Meynell
    230V ac
    230V ac
    750VA
    1
    -
    CM7501
    Type G - British 3-Pin
    Type G - British 3-Pin
    9kg
    180mm
    220mm
    170mm
    180 x 220 x 170mm
    Free Standing
    Carroll & Meynell
    110V ac
    110V ac
    -
    -
    32A
    EOU
    BS EN 60309
    BS EN 60309
    -
    -
    -
    -
    -
    Free Standing
    Carroll & Meynell
    400V ac
    ±55V ac
    10kVA
    1
    -
    SIM
    Hard Wire L1-L2-E
    -
    85kg
    550mm
    530mm
    330mm
    550 x 530 x 330mm
    Wall Mount
    Carroll & Meynell
    230V ac
    ± 55V ac
    5000VA
    -
    31.81A
    CM5000/WM4
    Hard Wire L-N-E
    BS EN 60309
    35kg
    350mm
    460mm
    380mm
    470 x 586 x 452mm
    Wall Mount
    Hager
    230V
    12 V, 14 V, 24 V, 27 V
    40VA
    1
    1.67 A @ 24 V, 3.33 A @ 12 V
    -
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    Carroll & Meynell
    400V ac
    ±55 V ac, 110 V
    10kVA
    3
    90A
    CM10K36
    Hard Wire L1-L2-L3-E
    BS EN 60309
    86kg
    470mm
    586mm
    452mm
    420 x 325 x 270mm
    Free Standing
    Legrand
    400V
    400V
    25000VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    230V
    12 V, 24 V
    40VA
    2
    1.6 A, 3.3 A
    4AC
    -
    -
    -
    -
    -
    -
    -
    -
    Carroll & Meynell
    230V ac
    ±55V ac
    750VA
    1
    6A
    CM15002
    Type G - British 3-Pin
    BS EN 60309
    11.5kg
    180mm
    255mm
    170mm
    170 x 255 x 180mm
    Free Standing
    Siemens
    230V
    12 V, 24 V
    63VA
    2
    2.6 A, 5.2 A
    4AC
    -
    -
    -
    -
    -
    -
    -
    -
    Carroll & Meynell
    230V ac
    112
    2kVA
    1
    15A
    CM40002
    Hard Wire 3-Wire
    BS EN 60309
    30kg
    270mm
    320mm
    280mm
    270 x 320 x 280mm
    Free Standing
    Carroll & Meynell
    230V ac
    110V ac
    375VA
    1
    3A
    CM7501
    Type G - British 3-Pin
    BS EN 60309
    9kg
    180mm
    220mm
    240mm
    180 x 220 x 240mm
    Free Standing
    Eaton
    150V
    -
    3VA
    1
    5A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    208 → 600V
    115V
    0.2kVA
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    500V
    -
    10VA
    1
    5A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page