Pulse Transformers, Telecom Transformer | RS
Recently searched

    Pulse Transformers

    Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

    What are telecom transformers used for?

    The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

    Types of telecom transformers

    Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

    They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.

    216 Products showing for Pulse Transformers

    Schaffner
    3mH
    -
    -
    -
    1:1:1
    Through Hole
    -
    25.5 x 25.5 x 25mm
    25mm
    25.5mm
    25.5mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    1:1:1:1:1:1
    -
    0.24µH
    21 x 21 x 10.8mm
    10.8mm
    21mm
    21mm
    1MHz
    -
    Murata Power Solutions
    10000µH
    1.8Ω
    -
    -
    1:1:1
    Surface Mount
    0.71µH
    -
    -
    9.52mm
    9mm
    -
    -
    Wurth Elektronik
    15µH
    0.02Ω
    0.012Ω
    -
    1.25:1
    Surface Mount
    200nH
    29.08 x 23.11 x 11.43mm
    11.43mm
    29.08mm
    23.11mm
    -
    -
    Wurth Elektronik
    60µH
    0.315Ω
    7.95Ω
    -
    1:5
    Surface Mount
    1µH
    8.26 x 6.6 x 5.59mm
    5.59mm
    8.26mm
    6.6mm
    -
    -
    OEP
    2.5mH
    -
    -
    -
    1:1
    Through Hole
    0.5µH
    10.16 x 8.89 x 6.35mm
    6.35mm
    10.16mm
    8.89mm
    55MHz
    100kHz
    OEP
    3mH
    0.65Ω
    0.55Ω
    -
    1:1:1
    Surface Mount
    1.8 μH, 3.5 μH
    13.1 x 17 x 11.95mm
    11.95mm
    13.1mm
    17mm
    -
    -
    EPCOS
    -
    -
    -
    -
    -
    Surface Mount
    0.3µH
    8 x 7 x 5.4mm
    5.4mm
    8mm
    7mm
    9MHz
    -
    Schaffner
    2.5mH
    -
    -
    -
    1:1:1
    Through Hole
    -
    16.7 x 17.6 x 11.3mm
    11.3mm
    16.7mm
    17.6mm
    -
    -
    OEP
    -
    -
    -
    -
    2:1+1
    Through Hole
    -
    13 x 13 x 15mm
    15mm
    13mm
    13mm
    1MHz
    3kHz
    Murata Power Solutions
    -
    -
    -
    -
    1:1
    Through Hole
    -
    12.7 x 8.89 x 6.35mm
    6.35mm
    12.7mm
    8.89mm
    -
    -
    Wurth Elektronik
    450µH
    -
    -
    -0.25dB
    1:1
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Murata Power Solutions
    2mH
    -
    1:1
    Through Hole
    3µH
    9 x 10.19 x 6.35mm
    6.35mm
    9mm
    10.19mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.6µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    1:1:1:1:1:1
    -
    0.24µH
    21 x 21 x 10.8mm
    10.8mm
    21mm
    21mm
    1MHz
    -
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    0.47µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Schaffner
    3mH
    -
    -
    -
    1:1:1
    Through Hole
    -
    25.5 x 25.5 x 25mm
    25mm
    25.5mm
    25.5mm
    -
    -
    Schaffner
    35mH
    -
    -
    -
    3:1:1
    Through Hole
    -
    25.5 x 25.5 x 25mm
    25mm
    25.5mm
    25.5mm
    -
    -
    Murata Power Solutions
    310µH
    600mΩ
    -
    -
    1:1.33
    Through Hole
    8µH
    9.77 x 9.14 x 6.35mm
    9.77mm
    6.35mm
    9.14mm
    -
    -
    Murata Power Solutions
    -
    -
    -
    -
    -
    Through Hole
    16µH
    9.52 x 9 x 6.35mm
    6.35mm
    9.52mm
    9mm
    -
    -
    Results per page