PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    582 Products showing for PCB Transformers

    Myrra
    24V ac
    22VA
    230V ac
    2
    63.5mm
    53.5mm
    45.5mm
    63.5 x 53.5 x 45.5mm
    550g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    18V ac
    24VA
    230V ac
    2
    68mm
    57mm
    31mm
    68 x 57 x 31mm
    480g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Murata Power Solutions
    5V
    1W
    5V
    -
    9.52mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    Myrra
    12V ac
    10VA
    230V ac
    2
    53mm
    44mm
    24mm
    53 x 44 x 24mm
    260g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    6V ac
    3.2VA
    230V ac
    2
    41mm
    30.8mm
    35mm
    41 x 30.8 x 35mm
    173g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Myrra
    3.3V dc
    1 → 2.75W
    100 → 240 V ac, 140 → 340 V dc
    1
    25mm
    25mm
    16mm
    25 x 25 x 16mm
    16g
    PCB Mount
    -25°C
    63%
    +80°C
    47Hz
    63Hz
    -
    Myrra
    12V ac
    3.2VA
    230V ac
    2
    41mm
    -
    28mm
    41 x 35 x 28mm
    150g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    6V ac
    1.5VA
    230V ac
    1
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    5V
    -
    3.3V dc
    1
    8mm
    7.62mm
    9.14mm
    8 x 7.62 x 9.14mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    250kHz
    550kHz
    -
    Block
    24V ac
    36VA
    230V ac
    2
    87.2mm
    48.5mm
    60mm
    87.2 x 48.5 x 60mm
    750g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    9V ac
    6VA
    115V ac, 230V ac
    2
    53mm
    22.6mm
    44mm
    53 x 22.6 x 44mm
    175g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    12V ac
    5VA
    230V ac
    2
    44mm
    33mm
    37mm
    44 x 33 x 37mm
    190g
    Through Hole
    -
    -
    +50°C
    -
    -
    -
    Block
    9V ac
    4VA
    115V ac, 230V ac
    2
    53mm
    19.6mm
    44mm
    53 x 19.6 x 44mm
    145g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    6V ac
    0.35VA
    230V ac
    1
    22mm
    22.7mm
    15mm
    22 x 22.7 x 15mm
    20g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    24V
    -
    36V dc
    1
    15.24mm
    11.43mm
    13.34mm
    15.24 x 11.43 x 13.34mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    200kHz
    -
    Myrra
    6V ac
    24VA
    230V ac
    2
    68mm
    57mm
    31mm
    68 x 57 x 31mm
    480g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    12V ac
    5VA
    230V ac
    1
    44mm
    37mm
    33mm
    44 x 37 x 33mm
    190g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    9V ac
    0.5VA
    230V ac
    1
    22mm
    22.7mm
    19mm
    22 x 22.7 x 19mm
    40g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    18V ac
    5VA
    230V ac
    1
    44mm
    37mm
    33mm
    44 x 37 x 33mm
    190g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    24V ac
    16VA
    230V ac
    2
    56.5mm
    47.25mm
    38.75mm
    56.5 x 47.25 x 38.75mm
    400g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Results per page